Punch Sets

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metal working, a set of punch tools allows the operator to drive objects into the material, or form an impression on a work piece. Sharp at one end, and hardened and flat at the other, a punch can be used with a hammer to achieve the desired results.The RS range of punch sets includes several different types to suit your needs.Centre PunchA common type of punch with a semi blunted end. This is typically used to mark a centre for drilling in a piece. By creating a small recess for the drill bit to rest in, the drill is assured a greater chance of staying on course.Drift PunchSometimes referred to as a pokey, this punch tool is often used for enlarging preciously made holes. It can also be used for aligning holes prior to bolting.Parallel Pin PunchA parallel pin punch is often employed to remove pins from mechanical assemblies. When a pin is too tight to remove by hand, the correctly sized parallel pin punch can be employed to drive it loose.Spring Pin PunchSpring pin punches are used for removing roll pins, a type of mechanical fastener. For this reason, spring pin punches are also called roll pin punches, and are specially shaped to remove roll pins without causing damage or becoming jammed. Wad PunchWad punches have interchangeable heads and are used to cut accurate circles into textile materials. They can even be used on thin metal to make washers.Anti-VibrationWith shock absorbing rubber handle, this punch not only offers the user maximum safety and comfort, but also prevents clipping.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Overall Length Shank Diameter Number of Pieces Point Angle Punch Type
New
RS Stock No. 191-4113
Mfr. Part No.245A.M3
BrandFacom
TWD2,028.00
Each
units
- - 1 - -
RS Stock No. 191-4157
Mfr. Part No.214.1
BrandFacom
TWD849.00
Each
units
166 mm 10 mm 1 - Drift
New
RS Stock No. 191-4068
Mfr. Part No.245A.M4
BrandFacom
TWD647.00
Each
units
- - 1 - -
RS Stock No. 530-722
Mfr. Part No.MODM.CG
BrandFacom
TWD5,177.00
Each
units
- Drift Punches: 2; 3; 4; 5; 6; 8; Nail Punches: 4; 5; 6; 8 mm 11 - -
RS Stock No. 281-3527
Mfr. Part No.249.G
BrandFacom
TWD1,937.00
Each
units
55 mm - 5 - Anti-Vibration
RS Stock No. 452-9634
Mfr. Part No.217.GJ1
BrandFacom
TWD5,312.00
1 Box of 1
Box(es)
60; 40; 100; 20; 20 mm Steel Tips: 10; 12; 14; 16; 18: Brass Tips: 12; 16; 20: Polyamide Tips: 12; 16; 20: Brass Tips For Extension: 12; 16; 18; Polyamide Tip For Extension: 12; 16; 18 mm 19 - Anti-Vibration
RS Stock No. 784-5932
Mfr. Part No.249.GJ7
BrandFacom
TWD2,617.00
Each
units
140 mm, 150 mm, 190 mm, 200 mm, 210 mm, 216 mm, 230 mm 8 mm, 10 mm, 12 mm, 14 mm 7 - Anti-Vibration
RS Stock No. 220-0662
Mfr. Part No.249.GPB
BrandFacom
TWD1,937.00
1 Set
Set(s)
55 mm - 5 - Anti-Vibration