Punch Sets

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metal working, a set of punch tools allows the operator to drive objects into the material, or form an impression on a work piece. Sharp at one end, and hardened and flat at the other, a punch can be used with a hammer to achieve the desired results.The RS range of punch sets includes several different types to suit your needs.Centre PunchA common type of punch with a semi blunted end. This is typically used to mark a centre for drilling in a piece. By creating a small recess for the drill bit to rest in, the drill is assured a greater chance of staying on course.Drift PunchSometimes referred to as a pokey, this punch tool is often used for enlarging preciously made holes. It can also be used for aligning holes prior to bolting.Parallel Pin PunchA parallel pin punch is often employed to remove pins from mechanical assemblies. When a pin is too tight to remove by hand, the correctly sized parallel pin punch can be employed to drive it loose.Spring Pin PunchSpring pin punches are used for removing roll pins, a type of mechanical fastener. For this reason, spring pin punches are also called roll pin punches, and are specially shaped to remove roll pins without causing damage or becoming jammed. Wad PunchWad punches have interchangeable heads and are used to cut accurate circles into textile materials. They can even be used on thin metal to make washers.Anti-VibrationWith shock absorbing rubber handle, this punch not only offers the user maximum safety and comfort, but also prevents clipping.

...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Overall Length Shank Diameter Number of Pieces Point Angle Punch Type
RS Stock No. 626-1497
BrandRS PRO
TWD1,135.00
Each
units
40 mm, 50 mm 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 6 - Drift
RS Stock No. 381-4903
BrandRS PRO
TWD1,244.00
1 Set
Set(s)
4 in 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 7/32 in 8 - Parallel Pin
RS Stock No. 505-8688
BrandRS PRO
TWD916.00
Each
units
150 mm - 6 - Parallel Pin
RS Stock No. 772-4396
Mfr. Part No.119L
BrandGedore
TWD2,321.00
Each
units
175 mm - 6 - -
RS Stock No. 456-3640
BrandRS PRO
TWD906.00
Each
units
150 mm - 6 - Parallel Pin
RS Stock No. 600-896
BrandRS PRO
TWD984.00
1 Set
Set(s)
47 mm, 57 mm, 67 mm - 6 - Spring Pin
RS Stock No. 125-3901
Mfr. Part No.316D
BrandGedore
TWD908.00
Each
units
- 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 6 - Parallel Pin
RS Stock No. 701-0562
BrandRS PRO
TWD1,251.00
1 Set
Set(s)
120 mm 10 mm 5 - Drift
RS Stock No. 541-7223
BrandRS PRO
TWD1,150.00
Each
units
- - 10 - Wad
New
RS Stock No. 191-4157
Mfr. Part No.214.1
BrandFacom
TWD870.00
Each
units
166 mm 10 mm 1 - Drift
RS Stock No. 124-6121
Mfr. Part No.TAH3734BM-4
BrandBahco
TWD501.00
Each
units
165 mm 4 mm - - Parallel Pin
RS Stock No. 494-086
Mfr. Part No.4-18-226
BrandStanley
TWD990.00
Each
units
152 mm - 6 - -
RS Stock No. 701-0568
BrandRS PRO
TWD1,443.00
1 Set
Set(s)
Flat Chisel: 125; Cross Head Chisel: 125; Rivet Punch (x2): 120; Centre Punch: 125 mm 10 mm 5 - Anti-Vibration
RS Stock No. 510-153
Mfr. Part No.DX620
BrandStarrett
TWD1,219.00
Each
units
89 mm - 5 - -
RS Stock No. 124-6122
Mfr. Part No.TAH3734BM-5
BrandBahco
TWD756.00
Each
units
165 mm 5 mm - - Parallel Pin
RS Stock No. 282-782
Mfr. Part No.J2
TWD3,074.00
Each
units
4 4/8 6 in 1/4 7/16 in 12 - -
RS Stock No. 494-076
Mfr. Part No.4-18-299
BrandStanley
TWD1,428.00
Each
units
Starter Punch: 140; Centre Punch: 101; 114; Pin Punch: 152; Cold Chisel: 141; 152; 171 mm - 12 - -
RS Stock No. 188-5817
Mfr. Part No.495033
BrandCK
TWD1,766.00
Each
units
180 mm - - - -
RS Stock No. 124-6120
Mfr. Part No.TAH3734BM-3
BrandBahco
TWD739.00
Each
units
155 mm 3 mm - - Parallel Pin
RS Stock No. 484-748
BrandRS PRO
TWD1,462.00
1 Set
Set(s)
150 mm - 5 - Parallel Pin