Air Sanders

Powered by compressed air, air sanders are a reliable and versatile tool that can be used in a range of applications. Interchangeable pad bases allow the user to sand both small and large projects effectively and with ease. The hook and loop sanding pads are quick to change to allow the most efficient working conditions. Aside from traditional grit based pads, buffing and polishing pads can be attached to the sander base with either a hook and loop system, thread mount or an elasticated bonnet. When buying an air sander always ensure to work at the sanders rated pressure and use the correct hose connection to avoid air leaks or hose failure.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Pad Size Speed Vibration Level Weight Model Number Air Inlet BSP
RS Stock No. 137-0895
BrandRS PRO
TWD10,944.00
Each
units
152.4mm 12000rpm 2.86m/s² 710g - 1/4in
RS Stock No. 137-0896
BrandRS PRO
TWD9,280.00
Each
units
76.2mm 16000rpm 6.4m/s² 810g - 1/4in
RS Stock No. 739-8408
BrandRS PRO
TWD2,492.00
Each
units
152mm 10000rpm 4.4m/s 2.7kg APT720 1/4in
RS Stock No. 137-0898
BrandRS PRO
TWD12,084.00
1 Set
Set(s)
76.2mm 16000rpm 2.05m/s² 810g - 1/4in
RS Stock No. 137-0897
BrandRS PRO
TWD10,545.00
Each
units
76.2mm 2100rpm 2.5m/s² 810g - 1/4in