Hook Clips

Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.


Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.


How do they work?


They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.


Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.


Where are test hook clips used?



  • Prototyping

  • Electronics testing

  • Repairing devices

...
Read more Read less

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Colour Current Rating Voltage Rating Contact Material Tip Size Length Connector Type
RS Stock No. 102-9844
Mfr. Part No.973501100 KLEPS 2 BU BLACK
TWD191.00
Each
units
Black 6A 30 V ac, 60 V dc Beryllium Copper, Bronze 2mm 66mm Socket
RS Stock No. 102-9850
Mfr. Part No.973501101
TWD221.00
Each
units
Red 6A 30 V ac, 60 V dc Beryllium Copper, Bronze 2mm 66mm Socket
RS Stock No. 850-7694
Mfr. Part No.AC280
BrandFluke
TWD1,497.00
1 Set(s)
units
- 3A - - - - Hook Clip
RS Stock No. 455-0571
Mfr. Part No.AC280
BrandFluke
TWD1,646.00
1 Set
Set(s)
- 3A - - - - Hook Clip
RS Stock No. 260-0090
Mfr. Part No.HC120
BrandFluke
TWD2,614.00
Each
units
Grey, Red - 600V ac Steel - - -
RS Stock No. 423-453
Mfr. Part No.930 111-100
TWD414.00
Each
units
Black 10A 50V - - 180mm Screw, Socket
RS Stock No. 714-8180
Mfr. Part No.BU-20432-2
TWD457.00
Each
units
Red 1A 1kV Beryllium Copper - 139.7mm -
RS Stock No. 179-7920
Mfr. Part No.SKPS 8334 Ni / SW
TWD723.00
Each
units
- 6A - - - - -
RS Stock No. 714-8134
Mfr. Part No.BU-00208-2
TWD246.00
Each
units
Red 3A 600V Beryllium Copper - 44mm -
RS Stock No. 714-8121
Mfr. Part No.BU-00202-2
TWD133.00
Each
units
Red 10A 1kV Beryllium Copper - 63mm -
RS Stock No. 230-0885
Mfr. Part No.972309101
TWD322.00
Each
units
Red 20A 1000V ac/dc Stainless Steel 4.3mm 126mm Socket
RS Stock No. 714-8184
Mfr. Part No.BU-20433-0
TWD469.00
Each
units
Black 1A 1000V Beryllium Copper - 190.5mm -
RS Stock No. 179-7921
Mfr. Part No.SKPS 8334 Ni / RT
TWD723.00
Each
units
- 6A - - - - -
RS Stock No. 180-1272
Mfr. Part No.BU-00201-0
TWD107.00
Each
units
Black 10A 1kV Beryllium Copper - 44mm -
RS Stock No. 749-4979
Mfr. Part No.KA045
TWD1,071.00
Each
units
- - - - - - -
RS Stock No. 714-8174
Mfr. Part No.BU-20431-0
TWD320.00
Each
units
Black 15A 1kV Beryllium Copper - 116.84mm -
RS Stock No. 190-2572
Mfr. Part No.930 111-100
TWD324.70
Each (In a Box of 100)
units
Black 10A 50V - - 180mm Screw, Socket
RS Stock No. 714-8187
Mfr. Part No.BU-20432-0
TWD309.00
Each
units
Black 1A 1kV Beryllium Copper - 139.7mm -
RS Stock No. 103-8393
Mfr. Part No.931467101
TWD250.00
Each
units
Red 6A 60V dc Bronze 2mm 57.5mm Solder
RS Stock No. 190-2651
Mfr. Part No.972309101
TWD249.00
Each (In a Box of 100)
units
Red 20A - Stainless Steel 4.3mm 126mm Socket