Banana Plugs & Connectors

What is a banana plug?

Banana plugs are small cylindrical plugs that have a very distinctive bulged prong. This bulge houses a spring that, when inserted into a socket, presses outwards to ensure a solid and secure connection. The plug takes its name from the shape of this prong, which reminds many people of a straightened out banana.

What do banana plugs do?

Banana plugs are the alternative to using bare wire when connecting your speakers to your surround receiver,you can connect them without any screwdriver Banana Plugs give you a permanent and high quality connection.

Benefits of Banana Plugs

Keeps your cables and equipments safe

Prevents speaker cable oxidation

Easy to connect

Aesthetically Pleasing

Are there different size banana plugs?

The term “banana plug” or “banana jack refers to the 4mm version. The 3mm and 2mm variations are both called “mini-bananas”, but they cannot be used interchangeably. Banana plugs and jacks also come in different safety variations

What is a banana socket?

A banana connector (commonly banana plug for the male, banana socket o banana jack for the female) is a single-wire (one conductor) electrical connector used for joining wires to equipment.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Colour Gender Termination Method Voltage Rating Current Rating Contact Plating Spring Contact Length Contact Material Type Insulation Material Cable Diameter Plug Size
RS Stock No. 204-9271
Mfr. Part No.MDP-S-0
BrandFluke
TWD204.00
Each
units
Black Male Screw 5 kV dc, 33 V ac, 70 V dc 15A Nickel Yes 39.37mm Beryllium Copper, Brass - ABS - -
RS Stock No. 204-9287
Mfr. Part No.MDP-S-2
BrandFluke
TWD222.00
Each
units
Red Male Screw 5 kV dc, 33 V ac, 70 V dc 15A Nickel Yes 39.37mm Beryllium Copper, Brass - ABS - -
RS Stock No. 205-6831
Mfr. Part No.1330-0
BrandFluke
TWD210.00
Each
units
Black Male Screw 5 kV dc, 33 V ac, 70 V dc 15A Nickel Yes 39.37mm Beryllium Copper, Brass - ABS - -
RS Stock No. 204-9265
Mfr. Part No.1330-2
BrandFluke
TWD194.00
Each
units
Red Male Screw 5 kV dc, 33 V ac, 70 V dc 15A Nickel Yes 39.37mm Beryllium Copper, Brass - ABS - -