Temperature Probes

Temperature probes are used to make measurements of air, liquid or surface temperatures and are available in various forms such as thermocouple, thermistor and PT100 to complement thermometers and temperature data logging instrumentation. The internal sensor of the probe produces a voltage that varies with temperature, this voltage is then read by the connect instrumentation to give a measurement.

...
Read more Read less

Filters

Viewing 1 - 20 of 119 products
Results per page
Description Price Sensor Type Probe Type Probe Tip Type Probe Length Probe Diameter Maximum Temperature Measurement Cable Length Best Accuracy Connector Type
RS Stock No. 348-2411
BrandRS PRO
TWD1,873.00
Each
units
PT100 Air - 110mm 4mm +750 °C 2m ±0.2 % -
RS Stock No. 660-3649
Mfr. Part No.PP513
TWD2,349.00
Each
units
PT100 Air - 120mm 3.3mm +250 °C 1m ±0.15 °C Miniature DIN Plug
RS Stock No. 407-0722
Mfr. Part No.SE011
TWD1,220.00
Each
units
PT100 General - 150mm 6mm +200 °C 2m ±0.15 °C Miniature DIN Plug
RS Stock No. 472-3331
Mfr. Part No.80PK-27
BrandFluke
TWD14,529.00
Each
units
K Surface - 322.6mm 22.9mm +600 °C 1m ±1.2 % Miniature Thermocouple Plug
RS Stock No. 342-8899
BrandRS PRO
TWD1,463.00
Each
units
K Air, General - 100mm 3mm +1100 °C 2m ±0.25 % Miniature Thermocouple Plug
RS Stock No. 348-2433
BrandRS PRO
TWD1,873.00
Each
units
PT100 Needle, Penetration - 100mm 3.3mm +250 °C 2m ±0.2 % -
RS Stock No. 512-0575
Mfr. Part No.0603 1993
BrandTesto
TWD2,198.00
Each
units
T Surface - 50 mm, 112 mm 5 mm, 6 mm +350 °C 1.2m ±0.2 °C -
RS Stock No. 512-0531
Mfr. Part No.0609 1973
BrandTesto
TWD3,858.00
Each
units
PT100 Surface - 114mm 5 mm, 9 mm +400 °C 1.2m - Miniature DIN Plug
RS Stock No. 913-2608
Mfr. Part No.0563 0004
BrandTesto
TWD8,102.00
Each
units
Infrared, NTC, Pressure - - - 4 mm, 5 mm +150 (Testo 115i) °C, +250 (Testo 805i) °C - ±0.05 hPa (Testo 510i), ±1.3 (Testo 115i) °C, ±1.5 (Testo 805i) °C -
RS Stock No. 348-2427
BrandRS PRO
TWD1,873.00
Each
units
PT100 General - 100mm 4mm +250 °C 2m ±0.15 °C Miniature Thermocouple Plug
RS Stock No. 764-5348
Mfr. Part No.902815/10-380-1011-1-6-100-104-24/000
BrandJumo
TWD2,716.00
Each
units
PT100 RTD Temperature Probe - 100mm 6mm +200 °C 2m - M12 Connector
RS Stock No. 407-0738
Mfr. Part No.SE012
TWD2,530.00
Each
units
PT100 Immersion - 150mm 4mm +250 °C 2m ±0.03 °C -
RS Stock No. 124-1079
BrandRS PRO
TWD404.00
Each
units
NTC Air - 41mm 6mm +80 °C 1.5m ±0.5 °C -
RS Stock No. 458-664
Mfr. Part No.HI766B2
TWD3,665.00
Each
units
K Surface - 130mm 8mm +900 °C - - -
RS Stock No. 850-7669
Mfr. Part No.80PK-22
BrandFluke
TWD4,427.00
Each
units
K Type K Thermocouple - 213mm 3.2mm +1090 °C 1m ±2.2 °C Miniature Thermocouple Plug
RS Stock No. 310-6640
Mfr. Part No.P0234
BrandDigitron
TWD3,169.00
Each
units
PT100 General - 100mm 3.3mm +600 °C 0.7m - TCM Screw
RS Stock No. 660-3630
Mfr. Part No.PP512
TWD2,610.00
Each
units
PT100 Insertion - 150mm 4mm +500 °C 1m ±0.3 °C Miniature DIN Plug
RS Stock No. 913-2601
Mfr. Part No.0563 0002
BrandTesto
TWD8,488.00
Each
units
CTN - - - - +150 °C - ±1.3 (Testo 115i) °C, 0.5 % (Testo 549i) 7/16 in UNF
RS Stock No. 512-0604
Mfr. Part No.0628 0023
BrandTesto
TWD1,890.00
Each
units
T Insertion - 500mm 1.5mm +350 °C - - -
RS Stock No. 764-5385
Mfr. Part No.902023/10-380-1003-1-6-150-104/000
BrandJumo
TWD3,084.00
Each
units
PT100 RTD Temperature Probe - 150mm 6mm +200 °C - - -