Function Generators

A function generator is a test and measuring device which creates electronic signals in many different waveforms. The generator's main purpose, when connected to a circuit, is to produce controllable waveforms with adjustable frequencies, amplitude outputs, or DC offsets. Function generators help to save time in building oscillators when you are fabricating prototype audio circuits or low and high-pass filters.

Function generators produce a range of different waveforms, such as sine waves, triangular waves, sawtooth waves and square waves. The signal generator can produce repetitive signals and can also change some characteristics of the wave. You can view the signals generated by the device by attaching it to an oscilloscope. Function generators may provide other functions, such as DC offset and variable symmetry. There is usually a screen on the generator which displays the monitoring of the output.

Frequency range and waveforms

  • 0.001 Hz to 2000 MHz Sine wave
  • 0.001 Hz to 160 MHz Square wave
  • 0.001 Hz to 800 kHz Triangle wave

Where are function generators used?

  • Integrated electronic testing
  • Embedded systems
  • Digital circuits
  • Analogue signal processing
  • Laboratory testing

Function Generators vs. Arbitrary Waveform Generators (AWGs)

Function generators are usually slightly cheaper than AWGs and they perform quite similarly. However, Arbitrary Waveform Generators generally provide more functions and offer the ability to create a custom waveform output of any size. Function generators offer a periodic waveform.


...
Read more Read less

Filters

Viewing 61 - 67 of 67 products
Results per page
Description Price Maximum Frequency Range Sinewave Minimum Frequency Range Sinewave Maximum Frequency Range Square Pulse and Arbitrary Waveform Minimum Frequency Range Square Pulse and Arbitrary Waveform Maximum Frequency Range Triangle/Saw Minimum Frequency Range Triangle/Saw Digital Frequency Digital Amplitude and Offset Internal Linear and Log Sweep Variable Sweep Internal and External Amplitude Modulation FM Modulation Time Base Accuracy Attenuation
RS Stock No. 179-8129
Mfr. Part No.AFG31252
BrandTektronix
TWD482,023.00
Each
units
250MHz 1µHz 160MHz 1 μHz - - Yes Yes Yes Yes Yes Yes - -
RS Stock No. 123-3556
BrandRS PRO
TWD14,190.00
Each
units
5MHz 0.5Hz 5MHz 0.5 Hz 5MHz 0.5Hz Yes Yes Yes Yes Yes Yes ±10ppm -20dB
RS Stock No. 179-3507
Mfr. Part No.AFG31052
BrandTektronix
TWD125,686.00
Each
units
50MHz - 40MHz 1 μHz 800kHz 1µHz Yes Yes Yes - Yes Yes - -
RS Stock No. 768-3450
Mfr. Part No.TG1006
BrandAim-TTi
TWD17,434.00
Each
units
10MHz - 10MHz 1 mHz 1MHz - Yes Yes Yes Yes Yes Yes ±5ppm -60 dB, -40 dB, -20 dB, 0 dB
RS Stock No. 181-3543
Mfr. Part No.TGF4242
BrandAim-TTi
TWD53,833.00
Each
units
240MHz 1µHz - 1 μHz 5MHz 1µHz Yes Yes Yes Yes - Yes <1(Temperature Range) ppm, <±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm -
RS Stock No. 181-3542
Mfr. Part No.TGF4162
BrandAim-TTi
TWD44,824.00
Each
units
160MHz 1µHz - 1 μHz 5MHz 1µHz Yes Yes Yes Yes - Yes <1(Temperature Range) ppm, <±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm -
RS Stock No. 898-6858
Mfr. Part No.AFG1062
BrandTektronix
TWD38,021.00
Each
units
60MHz 1µHz 30MHz 1 μHz - - Yes Yes Yes - Yes Yes ±1ppm -