Function Generators & Counters

Filters

Viewing 1 - 20 of 77 products
Results per page
Description Price Maximum Frequency Range Sinewave Minimum Frequency Range Sinewave Maximum Frequency Range Square Pulse and Arbitrary Waveform Minimum Frequency Range Square Pulse and Arbitrary Waveform Maximum Frequency Range Triangle/Saw Minimum Frequency Range Triangle/Saw Digital Frequency Digital Amplitude and Offset Internal Linear and Log Sweep Variable Sweep Internal and External Amplitude Modulation FM Modulation Time Base Accuracy Attenuation
RS Stock No. 800-3177
Mfr. Part No.TG2511A
BrandAim-TTi
TWD27,106.00
Each
units
25MHz 1µHz 10 MHz, 12.5 MHz, 50 MHz 1 μHz, 500 μHz 1MHz 1µHz Yes Yes Yes Yes Yes Yes - -
RS Stock No. 667-2591
Mfr. Part No.33210A
TWD50,680.00
Each
units
10MHz 0.001Hz 3 MHz, 5 MHz, 10 MHz 0.001 Hz, 1 mHz 100kHz 0.001Hz Yes Yes Yes Yes Yes Yes ±20ppm -
RS Stock No. 763-9131
Mfr. Part No.33520B
TWD110,549.00
Each
units
30MHz 1µHz 30MHz 1 μHz 20kHz 1µHz Yes Yes Yes Yes Yes Yes ±0.1ppm -
RS Stock No. 760-0363
Mfr. Part No.3390
BrandKeithley
TWD73,296.00
Each
units
1µHz 50MHz 10 MHz, 25 MHz 1 μHz, 500 μHz 200kHz 1µHz Yes Yes - Yes Yes Yes - -
RS Stock No. 123-3529
BrandRS PRO
TWD10,391.00
Each
units
5MHz 0.1Hz 5MHz 0.1 Hz 1MHz 0.1Hz Yes Yes Yes Yes Yes Yes ±20ppm -
RS Stock No. 763-9125
Mfr. Part No.33511B
TWD76,426.00
Each
units
20MHz 1µHz 20MHz 1 μHz 20kHz 1µHz Yes Yes Yes Yes Yes Yes ±0.1ppm -
RS Stock No. 763-9144
Mfr. Part No.33522B
TWD128,168.00
Each
units
30MHz 1µHz 30MHz 1 μHz 20kHz 1µHz Yes Yes Yes Yes Yes Yes ±0.1ppm -
RS Stock No. 465-8906
Mfr. Part No.TG315
BrandAim-TTi
TWD11,915.00
Each
units
3MHz 0.03Hz 3MHz 0.03 Hz 3MHz 0.03Hz Yes Yes - - - - ±10ppm -60 dB, -40 dB, -20 dB, 0 dB
RS Stock No. 686-2093
Mfr. Part No.U2722A
TWD94,098.00
Each
units
- - - - - - - - - Yes - - - -
RS Stock No. 179-8131
Mfr. Part No.AFG31152
BrandTektronix
TWD234,877.00
Each
units
150MHz 1µHz Pulse) MHz, 75 (Arbitrary) MHz, 120 (Square Pulse) μHz, 1 (Arbitrary) MHz, 1 (Square - - Yes Yes Yes Yes Yes Yes - -
RS Stock No. 179-8132
Mfr. Part No.AFG31151
BrandTektronix
TWD169,370.00
Each
units
150MHz 1µHz Pulse) MHz, 75 (Arbitrary) MHz, 120 (Square Pulse) μHz, 1 (Arbitrary) MHz, 1 (Square - - Yes Yes Yes Yes Yes Yes - -
RS Stock No. 123-3555
BrandRS PRO
TWD11,791.00
Each
units
3MHz 0.3Hz 3MHz 0.3 Hz 3MHz 0.3Hz Yes Yes Yes Yes Yes Yes ±10ppm -20dB
RS Stock No. 121-7543
Mfr. Part No.BK4013B
TWD16,716.00
Each
units
12MHz 0.1Hz 12MHz 0.1 Hz 1MHz 0.1Hz Yes Yes Yes Yes - - - -
RS Stock No. 179-3507
Mfr. Part No.AFG31052
BrandTektronix
TWD124,238.00
Each
units
50MHz - Pulse) MHz, 25 (Arbitrary Waveform) MHz, 40 (Square Pulse) μHz, 1 (Arbitrary Waveform) MHz, 1 (Square 800kHz 1µHz Yes Yes Yes - Yes Yes - -
RS Stock No. 188-6970
Mfr. Part No.SP209i
BrandIKALOGIC
TWD17,364.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 179-3508
Mfr. Part No.AFG31101
BrandTektronix
TWD158,102.00
Each
units
100MHz - Pulse) MHz, 75 (Arbitrary Waveform) MHz, 80 (Square Pulse) μHz, 1 (Arbitrary Waveform) MHz, 1 (Square 1MHz 1µHz Yes Yes Yes - Yes Yes - -
RS Stock No. 124-0227
BrandRS PRO
TWD69,038.00
Each
units
50MHz - 50MHz - 1MHz - Yes Yes Yes - Yes Yes - -
New
RS Stock No. 201-1739
Mfr. Part No.341
BrandAaronia Ag
TWD26,592.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 191-9727
BrandRS PRO
TWD43,976.00
Each
units
25MHz - - - - - - Yes Yes - - Yes ±20ppm 20dB
RS Stock No. 123-3556
BrandRS PRO
TWD14,165.00
Each
units
5MHz 0.5Hz 5MHz 0.5 Hz 5MHz 0.5Hz Yes Yes Yes Yes Yes Yes ±10ppm -20dB