Multimeter Current Clamp Adapters

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Adapter Type Maximum DC Current Maximum AC Current Best Accuracy Resolution Maximum Conductor Size Safety Category Output Type Connector Type Battery Type Battery Life Cable Length Extended Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 394-4997
Mfr. Part No.P01120074A
TWD17,867.00
Each
units
AC/DC 450mA 300mA ac ±1 % 50 (DC) μA, 100 (AC) μA 3.9mm CAT II 300 V Current 4 mm Plug 9V 20 h 1.5m +55°C -10°C
RS Stock No. 353-4269
Mfr. Part No.0664755
BrandFluke
TWD6,835.00
Each
units
AC - 240A ac ±1% + 0.5 A - 20mm CAT III 600 V Current 4 mm Plug - - 1.5m +55°C -10°C
RS Stock No. 123-6702
Mfr. Part No.TA72
BrandFLIR
TWD6,867.00
Each
units
AC - - ±3 % + 5 Digits 1 mV 6 (Dia.)cm CAT III 1000 V, CAT IV 600 V Voltage 4 mm Plug AAA - 1.9m - -
RS Stock No. 790-1256
Mfr. Part No.I400E
BrandFluke
TWD450.00
Each
units
AC - - 2.5 % 1 mV/A 19.04mm CAT III 600 V Voltage Banana Plug - - 1m +50°C -10°C
RS Stock No. 123-8651
BrandRS PRO
TWD1,068.00
Each
units
AC - - ±1.9 % + 5 Digits 0.1 A 51 (Dia.)mm CAT III 1000 V, CAT IV 600 V Current, Voltage - - - - +50°C 0°C
RS Stock No. 293-1805
Mfr. Part No.P01120402
TWD4,314.00
Each
units
AC - 240A ac ±1 % - 20mm CAT III 600 V Current 4 mm Plug - - 1.5m +55°C -10°C
RS Stock No. 799-9027
Mfr. Part No.P01105105Z
TWD2,957.00
Each
units
AC - 100A ac ≤ 2 % - 10mm CAT III 600 V, CAT IV 300 V Current - - - 1.5m +50°C -10°C
RS Stock No. 133-6375
Mfr. Part No.P01120660
TWD11,027.00
Each
units
AC - - 1 % - 45mm CAT III 600 V, CAT IV 600 V Voltage 4 mm Plug Alakine, LR6, 1.5 V AA 300 h 170mm +55°C +10°C
RS Stock No. 293-1811
Mfr. Part No.P01120404
TWD4,801.00
Each
units
AC - 240A ac ±1 % - 20mm CAT III 600 V Current 4 mm Plug - - 1.5m +55°C -10°C
RS Stock No. 133-6376
Mfr. Part No.P01120662
TWD14,300.00
Each
units
AC - - 1 % - 100mm CAT III 600 V, CAT IV 600 V Voltage 4 mm Plug Alakine, LR6, 1.5 V AA 300 h 350mm +55°C +10°C
RS Stock No. 293-1827
Mfr. Part No.P01120406
TWD4,801.00
Each
units
AC - 240A ac ±1 % - 20mm CAT III 600 V Voltage 4 mm Plug - - 1.5m +55°C -10°C
RS Stock No. 293-1855
Mfr. Part No.P01120415
TWD6,088.00
Each
units
AC - 240A ac ±2 % - 20mm CAT III 600 V Voltage 4 mm Plug - - 1.5m +55°C -10°C
RS Stock No. 253-4448
Mfr. Part No.P01120303
TWD9,625.00
Each
units
AC - 1200A ac ±0.5 % - 52mm CAT III 600 V, CAT IV 300 V Current 4 mm Plug - - 1.5m +50°C -10°C
RS Stock No. 799-9039
Mfr. Part No.P01120030A
TWD15,754.00
Each
units
AC/DC 150A 150A ac 1.5% ± 30 μV, 2% ± 20 mV, 3 % - 11.8 Dia.mm CAT III 600 V, CAT IV 300 V Current, Voltage 4 mm Plug 9V 70 h 1.5m +50°C 0°C
RS Stock No. 705-1894
Mfr. Part No.CP 30
TWD9,861.00
Each
units
AC/DC 30A 30A ac ±1% + 2 mA 1 mA 25mm CAT III 300 V Current 4 mm Plug 9V 30 h 1.5m +50°C 0°C
RS Stock No. 799-9064
Mfr. Part No.P01120421
TWD11,782.00
Each
units
AC - 200A ac ≤ 10 % - 20mm CAT III 600 V, CAT IV 300 V Current 4 mm Safety Plug - - 1.5m +55°C -10°C
RS Stock No. 123-3223
BrandRS PRO
TWD1,534.00
Each
units
AC - 400A ac ±1.9% + 0.5 A 1 mV/A 29mm CAT II 600 V Current, Voltage Test Lead 9V Alkaline - - +50°C 0°C
RS Stock No. 705-1910
Mfr. Part No.CP1000
TWD7,430.00
Each
units
AC/DC 1000A 1000A ac ±1% + 0.5 A 500 mA 32mm CAT III 300 V Current 4 mm Plug 9V 50 h 1.5m +50°C 0°C
RS Stock No. 161-1631
BrandRS PRO
TWD2,499.00
Each
units
- - - - - - CAT III 1000 V, CAT IV 600 V - - AAA - - - -
RS Stock No. 237-4224
Mfr. Part No.1640971
BrandFluke
TWD18,063.00
Each
units
AC/DC 1000A 600A ac ±2% + 0.5 A - 30mm CAT III 600 V Voltage 4 mm Plug 9V 60 h - +50°C -10°C