Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Read more Read less

Filters

Viewing 61 - 80 of 213 products
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency Display Type
RS Stock No. 760-0307
Mfr. Part No.6485/E
BrandKeithley
TWD104,345.00
Each
units
Bench 20mA ac 20mA dc - - - - - - AC Current, DC Current - - - Digital
RS Stock No. 699-7363
Mfr. Part No.U1252B OPT 900 + PLG
TWD20,072.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 500MΩ 100mF +1372°C - Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz LCD
RS Stock No. 123-1938
BrandRS PRO
TWD989.00
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 20MΩ - +1000 °C, +1832 °F - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature No - 60Hz LCD
RS Stock No. 699-7357
Mfr. Part No.U1241B
TWD10,163.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 100MΩ 10mF +1000°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 2kHz LCD
RS Stock No. 873-2360
BrandRS PRO
TWD4,407.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 10mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 100kHz LCD
RS Stock No. 768-3396
Mfr. Part No.2110
BrandKeithley
TWD23,967.00
Each
units
Bench 10A ac 10A dc 750V ac 1000V dc 100MΩ 100µF +2300°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature - - 300kHz Digital
RS Stock No. 906-4145
Mfr. Part No.U1282A
TWD20,696.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 600MΩ - - - DC Voltage Yes - - LCD
RS Stock No. 877-7969
Mfr. Part No.U3606B
TWD46,516.00
Each
units
Bench 3A ac 3A dc 750V ac 1000V dc 100MΩ 10mF - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 100kHz VFD
RS Stock No. 284-8056
Mfr. Part No.58122-0750
BrandAim-TTi
TWD11,242.00
Each
units
Bench 10A ac 10A dc 750V ac 1000V dc 40MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance Yes - 20kHz LED
RS Stock No. 778-1068
Mfr. Part No.P01196775
TWD10,220.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 60MΩ 60mF - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature Yes - 20kHz Digital, LCD
RS Stock No. 740-6468
Mfr. Part No.P01196733
TWD6,424.00
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 60MΩ 1mF +760°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 3kHz Digital, LCD
RS Stock No. 606-3760
Mfr. Part No.M241A
TWD11,583.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 1mF +850°C - AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 1kHz LCD
RS Stock No. 168-1347
Mfr. Part No.DM64
BrandFLIR
TWD6,641.00
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 60MΩ 2mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 5kHz LCD
RS Stock No. 768-4447
Mfr. Part No.U1273AX
TWD20,622.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 300MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature - - 999.99kHz OLED
RS Stock No. 760-0301
Mfr. Part No.6487/E
BrandKeithley
TWD222,202.00
Each
units
Bench 20mA ac 20mA dc - - - - - - AC Current, AC Voltage, DC Current, DC Voltage - - - -
RS Stock No. 192-4580
Mfr. Part No.BK2707B
TWD4,002.00
Each
units
Handheld 10A ac 10A dc 750V ac 1000V dc 2GΩ 20µF - - - Yes - 500Hz LCD
RS Stock No. 760-0288
Mfr. Part No.2001
BrandKeithley
TWD292,906.00
Each
units
- 100A ac 100A dc 600V ac 600V dc 34MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance - - - LCD
RS Stock No. 760-0351
Mfr. Part No.2701/E
BrandKeithley
TWD84,327.00
Each
units
Bench 3A ac 3A dc 750V ac 1000V dc 120MΩ - +1820°C - DC Current, DC Voltage, Resistance, Temperature Yes - 440Hz Front Panel
New
RS Stock No. 195-4314
Mfr. Part No.T3DMM4-5
TWD25,226.00
Each
units
Digital - - - - - - - - AC Current, AC Voltage, Capacitance, Continuity Test, DC Current, DC Voltage, Diode Test, Frequency, Period Measurement, Resistance, Temperature, True RMS Yes - 500kHz TFT LCD
RS Stock No. 146-9085
BrandRS PRO
TWD1,619.00
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 40MΩ 4mF +760 °C, +1400 °F - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 10kHz LCD