Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Read more Read less

Filters

Viewing 41 - 60 of 213 products
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency Display Type
RS Stock No. 794-3099
Mfr. Part No.AM-510-EUR
BrandAmprobe
TWD2,518.00
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 40MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature - - 400Hz LCD
RS Stock No. 123-3535
BrandRS PRO
TWD14,140.00
Each
units
Bench 10A ac 10A dc 750V ac 1000V dc 50MΩ 50µF - - AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature Yes - 1MHz LCD
RS Stock No. 123-1930
BrandRS PRO
TWD1,349.00
Each
units
Handheld 200mA ac 200mA dc 600V ac 600V dc 40MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance No - 100kHz LCD
RS Stock No. 501-382
Mfr. Part No.FLUKE 113
BrandFluke
TWD6,234.00
Each
units
Handheld - - 600V ac 600V dc 60kΩ 9.999F - - AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance Yes - 1kHz Digital
RS Stock No. 697-4196
Mfr. Part No.DMM4020-E1
BrandTektronix
TWD36,603.00
Each
units
Bench 10A ac 10A dc 750V ac 1000V dc 100MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 20kHz -
RS Stock No. 760-0294
Mfr. Part No.2182A/E
BrandKeithley
TWD193,676.00
Each
units
Bench - - 100V ac 10V dc 1MΩ - +1820°C - DC Voltage, Resistance, Temperature - - 400Hz Digital
RS Stock No. 773-9752
Mfr. Part No.34450A
TWD31,832.00
Each
units
Bench 10A ac 10A dc 750V ac 1000V dc 100MΩ 10mF +150°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz OLED
RS Stock No. 714-8067
Mfr. Part No.U1271A
TWD17,133.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 100MΩ 10mF +1372°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 20kHz LCD
RS Stock No. 740-6464
Mfr. Part No.P01196731
TWD5,016.00
Each
units
Handheld 600A ac 600A dc 1000V ac 1000V dc 60MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance Yes - 3kHz Digital, LCD
RS Stock No. 123-3536
BrandRS PRO
TWD16,484.00
Each
units
Bench 10A ac 10A dc 750V ac 1000V dc 50MΩ 50µF +300°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature Yes - 1MHz LCD
RS Stock No. 692-7138
Mfr. Part No.U2741A
TWD45,876.00
Each
units
Bench 2A ac 2A dc 250V ac 300V dc 100MΩ - +150°C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - - -
RS Stock No. 123-3537
BrandRS PRO
TWD18,875.00
Each
units
Bench 10A ac 10A dc 750V ac 1000V dc 100MΩ 100µF +300°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature Yes - 10kHz LCD
RS Stock No. 123-3240
BrandRS PRO
TWD2,360.00
Each
units
Handheld - 3mA dc 600V ac 600V dc 30MΩ - - - AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance No - - LCD
RS Stock No. 123-3244
BrandRS PRO
TWD2,788.00
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 20MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance No - - LCD
RS Stock No. 778-1062
Mfr. Part No.P01196777
TWD10,249.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 60MΩ 60mF +1200°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance, Temperature Yes - 20kHz Digital, LCD
RS Stock No. 905-5885
Mfr. Part No.0590 7601
BrandTesto
TWD3,203.00
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 40MΩ 200µF +500 °C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance - - 500kHz LCD
RS Stock No. 849-3832
Mfr. Part No.DMM7510
BrandKeithley
TWD155,947.00
Each
units
Bench 10A ac 10A dc 700V ac 1000V dc 1GΩ 1mF +850°C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature Yes - 500kHz LED
RS Stock No. 794-3238
Mfr. Part No.HEX60-D
TWD2,653.00
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 20MΩ - - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance Yes - 400Hz LCD
RS Stock No. 848-1356
Mfr. Part No.DM93
BrandFLIR
TWD14,818.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 40mF +1200°C - AC Current, AC Voltage Yes - 100kHz LED
RS Stock No. 123-3237
BrandRS PRO
TWD2,011.00
Each
units
Handheld - - 750V ac 1000V dc 20MΩ - - - AC Voltage, Continuity, DC Voltage, Diode Test, Resistance No - - LCD