Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Read more Read less

Filters

Viewing 21 - 40 of 211 products
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency Display Type
RS Stock No. 616-1476
Mfr. Part No.FLUKE-116 EUR
BrandFluke
TWD9,488.00
Each
units
Handheld 600µA ac 600µA dc 600V ac 600V dc 40MΩ 9.999F +400°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1kHz LCD
RS Stock No. 156-724
Mfr. Part No.FLUKE 287/EUR
BrandFluke
TWD25,406.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 500MΩ 100mF +1350°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 100kHz VGA
RS Stock No. 123-8854
Mfr. Part No.58122-1040
BrandAim-TTi
TWD23,830.00
Each
units
Bench 10A ac 10A dc 1000V ac 1000V dc 1kΩ 100µF +400°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 100kHz LCD
RS Stock No. 794-3080
Mfr. Part No.AM-500-EUR
BrandAmprobe
TWD1,394.00
Each
units
Handheld 10A ac 10A dc 600V ac 600V dc 20MΩ - - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance - - 400Hz LCD
RS Stock No. 760-0290
Mfr. Part No.2100/230-240
BrandKeithley
TWD38,285.00
Each
units
Bench 3A ac 3A dc 750V ac 1000V dc 100MΩ - +630°C - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature - - 300kHz Digital
RS Stock No. 123-3236
BrandRS PRO
TWD6,385.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 40mF +800 °C, +1472 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Peak Hold, Resistance, Temperature Yes - 400MHz LCD
RS Stock No. 616-1498
Mfr. Part No.FLUKE-114 EUR
BrandFluke
TWD7,015.00
Each
units
Handheld - - 600V ac 600V dc 40MΩ - - - AC Voltage, Continuity, DC Voltage, Resistance Yes - 1kHz LCD
RS Stock No. 480-2361
Mfr. Part No.FLUKE 83V
BrandFluke
TWD21,988.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F +1090°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 20kHz -
RS Stock No. 669-8313
Mfr. Part No.Fluke 233
BrandFluke
TWD14,075.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 9.999F +400°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - - -
RS Stock No. 760-0354
Mfr. Part No.2700/7700/E
BrandKeithley
TWD94,181.00
Each
units
Bench 3A ac 3A dc 750V ac 1000V dc 120MΩ - +1820°C - DC Current, DC Voltage, Resistance, Temperature Yes - 440Hz Front Panel
RS Stock No. 669-8322
Mfr. Part No.Fluke 27-II
BrandFluke
TWD23,157.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 20kHz -
RS Stock No. 123-3242
BrandRS PRO
TWD3,463.00
Each
units
Handheld 10A ac 10A dc 750V ac 1000V dc 60MΩ 6mF - - - Yes - 60MHz LCD
RS Stock No. 760-0398
Mfr. Part No.FLUKE 28 IIEX
BrandFluke
TWD70,002.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F +1090°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature Yes - 200kHz LCD
RS Stock No. 615-9978
Mfr. Part No.8846A
BrandFluke
TWD70,495.00
Each
units
Bench 10A ac 10A dc 1000V ac 1000V dc 1GΩ 100mF +600°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 300kHz LCD - Dot Matrix
RS Stock No. 123-3235
BrandRS PRO
TWD4,572.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 40mF - - - No - 40MHz LCD
RS Stock No. 123-3219
BrandRS PRO
TWD7,555.00
Each
units
Bench 10A ac 10A dc 600V ac 600V dc 20MΩ 2mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance Yes - 20MHz LCD
RS Stock No. 669-8325
Mfr. Part No.Fluke 28-II
BrandFluke
TWD23,157.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 50MΩ 9.999F +1090°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 20kHz -
RS Stock No. 487-870
Mfr. Part No.M250A
TWD25,102.00
Each
units
Handheld 10A ac 10A dc 1000V ac 1000V dc 60MΩ 600µF +1372°C - AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz LCD
RS Stock No. 697-4196
Mfr. Part No.DMM4020-E1
BrandTektronix
TWD36,603.00
Each
units
Bench 10A ac 10A dc 750V ac 1000V dc 100MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 20kHz -
RS Stock No. 773-9752
Mfr. Part No.34450A
TWD31,832.00
Each
units
Bench 10A ac 10A dc 750V ac 1000V dc 100MΩ 10mF +150°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz OLED