Hot Plates & Stirrers

Hot plates are pieces of equipment used to heat glassware and/or its contents in scientific applications. Most hot plates are available with a ceramic or metal surface that is chemical and acid resistant. These high-quality laboratory devices have been designed for applications where boiling acid for a long period of time is necessary.
Types of hot plates and how to choose the right one?
• Hot plates can be equipped with a digital or analogue temperature controls
• Hot plates are available with silicon, metal or ceramic plates
• They are available in a range of sizes and power
• Maximum hotplate temperature depends on the power of the device and can be easily adjusted for heating requirements.
• To make a right decision on a hot plate type, you need to consider all of the above and also the manufacturer of the device.
Hot stirrers use magnetic force alongside a hot plate to stir and heat liquids, without motions which may cause spillages. The liquid is placed in a glass beaker or container onto the hotplate. A rotating magnetic field then causes the liquid to spin. This spinning action causes a stirring motion. Hot stirrers often come with adjustable dials for different paces of stirring.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Hotplate Material Plate Size Maximum Hotplate Temperature Magnetic Stirrer Maximum Stirring Capacity Maximum Stirrer Speed Heater Power Rating Power Rating Power Source Dimensions Weight Diameter Height Length
RS Stock No. 768-9679
Mfr. Part No.UC151
BrandStuart
TWD10,796.00
Each
units
Ceramic 150 x 150mm - Yes 15L 2000rpm - 50W Mains 172 x 248 x 107mm 2kg - 107mm 172mm
RS Stock No. 768-9688
Mfr. Part No.UC152
BrandStuart
TWD14,984.00
Each
units
Ceramic 150 x 150mm +450°C Yes 15L 2000rpm - 550W Mains 172 x 248 x 122mm 2.9kg - 122mm 172mm
RS Stock No. 768-9663
Mfr. Part No.US151
BrandStuart
TWD10,609.00
Each
units
Stainless Steel 150 x 150mm - Yes 15L 2000rpm - 50W Mains 172 x 248 x 109mm 2kg - 109mm 172mm
RS Stock No. 768-9669
Mfr. Part No.US150
BrandStuart
TWD11,912.00
Each
units
Aluminium, Silicon Alloy 150 x 150mm +325°C - - - 700W 700W Mains 172 x 248 x 120mm 2.2kg - 120mm 172mm
RS Stock No. 768-9675
Mfr. Part No.UC150
BrandStuart
TWD12,517.00
Each
units
Ceramic 150 x 150mm +450°C - - - - 500W Mains 172 x 248 x 122mm 2.2kg - 122mm 172mm
RS Stock No. 387-4416
Mfr. Part No.HI180C-2
TWD5,396.00
Each
units
- - - Yes 1L 1000rpm - - Mains 137 (Dia.) x 51mm 640g 137mm 51mm -
RS Stock No. 122-0822
Mfr. Part No.HI731319
TWD337.30
Each (In a Pack of 10)
units
- - - - - - - - - 7 (Dia.) x 25mm - 7mm - 25mm
RS Stock No. 768-9672
Mfr. Part No.US152
BrandStuart
TWD14,518.00
Each
units
Aluminium, Silicon Alloy 150 x 150mm +325°C Yes 15L 2000rpm - 750W Mains 172 x 248 x 120mm 2.9kg - 120mm 172mm