Loop Impedance Testers

What is loop testing?Loop testing is a quick, convenient and highly specific method of evaluating an electrical circuit for its ability to engage protective devices (circuit breakers, fuses, Ground-fault circuit interrupter). There are 5 test methods: two-wire high-current two-wire no-trip with dc injection three-wire no-trip two-wire no-trip four-wire grid impedance testingThe main reason for earth loop impedance testing, is to verify that if a fault occurs in an electrical installation, sufficient current will flow to operate the fuse or circuit breaker protecting the faulty circuit within a predetermined time. The objective is to make sure that the circuit is disconnected fast enough to prevent overheating and possibly a fire.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Loop Impedance Test Type Maximum Voltage Measurement Best Loop Test Accuracy Resolution PSC Display Non-Trip Loop Test Safety Category Display Type Battery Type Battery Life Power Source Dimensions Weight Height
RS Stock No. 123-2239
BrandRS PRO
TWD5,886.00
Each
units
3 Wire - ±2% 0.01 Ω Yes - - LCD - - Mains 180 x 130 x 70mm 800g 70mm
RS Stock No. 198-435
Mfr. Part No.LTW315-EU-BS
BrandMegger
TWD24,068.00
Each
units
2 Wire, 3 Wire 440V ±10% - - Yes CAT IV 300 V, IEC 61010 LCD AA 2000 Tests Battery 203 x 148 x 78mm 1kg 78mm