Line Monitors

Line monitors are a handheld instrument that safety professionals use to measure and monitor the sound level generated by a machine, process or other noisy activity in an industrial environment. Often called a db (decibel) meter, they essentially measure noise levels.

What are line monitors used for?

Line monitors are used for measuring acoustics (sound waves that travel through air). They are usually hand-held instruments with a microphone. The diaphragm of the microphone responds to changes in air pressure caused by sound waves and displays them on the screen of the monitor.

Types of line monitors

Line monitors are available in two classes: class one and class two. These monitors function in the same way but vary when it comes to their ability to tolerate errors present in the devices being measured.

Class 1

Class one line monitors have a broader frequency range that makes them suitable for monitoring high-precision sound measurements (in a scientific laboratory, for example).

Class 2

Class two line monitors have greater tolerance for noise production and so are suitable for more industrial environments.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Resolution Send Level Output Impedance Battery Type Dimensions Height Length Maximum Send Frequency Minimum Send Frequency Model Number p Width Power Source
RS Stock No. 202-537
BrandRS PRO
TWD1,379.00
Each
units
- - - - 53 x 53 x 16mm 16mm 53mm - - - 53mm Battery
RS Stock No. 252-756
Mfr. Part No.136A917
BrandSeaward
TWD12,198.00
Each
units
0.01 dB -10 dB, 0 dB 600Ω 9V - - - 1600Hz 800kHz 136A917 - Battery