Multi Function Calibrators

Multi function calibrators provide precision when simulating and measuring pressure, temperature and electrical signals. They are able to simulate multiple DC (direct current) signals such as voltage, current, frequency, pulse, resistance and power.

Uses of multi function calibrators

Multi function calibrators have many different functions and benefits.

  • Voltage:

    They measure voltage in water, humidity, and aerospace.
  • Current:

    They measure direct current which is useful in industrial automation applications, for example.
  • Frequency:

    They are able to source frequency in a variety of different equipment such as counters and flow meters.
  • Resistance:

    They are commonly used in devices that work with temperature such as a Resistance Temperature Detector (RTD).

Benefits of multi function calibrators

The main advantage of using a multi function process calibrator is that it is able to read many different common process signals such as current, voltage, frequency, and resistance, whereas other calibrators measure just one of these elements. Multifunction calibrators make it possible to measure and calibrate most sensors, transmitters and instruments.


...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Maximum Voltage Measurement Maximum Current Measurement Maximum Pressure Measurement Calibrated Port Connections Battery Life Battery Type Power Source Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 850-7685
Mfr. Part No.FLUKE 726
BrandFluke
TWD143,390.00
Each
units
30V dc 55mA 700bar RSCAL 4 mm Socket 80 h AA Battery 47 x 96 x 200mm 400g 200mm 180mm +50°C -10°C
RS Stock No. 744-2524
Mfr. Part No.Fluke-753
BrandFluke
TWD236,109.00
Each
units
30V 20mA - - Charger, HART, Pressure Module, USB 8 h Rechargeable Lithium-Ion Battery 63 x 136 x 245mm 524g 245mm 188.5mm +50°C -10°C
RS Stock No. 744-2527
Mfr. Part No.Fluke-754
BrandFluke
TWD288,240.00
Each
units
30V 20mA - RSCAL Charger, HART, Pressure Module, USB 8 h Rechargeable Lithium-Ion Battery 63 x 136 x 245mm 515g 245mm 188.5mm +50°C -10°C
RS Stock No. 800-3016
Mfr. Part No.DPI620G-FF
BrandDruck
TWD391,526.00
Each
units
30 V dc, 300V ac 20mA 1000bar UKAS - - 9V Battery 183 x 114 x 42mm 575g 42mm 183mm 50°C -10°C
RS Stock No. 805-2431
Mfr. Part No.Fluke-714B AR
BrandFluke
TWD44,614.00
Each
units
30V 20mA - - - - AA Battery 188.5 x 84 x 52.5mm 515g 52.5mm 188.5mm +50°C -10°C
RS Stock No. 815-9995
Mfr. Part No.DPI620G-L
BrandDruck
TWD187,197.00
Each
units
600V 300mA 1000bar - - 70 h AA Battery 183 x 114 x 42mm 420g 42mm 84mm +50°C -10°C
RS Stock No. 805-2412
Mfr. Part No.Fluke-712B
BrandFluke
TWD45,448.00
Each
units
30V 20mA - RSCAL 4 mm Terminal - PP3 9 V Battery 188.5 x 84 x 52.5mm 515g 52.5mm 188.5mm +50°C -10°C
RS Stock No. 123-6024
Mfr. Part No.DPI620G-IS-FF
BrandDruck
TWD464,597.00
Each
units
1000V ac/dc 1A 1000bar - USB 50 h AA Battery 183 x 114 x 55mm 369g 183mm 32mm +55°C -20°C
RS Stock No. 776-9529
Mfr. Part No.Fluke-709
BrandFluke
TWD38,405.00
Each
units
250V 500mA - UKAS - 40 h AAA Battery 90 x 30 x 150mm 980g 150mm 54mm +40°C 0°C
RS Stock No. 532-7530
Mfr. Part No.DPI 880
BrandDruck
TWD86,471.00
Each
units
30V 20mA - UKAS 4 mm Socket 50 h AA Battery 180 x 85 x 50mm 425g 50mm 180mm +50°C 0°C
RS Stock No. 123-6023
Mfr. Part No.DPI620G-IS
BrandDruck
TWD292,689.00
Each
units
300V 110mA 1000bar - USB 8 h Rechargeable NiCd Battery 183 x 114 x 55mm 1.4kg 183mm 61mm +50°C -20°C
RS Stock No. 508-3713
Mfr. Part No.CALYS 50
TWD87,411.00
Each
units
50V 20mA 1000bar - USB, 3mm Wires, 4 mm Terminal 8 h Lithium-ion Mains 210 x 110 x 50mm 900g 50mm 210mm +50°C 0°C
RS Stock No. 805-2422
Mfr. Part No.Fluke-712B AR
BrandFluke
TWD44,614.00
Each
units
30V 20mA - - - - AA Battery 188.5 x 84 x 52.5mm 524g 52.5mm 188.5mm +50°C -10°C
RS Stock No. 800-3013
Mfr. Part No.DPI620G
BrandDruck
TWD234,142.00
Each
units
30 V dc, 300V ac 20mA 1000bar RSCAL - - 9V Battery 183 x 114 x 42mm 575g 42mm 183mm 50°C -10°C
RS Stock No. 776-9523
Mfr. Part No.Fluke-709H
BrandFluke
TWD57,298.00
Each
units
50V 50mA 1000bar RSCAL USB, 3mm Wires, 4 mm Terminal 40 h AAA Battery 90 x 30 x 150mm 900g 150mm 183mm +50°C -10°C
RS Stock No. 508-3729
Mfr. Part No.CALYS 75
TWD122,279.00
Each
units
50V 20mA - - USB, 3mm Wires 8 h Lithium-ion Mains 210 x 110 x 50mm 900g 50mm 210mm +50°C 0°C
RS Stock No. 805-2416
Mfr. Part No.Fluke-714B
BrandFluke
TWD44,614.00
Each
units
30V 20mA - - - - AA Battery 188.5 x 84 x 52.5mm 524g 52.5mm 188.5mm +50°C -10°C
RS Stock No. 123-6022
Mfr. Part No.DPI620G-IS-L
BrandDruck
TWD234,007.00
Each
units
30V 24mA 1000bar RSCAL USB 25 h AA Battery 183 x 114 x 55mm 650g 183mm 96mm +55°C -10°C
RS Stock No. 816-0181
Mfr. Part No.1017
TWD65,519.00
Each
units
30V 100mA - - - 25 h AA Battery 314 x 250 x 119mm 650g 119mm 47mm +55°C -10°C
RS Stock No. 375-1616
Mfr. Part No.FLUKE 724
BrandFluke
TWD90,128.00
Each
units
600V 300mA - UKAS - 25 h AA Battery 96 x 200 x 47mm 420g 47mm 84mm +50°C -10°C