Description | Price | Test Voltage | Power Rating | Input Voltage | Current Range | Peak Current | Fixed Section Current | Primary Keyword | Variable Section Current | Height | Width | Depth | Dimensions | Weight | IP Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
184-9572
Mfr. Part No.FFLB-5KW 230V
BrandArcol
|
TWD41,464.00
Each
units
|
- | 5kW | 230V ac | 1.08 → 21.7 A | 21.7A | - | - | - | 355mm | 482mm | 375mm | 482 x 375 x 355mm | - | - | |
RS Stock No.
184-9570
Mfr. Part No.FFLB-3KW 230V
BrandArcol
|
TWD35,788.00
Each
units
|
- | 3kW | 230V ac | 1.08 → 13 A | 13A | - | - | - | 311mm | 482mm | 375mm | 482 x 375 x 311mm | - | - | |
RS Stock No.
184-9568
Mfr. Part No.FFLB-1KW 230V
BrandArcol
|
TWD28,868.00
Each
units
|
- | 1kW | 230V ac | 1.08 → 4.3 A | 4.3A | - | - | - | 295mm | 482mm | 375mm | 482 x 375 x 295mm | - | - | |
RS Stock No.
184-9571
Mfr. Part No.FFLB-5KW 110V
BrandArcol
|
TWD24,907.00
Each
units
|
- | 5kW | 110V ac | 2.3 → 45.5 A | 45.5A | - | - | - | 355mm | 482mm | 375mm | 482 x 375 x 355mm | - | - | |
RS Stock No.
184-9569
Mfr. Part No.FFLB-3KW 110V
BrandArcol
|
TWD21,212.00
Each
units
|
- | 3kW | 110V ac | 2.3 → 27.3 A | 27.3A | - | - | - | 311mm | 482mm | 375mm | 482 x 375 x 311mm | - | - | |
RS Stock No.
184-9567
Mfr. Part No.FFLB-1KW 110V
BrandArcol
|
TWD17,519.00
Each
units
|
- | 1kW | 110V ac | 2.3 → 9.1 A | 9.1A | - | - | - | 295mm | 482mm | 375mm | 482 x 375 x 295mm | - | - | |
RS Stock No.
172-0982
Mfr. Part No.AC6-230
BrandCressall
|
TWD74,862.00
Each
units
|
110 → 120 V ac, 220 → 240V ac | 6kW | 230V ac | 0 → 100 A | 100A | - | Portable Load Bank | - | 415mm | 495mm | 220mm | 495 x 220 x 415mm | 10kg | - | |
RS Stock No.
172-0984
Mfr. Part No.DC110/3
BrandCressall
|
TWD143,378.00
Each
units
|
20 → 28V dc | 3kW | 28V dc | 0.6 → 120 A | 120A | 2 x 40A, 5 A, 10 A, 20 A | Portable Load Bank | 0.6 → 5A | 500mm | 400mm | 200mm | 400 x 200 x 500mm | 10kg | IP20 | |
RS Stock No.
172-0983
Mfr. Part No.AC6 (dual)
BrandCressall
|
TWD96,148.00
Each
units
|
110 → 120 V ac, 220 → 240V ac | 6kW | 110 V ac, 230V ac | 0 → 100 A | 100A | - | Portable Load Bank | - | 550mm | 495mm | 220mm | 495 x 220 x 550mm | 12kg | - |