Electronic Loads

What is an electronic load?


An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.


Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.


Types of electronic loads


There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.


Application


Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:


  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
Read more Read less

Filters

Viewing 61 - 80 of 90 products
Results per page
Description Price Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS Stock No. 801-1231
Mfr. Part No.EA-ELR 9250-210 3U
TWD463,246.00
Each
units
ELR 9000 0 → 10500 W 0 → 250 V 0 → 210 A 0.03 → 40 Ω 93.5 % 3 U
RS Stock No. 192-4571
Mfr. Part No.BK8502B
TWD49,868.00
Each
units
8500B 0 → 300 W 0 → 500 V 0 → 150 A 10 O → 7.5 kO - 2 U
RS Stock No. 909-3553
Mfr. Part No.EA-EL 9080-340 B
TWD177,950.00
Each
units
EA-EL 9000 B 0 → 4800 W 0 → 80 V 0 → 340 A 0.02 → 7.5 Ω - 3 U
RS Stock No. 195-4334
Mfr. Part No.T3EL15060P
TWD92,677.00
Each
units
T3 EL 0 → 300 W 1 → 150 V 0 → 60 A 0.16 → 5 kO - 124 mm
RS Stock No. 801-1250
Mfr. Part No.EA-ELR 9750-44 3U
TWD395,218.00
Each
units
ELR 9000 0 → 7000 W 0 → 750 V 0 → 44 A 0.43 → 550 Ω 94.5 % 3 U
RS Stock No. 690-9616
Mfr. Part No.N3304A
TWD87,942.00
Each
units
N3000A 0 → 300 W 0 → 60 V 0 → 60 A 0.033 → 2 Ω - -
RS Stock No. 817-2210
Mfr. Part No.BK8540
TWD20,962.00
Each
units
8500 0 → 150 W 0.1 → 60 V 0 → 30 A 0.01 → 4 kO - 4 U
RS Stock No. 909-3562
Mfr. Part No.EA-EL 9200-140 B
TWD182,519.00
Each
units
EA-EL 9000 B 0 → 4000 W 0 → 200 V 0 → 140 A 0.13 → 43 Ω - 3 U
RS Stock No. 136-2972
Mfr. Part No.BV0012B -1FP
TWD8,180.00
Each
units
- - - - - - -
RS Stock No. 909-3556
Mfr. Part No.EA-EL 9500-30 B
TWD118,505.00
Each
units
EA-EL 9000 B 0 → 1200 W 0 → 500 V 0 → 30 A 1.5 → 500 Ω - 3 U
RS Stock No. 138-6140
Mfr. Part No.EA-EL 9200-18 T
TWD50,634.00
Each
units
EL 9000 T 0 → 500 W 0 → 200 V 0 → 18 A 1 → 340 Ω - -
RS Stock No. 187-5008
Mfr. Part No.BK8610
TWD91,303.00
Each
units
8600 0 → 750 W 0 → 120 V 0 → 120 A 10 O → 7.5 kO 95 % 2 U
RS Stock No. 878-2132
Mfr. Part No.BK8602
TWD55,593.00
Each
units
BK86 0 → 200 W 0 → 500 V 0 → 15 A Maximum of 300 mΩ ≤95 % 19 in
RS Stock No. 138-6132
Mfr. Part No.EA-EL 9500-08 DT
TWD81,761.00
Each
units
EL 9000 DT 0 → 400 W 0 → 500 V 0 → 8 A 3 → 1000 Ω - 2 U
RS Stock No. 162-5359
Mfr. Part No.EA-EL 3500-10 B
TWD44,304.00
Each
units
EA-EL 3000 B 0 → 400 W 0 → 500 V 0 → 10 A 6 → 2000 Ω - -
RS Stock No. 909-3584
Mfr. Part No.EA-EL 9360-120 B
TWD247,706.00
Each
units
EA-EL 9000 B 0 → 5400 W 0 → 360 V 0 → 120 A 0.27 → 90 Ω - 3 U
RS Stock No. 801-1247
Mfr. Part No.EA-ELR 9500-90 3U
TWD494,023.00
Each
units
ELR 9000 0 → 10500 W 0 → 500 V 0 → 90 A 0.14 → 160 Ω 94.5 % 3 U
RS Stock No. 138-6130
Mfr. Part No.EA-EL 9360-10 DT
TWD75,720.00
Each
units
EL 9000 DT 0 → 450 W 0 → 360 V 0 → 10 A 1.6 → 540 Ω - 2 U
RS Stock No. 909-3565
Mfr. Part No.EA-EL 9360-80 B
TWD200,959.00
Each
units
EA-EL 9000 B 0 → 3600 W 0 → 360 V 0 → 80 A 0.4 → 135 Ω - 3 U
RS Stock No. 192-4573
Mfr. Part No.BK8542B
TWD34,534.00
Each
units
8500B 0 → 150 W 0 → 150 V 0 → 30 A 10 O → 7.5 kO - 2 U