Electronic Loads

What is an electronic load?


An electronic load is a type of device used for testing a range of power supplies such as a battery, solar cell, electronic component, portable charger and more. Electronic loads are available in a range of sizes to accompany a variety of applications, including low to high power consumption.


Electronic loads are available as either AC or DC loads and are vital for measuring power supplies via rapidly increasing and decreasing the load in a repeatable fashion, which can not be achieved by hand.


Types of electronic loads


There are four main types of electronic loads including bench top, slot, system and modular. Depending on the type of application will determine the type of load required. Each type of load varies in input voltage, current, power and frequency, with multiple configuration options. Many electronic loads feature an interface with a screen and navigation buttons for ease of use, allowing you to easily configure the device. Certain electronic loads can also be controlled remotely via an Ethernet, USB, or GPIB interface.


Application


Electronic Loads are used in a wide range of applications where the test and measurement of a power supply is required. They are commonly used in areas such as:


  • Aerospace
  • Laboratory
  • Car battery manufacturers
  • Fuel-cell manufacturers
  • Cell-phone manufacturers
  • Solar panel manufacturers

...
Read more Read less

Filters

Viewing 21 - 40 of 90 products
Results per page
Description Price Series Constant Wattage Mode Range Constant Voltage Mode Range Constant Current Mode Range Constant Resistance Mode Range Efficiency Rack Units
RS Stock No. 138-6138
Mfr. Part No.EA-EL 9750-10 DT
TWD93,297.00
Each
units
EL 9000 DT 0 → 600 W 0 → 750 V 0 → 10 A 7 → 2200 Ω - 2 U
RS Stock No. 917-6566
Mfr. Part No.2380-120-60
BrandKeithley
TWD76,570.00
Each
units
2380 0 → 250 W 0 → 120 V 0 → 60 A 10 Ω → 7.5 kΩ - 1 U
RS Stock No. 184-5648
Mfr. Part No.EA-EL 9750-120 B 6U
TWD511,983.00
Each
units
EA-EL 9000 B 0 → 7200 W 0 → 750 V 0 → 120 A 0.6 → 180 Ω - 6U
RS Stock No. 801-1247
Mfr. Part No.EA-ELR 9500-90 3U
TWD494,023.00
Each
units
ELR 9000 0 → 10500 W 0 → 500 V 0 → 90 A 0.14 → 160 Ω 94.5 % 3 U
RS Stock No. 909-3590
Mfr. Part No.EA-ELM 5080-25
TWD36,513.00
Each
units
EA-ELM 5000 0 → 320 W 0 → 80 V 0 → 25 A - - 6 U
RS Stock No. 138-6134
Mfr. Part No.EA-EL 9080-60 DT
TWD94,843.00
Each
units
EL 9000 DT 0 → 1200 W 0 → 80 V 0 → 60 A 0.09 → 30 Ω - 2 U
RS Stock No. 138-6128
Mfr. Part No.EA-EL 9080-45 DT
TWD75,720.00
Each
units
EL 9000 DT 0 → 600 W 0 → 80 V 0 → 45 A 0.09 → 30 Ω - 2 U
RS Stock No. 909-3562
Mfr. Part No.EA-EL 9200-140 B
TWD182,519.00
Each
units
EA-EL 9000 B 0 → 4000 W 0 → 200 V 0 → 140 A 0.13 → 43 Ω - 3 U
RS Stock No. 187-5009
Mfr. Part No.BK8612
TWD107,504.00
Each
units
8600 0 → 750 W 0 → 500 V 0 → 30 A 10 O → 7.5 kO 95 % 2 U
RS Stock No. 138-6130
Mfr. Part No.EA-EL 9360-10 DT
TWD75,720.00
Each
units
EL 9000 DT 0 → 450 W 0 → 360 V 0 → 10 A 1.6 → 540 Ω - 2 U
RS Stock No. 909-3553
Mfr. Part No.EA-EL 9080-340 B
TWD177,950.00
Each
units
EA-EL 9000 B 0 → 4800 W 0 → 80 V 0 → 340 A 0.02 → 7.5 Ω - 3 U
New
RS Stock No. 195-4334
Mfr. Part No.T3EL15060P
TWD92,677.00
Each
units
T3 EL 0 → 300 W 1 → 150 V 0 → 60 A 0.16 → 5 kO - 124 mm
RS Stock No. 162-5359
Mfr. Part No.EA-EL 3500-10 B
TWD44,304.00
Each
units
EA-EL 3000 B 0 → 400 W 0 → 500 V 0 → 10 A 6 → 2000 Ω - -
RS Stock No. 909-3584
Mfr. Part No.EA-EL 9360-120 B
TWD247,706.00
Each
units
EA-EL 9000 B 0 → 5400 W 0 → 360 V 0 → 120 A 0.27 → 90 Ω - 3 U
RS Stock No. 817-2207
Mfr. Part No.BK8502
TWD46,308.00
Each
units
8500 0 → 300 W 0.1 → 500 V 0 → 15 A 0.01 → 4 kO - 2 U
RS Stock No. 801-1229
Mfr. Part No.EA-ELR 9250-70 3U
TWD264,712.00
Each
units
ELR 9000 0 → 3500 W 0 → 250 V 0 → 70 A 0.09 → 120 Ω 93.5 % 3 U
RS Stock No. 801-1244
Mfr. Part No.EA-ELR 9500-60 3U
TWD378,750.00
Each
units
ELR 9000 0 → 7000 W 0 → 500 V 0 → 60 A 0.21 → 240 Ω 94.5 % 3 U
RS Stock No. 878-2129
Mfr. Part No.BK8600
TWD44,680.00
Each
units
BK86 0 → 150 W 0 → 120 V 0 → 30 A Maximum of 35 mΩ ≤95 % 19 in
RS Stock No. 801-1241
Mfr. Part No.EA-ELR 9750-22 3U
TWD288,179.00
Each
units
ELR 9000 0 → 3500 W 0 → 750 V 0 → 22 A 0.8 → 1100 Ω 94.5 % 3 U
RS Stock No. 184-5643
Mfr. Part No.EA-EL 9080-1020 B 6U
TWD395,027.00
Each
units
EA-EL 9000 B 0 → 14400 W 0 → 80 V 0 → 1020 A 0.0075 → 2.5 Ω - 6U