Toggle Switches

Toggle switches are among the most basic and most common of all electronic components, the switch moves contacts that either provide a path for current to flow through or moves those contacts in such a way that the path is cut. The toggle switches most people will be familiar with are light switches.

How Does a Toggle Switch Function?
Toggle switches may vary a bit in function from one to the next depending upon their configurations. However, the basics are the same.
When the actuator (the toggle itself) is moved, the armature in the switch moves the contact into position either energizing the circuit or de-energizing it. Once the switch is moved from one position to the other, it typically stays that way. There are also momentary switches, which energize or de-energize a circuit for as long as they are actuated and then go back to their normal state once the actuator is released. This is accomplished via a spring mechanism that exerts a force on the armature from the inside.

Contact Configuration of a Toggle Switch
  • A single pole single throw (SPST) switch is the simplest and most common type of toggle switch. These switches allow simple on and off operation for a single circuit. Most light switches are SPST switches.
  • Single pole double throw (SPDT) switches can be used to change where a voltage is directed. The double throw means that the switch can be used to energize two different circuits - one at a time - from a single source of energy.
  • Double pole single throw (DPST) switches allow an operation that is very similar to having two SPST switches hooked together in one device. The switch can turn two circuits on and off. These are very convenient when more than one device needs to be controlled with the same switch.
  • Double pole double throw (DPDT) switches allow two different circuits to be served by the same pole. These are used in applications where a circuit may need to have changing voltages applied to connected devices.

There are also switches with the designation CO, such as SPCO (single pole changeover) switches. These have an off position in the middle of the switch and can be used to energize or de-energize two different circuits attached to the device.

...
Read more Read less

Filters

Viewing 41 - 60 of 1430 products
Results per page
Description Price Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance
RS Stock No. 354-3005
Mfr. Part No.S-301
TWD159.00
Each
units
- - - - Solder - - - - - 17.5mm Brass - 10mΩ
RS Stock No. 861-0305
Mfr. Part No.C3970BBAAA
TWD206.00
Each
units
DPDT On-Off-On 20 A Panel Mount Tab - - - - 12.7mm 17.5mm Metal - -
RS Stock No. 433-3269
Mfr. Part No.T4-0122
BrandOtto
TWD4,160.00
Each
units
SP4T - 10 mA Panel Mount Solder IP64, IP68S - - - - - Thermoplastic - -
RS Stock No. 762-5417
Mfr. Part No.ET206K12-Z
TWD142.00
Each
units
Double Pole Single Throw (DPST) Latching 6 A@ 125 V ac Panel Mount Solder - - - - - 17mm - - 20mΩ
RS Stock No. 910-8087
Mfr. Part No.646H
BrandAPEM
TWD490.00
Each
units
DPDT Latching 15 A Panel Mount Screw - - - - 12.2mm 17.5mm Nickel Plated Brass 400V ac 10mΩ
RS Stock No. 762-4741
Mfr. Part No.8A2102-Z
TWD273.00
Each
units
DP3T On-On-On 3 A @ 250 V ac, 6 A @ 125 V ac PCB Through Hole - - - - - 10.5mm - - 10mΩ
RS Stock No. 692-5214
Mfr. Part No.5659CDB
BrandAPEM
TWD411.00
Each
units
3-pole on-off switch On-Off-On 400 mA @ 20 V Panel Mount Solder - - - - - - Brass - 10mΩ
RS Stock No. 124-5955
Mfr. Part No.S308
TWD218.00
Each
units
SPDT (On)-Off-(On) 15 A @ 125 V ac, 20 A @ 30 V dc Panel Mount Solder - - - - 12.5mm 17.5mm Chrome Plated Brass 30 V dc, 250 V ac 10mΩ
RS Stock No. 124-5960
Mfr. Part No.S832
TWD1,522.00
Each
units
3PDT Latching 30 A Panel Mount Screw - - - - 12.5mm 22mm Chrome Plated Brass 30 V dc, 250 V ac 10mΩ
RS Stock No. 710-9700
Mfr. Part No.1825136-9
TWD222.00
Each
units
Single Pole Double Throw (SPDT) Latching 5 A @ 28 V dc PCB Through Hole - - - - - 18.03mm Phenolic - 10mΩ
RS Stock No. 168-0802
Mfr. Part No.1825136-9
TWD177.40
Each (In a Box of 100)
units
SPDT Latching 5 A @ 28 V dc PCB Through Hole - - - - - 18.03mm Phenolic - 10mΩ
RS Stock No. 665-685
Mfr. Part No.646NH/2
BrandAPEM
TWD432.00
Each
units
Double Pole Double Throw (DPDT) Latching 10 A @ 24 V dc Panel Mount Tab - - - - - 13.5mm Polyamide - 10mΩ
RS Stock No. 819-9319
Mfr. Part No.MTG 206 N
TWD432.00
Each
units
DPDT Latching 4 A @ 30 V dc Panel Mount Solder - - - - 12.5mm 11.5mm - - <20mΩ
RS Stock No. 251-9247
Mfr. Part No.3549-003N00
BrandAPEM
TWD881.00
Each
units
Double Pole Single Throw (DPST) On-Off-On 15 A @ 125 V ac Panel Mount Screw - - - - - 24mm Anodised Aluminium; Brass - 10mΩ
RS Stock No. 710-9463
Mfr. Part No.3-1825137-7
TWD176.00
Each
units
Single Pole Double Throw (SPDT) (On)-Off-(On) 5 A @ 28 V dc PCB Through Hole - - - - 6.35mm 10.41mm Phenolic - 10mΩ
RS Stock No. 464-4749
Mfr. Part No.M-2032
TWD266.00
Each
units
3PDT Latching 3 A@ 30 V dc, 6 A@ 125 V ac PCB Through Hole IP67 - - - - - Chromium Plated Brass - 10mΩ
RS Stock No. 123-2406
Mfr. Part No.5649A12
BrandAPEM
TWD272.00
Each
units
DPDT On-Off-On 4 A Panel Mount Solder - - - - 6.5mm 6.3mm Brass 30V dc 10mΩ
RS Stock No. 401-709
BrandRS PRO
TWD96.00
Each
units
Single Pole Double Throw (SPDT) Latching 400 mA @ 20 V PCB Through Hole IP67 - - - - 6.1mm Brass - 20mΩ
RS Stock No. 224-372
Mfr. Part No.646H/2-5
BrandAPEM
TWD455.00
Each
units
Double Pole Double Throw (DPDT) Latching 10 A @ 24 V dc Panel Mount Solder - - - - 12.5mm 40mm Nickel Plated Brass - 10mΩ
RS Stock No. 879-8250
Mfr. Part No.2GE51-73
TWD346.00
Each
units
SP3T On-On-On 15 A Panel Mount Tab - - - - 12.7mm 17.44mm Brass 250V ac -