Pushwheel Switches

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Output Coding Switch Readout Terminal Type Mounting Type Contact Resistance Contact Material Mechanical Life Number of Switch Positions Minimum Operating Temperature Maximum Operating Temperature Current Rating Operating Temperature Range Actuator Type
RS Stock No. 360-9739
Mfr. Part No.DPS9-301-AK2
BrandHartmann
TWD511.00
Each
units
Hexadecimal 0 to 9;A to F (0 to 15) Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy 10⁶Operations 16 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS Stock No. 807-4327
Mfr. Part No.A7CN-206-1
BrandOmron
TWD331.00
Each
units
BCD 0 to 9 Tab - 200mΩ - 30000Operations 10 -10°C +65°C 1A -10 → +65°C Pushwheel
RS Stock No. 360-9672
Mfr. Part No.DPS9-141-AK2
BrandHartmann
TWD468.00
Each
units
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy 10⁶Operations 10 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS Stock No. 718-2250
Mfr. Part No.DPS9131AK
TWD931.00
Each
units
BCD 0 to 9 - - - Copper Alloy - 10 +20°C +80°C 400 mA @ 20 V 20 → +80°C Pushwheel
RS Stock No. 360-9694
Mfr. Part No.DPS8-111-AK2
BrandHartmann
TWD367.00
Each
units
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy - 10 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS Stock No. 692-6942
Mfr. Part No.SH6-131-AKK2
BrandAPEM
TWD373.00
Each
units
BCD 0 to 9 Through Hole PCB 100mΩ Gold Over Nickel Plated Copper Alloy - - -20°C +80°C 100 mA @ 40 V -20 → +80°C Pushwheel
RS Stock No. 118-7710
Mfr. Part No.SH6-131-AKK
BrandHartmann
TWD274.00
Each
units
BCD - Through Hole Panel Mount 100mΩ - 100000Operations 10 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS Stock No. 782-1289
Mfr. Part No.DPS10131AK
TWD1,144.00
Each
units
BCD - Tab PCB 200mΩ - - 10 -20°C +80°C 400 mA @ 20 V -20 → +80°C Pushwheel
RS Stock No. 360-9666
Mfr. Part No.DPS9-111-AK2
BrandHartmann
TWD593.00
Each
units
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy 10⁶Operations 10 -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS Stock No. 360-9717
Mfr. Part No.DPS8-141-AK2
BrandHartmann
TWD397.00
Each
units
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper Alloy - - -20°C +80°C 100 mA @ 40 V dc -20 → +80°C Pushwheel
RS Stock No. 692-6933
Mfr. Part No.SH6-131-AK2
BrandAPEM
TWD365.00
Each
units
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper (Stationary); Gold Over Nickel Plated Copper Alloy (Movable) 1000000Operations 10 -20°C +80°C 100 mA @ 40 V -20 → +80°C Pushwheel