Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1321 - 1323 of 1323 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 917-3898
Mfr. Part No.SKPRAAE010
TWD35.30
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 1.7mm Grey Button 7.5mm 7.8mm 7.5 x 7.8mm - Surface Mount 50 mA - 5 N
RS Stock No. 765-1551
Mfr. Part No.5GTH9352242
BrandMEC
TWD176.00
Each
units
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - - Yes - 50 mA @ 24 V dc IP67 3.2 N
RS Stock No. 917-3895
Mfr. Part No.SKHLLDA010
TWD16.60
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) PC Pin Momentary - Grey Button 6mm 3.5mm 6 x 3.5mm - Snap-In 50 mA - 1.57 N