Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 61 - 80 of 1305 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 686-6768
Mfr. Part No.B3F-4050
BrandOmron
TWD12.60
Each (In a Bag of 5)
units
SPST-NO Through Hole - 3mm Lvory Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 1.27 N
RS Stock No. 917-3835
Mfr. Part No.SKSCLBE010
TWD17.60
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 0.65mm Black Button 3.5mm 3.55mm 3.5 x 3.55mm - Surface Mount 50 mA - 2.2 N
RS Stock No. 785-6403
Mfr. Part No.434111050826
TWD16.00
Each
units
Single Pole Single Throw (SPST) Solder Momentary 1.5mm White Tactile 6mm 3.5mm 6 x 3.5 x 5mm - Surface Mount 50 mA @ 12 V dc - 260 g
RS Stock No. 785-6267
Mfr. Part No.430182070816
TWD14.00
Each
units
Single Pole Single Throw (SPST) Solder Momentary 3.6mm Black Tactile 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA @ 12 V dc - 160 g
RS Stock No. 479-1514
Mfr. Part No.4-1437565-9
TWD9.50
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 3.4mm Black Button - - 7.89 x 3.5 x 8.5mm - - 50 mA @ 12 V ac - 1.57 N
RS Stock No. 682-1156
Mfr. Part No.B3F-1060
BrandOmron
TWD9.80
Each (In a Pack of 5)
units
SPST-NO Through Hole - 3.6mm - Plunger - - 6 x 6 x 7mm - - 50 mA @ 24 V dc - 0.98 N
RS Stock No. 161-5336
Mfr. Part No.FSMIJM62AY04
TWD37.10
Each (On a Reel of 450)
units
Single Pole Single Throw (SPST) Solder Tab Momentary 2.2mm Yellow Rectangular 6.1mm 6.1mm 6.1 x 6.1mm Yes Surface Mount 50 mA - 160 gf
RS Stock No. 492-838
Mfr. Part No.B3W-9000-G1G
BrandOmron
TWD102.00
Each
units
SPST-NO Through Hole Momentary - Green Cap - - 10 x 10 x 10.2mm Yes - 50 mA @ 24 V dc IP00 1.57 N
RS Stock No. 758-1957
Mfr. Part No.SKHHANA010
TWD7.40
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 9.5mm Black Stem - - 6 x 6 x 9.5mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 912-0403
Mfr. Part No.3ETH9-10-4
BrandMEC
TWD97.30
Each (In a Tube of 50)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Black Flat Button 12.5mm 6.4mm 12.5 x 6.4mm - PCB 50 mA IP67 3.5 N
RS Stock No. 124-6906
Mfr. Part No.FSMIJ63BB04
TWD94.40
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PC Pin Momentary - White Rectangular - - - Yes Through Hole 50 mA - 260 gf
RS Stock No. 168-0547
Mfr. Part No.FSMSMTR
TWD8,300.00
1 Box of 1000
Box(es)
Single Pole Single Throw (SPST) Through Hole Momentary 1.07mm Black Button - - 6 x 3.5 x 4.57mm - - 50 mA @ 24 V dc - 1.8 N
RS Stock No. 164-9403
Mfr. Part No.4-1437565-9
TWD7.00
Each (In a Bag of 750)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 3.4mm Black Button - - 7.89 x 3.5 x 8.5mm - - 50 mA @ 12 V ac - 1.57 N
RS Stock No. 686-6862
Mfr. Part No.B3F-1052
BrandOmron
TWD8.20
Each (In a Bag of 5)
units
SPST-NO Through Hole - 3mm Yellow Plunger - - 6 x 6 x 7.3mm - - 50 mA @ 24 V dc - 1.47 N
RS Stock No. 164-9003
Mfr. Part No.FSM4JSMATR
TWD6,276.00
1 Bag of 1200
Bag(s)
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.6 N
RS Stock No. 765-1510
Mfr. Part No.5ETH935
BrandMEC
TWD75.50
Each (In a Pack of 2)
units
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6mm - - 50 mA @ 24 V dc IP67 3.5 N
RS Stock No. 492-945
Mfr. Part No.B3W-9000-Y1Y
BrandOmron
TWD99.00
Each
units
SPST-NO Through Hole Momentary - Yellow Cap - - 10 x 10 x 10.2mm Yes - 50 mA @ 24 V dc IP00 1.57 N
RS Stock No. 479-1463
Mfr. Part No.3-1825910-1
TWD6.60
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 13.4mm Black Button - - 6 x 6 x 17mm - - 50 mA @ 24 V dc - 1.569 N
RS Stock No. 126-795
Mfr. Part No.4FTH942
BrandMEC
TWD188.00
Each
units
SP-NO Through Hole Momentary - Yellow Push Button - - 10 x 10 x 10.4mm Yes - 50 mA @ 24 V dc IP67 2.5 N
RS Stock No. 124-6902
Mfr. Part No.FSMIJ63AY04
TWD63.20
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PC Pin Momentary - White Rectangular - - - Yes Through Hole 50 mA - 260 gf