Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 41 - 60 of 1305 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 228-3730
Mfr. Part No.99-450.837
BrandEAO
TWD370.00
Each
units
- - - - - Push Button - - 18.6 x 18.6 x 27.5mm - - - - -
RS Stock No. 161-4542
Mfr. Part No.FSMIJ63BB04
TWD80.90
Each (In a Tube of 75)
units
Single Pole Single Throw (SPST) PC Pin Momentary - White Rectangular - - - Yes Through Hole 50 mA - 260 gf
RS Stock No. 161-4535
Mfr. Part No.FSMIJ63AY04
TWD48.20
Each (In a Tube of 75)
units
Single Pole Single Throw (SPST) PC Pin Momentary - White Rectangular - - - Yes Through Hole 50 mA - 260 gf
RS Stock No. 516-255
Mfr. Part No.KSR232G LFS
BrandC & K
TWD20.30
Each (In a Pack of 10)
units
NO Surface Mount - 0.8mm - Button - - 6 x 3.80 x 2.5mm - - 50 mA @ 32 V dc - 3.75 N
RS Stock No. 686-6761
Mfr. Part No.B3S-1002P
BrandOmron
TWD39.60
Each (In a Bag of 5)
units
SPST-NO Surface Mount - 0.8mm - Button - - 6.6 x 6 x 4.30mm - - 50 mA @ 24 V dc - 2.26 N
RS Stock No. 161-3780
Mfr. Part No.3-1825910-1
TWD4.40
Each (In a Bag of 750)
units
Single Pole Single Throw (SPST) Through Hole Momentary 13.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N
RS Stock No. 124-4297
Mfr. Part No.FSMIJM62AY04
TWD29.60
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Solder Tab Momentary 2.2mm Yellow Rectangular 6.1mm 6.1mm 6.1 x 6.1mm Yes Surface Mount 50 mA - 160 gf
RS Stock No. 909-7993
Mfr. Part No.1571634-2
TWD14.80
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) PC Pin Momentary 2.5 (Dia.)mm Natural, White Round 6.2mm 6.2mm 6.2 x 6.2 x 5mm Yes PCB 50 mA - 160±50 g
RS Stock No. 686-6865
Mfr. Part No.B3F-4000
BrandOmron
TWD15.00
Each (In a Bag of 5)
units
SPST-NO Through Hole - 0.8mm Lvory Plunger - - 12 x 12 x 4.3mm - - 50 mA @ 24 V dc - 1.27 N
RS Stock No. 765-1548
Mfr. Part No.5GSH93522
BrandMEC
TWD146.00
Each
units
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Cap - - 10.10 x 10.10 x 6.4mm Yes - 50 mA @ 24 V dc IP67 3.5 N
RS Stock No. 785-6437
Mfr. Part No.434123043816
TWD16.00
Each
units
Single Pole Single Throw (SPST) Solder Momentary 0.8mm Black Tactile 4.7mm 3.5mm 6 x 3.5 4.3mm - Surface Mount 50 mA @ 12 V dc - 160 g
RS Stock No. 336-7514
Mfr. Part No.SKQGAD
TWD15.60
Each (In a Pack of 5)
units
SPST-NO Surface Mount - 0.3mm - Button - - - - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 765-1078
Mfr. Part No.DTSM65NV
BrandApem
TWD9.20
Each (In a Tube of 77)
units
Single Pole Single Throw (SPST) Solder, Tab Momentary 9.5mm Brown Stem - - - - - 50 mA @ 12 V dc - 160 gf
RS Stock No. 785-6263
Mfr. Part No.430182050816
TWD14.00
Each
units
Single Pole Single Throw (SPST) Solder Momentary 1.6mm Black Tactile 6.2mm 6.2mm 6.2 x 6.2mm - Surface Mount 50 mA @ 12 V dc - 160 g
RS Stock No. 224-512
Mfr. Part No.LTR2-01-L5
TWD77.00
Each
units
SPST Through Hole Off-(On) 2.5mm - Button - - - Yes - 10 mA@ 12 V dc - -
RS Stock No. 516-293
Mfr. Part No.KSR252G LFS
BrandC & K
TWD18.50
Each (In a Pack of 10)
units
NO Surface Mount - 0.8mm - Button - - 6 x 3.80 x 2.5mm - - 50 mA @ 32 V dc - 4.5 N
RS Stock No. 161-5338
Mfr. Part No.FSMIJM63AY04
TWD37.10
Each (On a Reel of 450)
units
Single Pole Single Throw (SPST) Solder Momentary 2.2mm White Rectangular 6.1mm 6.1mm 6.1 x 6.1mm Yes Surface Mount 50 mA - 260 gf
RS Stock No. 756-1858
Mfr. Part No.EVQQ2P03W
BrandPanasonic
TWD8.70
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 3.1mm White Push Plate - - - - - 20 mA - 1.6 N
RS Stock No. 718-2455
Mfr. Part No.FSM4JSMATR
TWD8.00
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 1.6 N
RS Stock No. 912-0374
Mfr. Part No.3FTH980
BrandMEC
TWD234.00
Each
units
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Red Side Cap 12.5mm 10.4mm 12.5 x 10.4mm Yes PCB 50 mA IP67 3.5 N