Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 21 - 40 of 1305 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 119-1911
Mfr. Part No.SKHHAK
TWD8.40
Each (In a Pack of 5)
units
SPST-NO Through Hole - 1.5mm Black Button - - - - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 164-0720
Mfr. Part No.1825027-8
TWD3,060.00
1 Bag of 1000
Bag(s)
Single Pole Single Throw (SPST) Through Hole Momentary 3.25mm Blue Button - - - - - 50 mA @ 24 V dc - 1.57 N
RS Stock No. 419-867
Mfr. Part No.B3U1000P
BrandOmron
TWD26.60
Each (In a Pack of 25)
units
SPST-NO Surface Mount Momentary - - Tactile - - 3 x 2.5 x 1.6mm - - 50 mA @ 24 V dc IP40 1.5 N
RS Stock No. 718-2389
Mfr. Part No.1825027-8
TWD5.20
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3.25mm Blue Button - - 7.10 x 7 x 5.85mm - - 50 mA @ 24 V dc - 1.57 N
RS Stock No. 224-348
Mfr. Part No.LTR1-01
TWD30.00
Each
units
SPST Through Hole Off-(On) 2.5mm - Button - - - - - 10 mA@ 12 V dc - -
RS Stock No. 126-751
Mfr. Part No.4FSH901
BrandMEC
TWD203.00
Each
units
SP-NO Surface Mount Momentary - Blue Push Button - - 10 x 10 x 10.4mm Yes - 50 mA @ 24 V dc IP67 2.5 N
RS Stock No. 686-6819
Mfr. Part No.B3W-4050
BrandOmron
TWD22.00
Each (In a Bag of 5)
units
SPST-NO Through Hole - 3.75mm - Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 1.96 N
RS Stock No. 336-7508
Mfr. Part No.SKQGAB
TWD15.60
Each (In a Pack of 5)
units
SPST-NO Surface Mount - 0.3mm - Button - - - - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 912-0361
Mfr. Part No.RA3ETH9-08-0
BrandMEC
TWD69.00
Each
units
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Black Flat Button 12.5mm 6.4mm 12.5 x 6.4mm - PCB 50 mA IP67 3.5 N
RS Stock No. 392-1499
Mfr. Part No.EVQPQHB55
BrandPanasonic
TWD9.20
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 0.5mm Blue Tactile 4.5mm 4.5mm 4.5 x 4.5 x 0.55mm - - 20 mA @ 15 V dc - -
RS Stock No. 183-701
Mfr. Part No.B3S-1000
BrandOmron
TWD21.60
Each (In a Pack of 5)
units
SPST-NO Surface Mount Momentary 0.55mm Cream Button - - 6.6 x 6 x 3.65mm - - 50 mA @ 24 V dc - 1.57 N
RS Stock No. 392-2054
Mfr. Part No.EVQP0D07K
BrandPanasonic
TWD13.60
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PC Pin Momentary 7.45mm Black Tactile - - 6.20 x 6.20 x 7.45mm - - 50 mA @ 30 V dc - -
RS Stock No. 758-1938
Mfr. Part No.SKHHAKA010
TWD8.50
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 5mm Black Stem - - 6 x 6 x 5mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 686-6812
Mfr. Part No.B3W1000
BrandOmron
TWD10.80
Each (In a Bag of 5)
units
SPST-NO Through Hole - 0.9mm - Plunger - - 6.6 x 6 x 4.30mm - - 50 mA @ 24 V dc - 1.57 N
RS Stock No. 682-1421
Mfr. Part No.B3U-1100P
BrandOmron
TWD28.60
Each (In a Pack of 5)
units
SPST-NO Surface Mount - 0.4mm - Button - - 3 x 2.5 x 1.6mm - - 50 mA @ 12 V ac - 1.5 N
RS Stock No. 794-4089
Mfr. Part No.B3WN6002
BrandOmron
TWD21.60
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary 4mm - Push Button - - 8 x 8 x 13mm - - 50 mA @ 24 V dc IP67 1.96 N
RS Stock No. 378-6325
Mfr. Part No.DTSM31NV
BrandAPEM
TWD14.50
Each (In a Pack of 10)
units
SPST-NO Surface Mount - 0.8mm Brown Button - - 6 x 3.5 x 4.3mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 758-2063
Mfr. Part No.SKQGABE010
TWD16.40
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm - Stem - - 5.2 x 5.2mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 378-6634
Mfr. Part No.DTSA61KV
BrandAPEM
TWD11.10
Each (In a Pack of 20)
units
SPST-NO Through Hole - 0.6mm Black Button - - 6 x 6 x 3.15mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 682-1305
Mfr. Part No.B3J-2400
BrandOmron
TWD116.00
Each
units
SPST-NO Through Hole - 6.8mm Blue Button - - - Yes - 50 mA @ 24 V dc - 1.27 N