Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 100 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 682-1153
Mfr. Part No.B3F-1075
BrandOmron
TWD15.40
Each (In a Pack of 5)
units
SPST-NO Through Hole - 6.1mm - Plunger - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 2.55 N
RS Stock No. 765-0384
Mfr. Part No.B3FS-4002P
BrandOmron
TWD37.00
Each (In a Pack of 10)
units
SPST-NO Solder - 0.4mm Black Cap - - - - - 50 mA @ 24 V dc - 1.47 N
RS Stock No. 686-6812
Mfr. Part No.B3W1000
BrandOmron
TWD23.40
Each (In a Bag of 5)
units
SPST-NO Through Hole - 0.9mm - Plunger - - 6.6 x 6 x 4.30mm - - 50 mA @ 24 V dc - 1.57 N
RS Stock No. 419-867
Mfr. Part No.B3U1000P
BrandOmron
TWD29.30
Each (In a Pack of 25)
units
SPST-NO Surface Mount Momentary - - Tactile - - 3 x 2.5 x 1.6mm - - 50 mA @ 24 V dc IP40 1.5 N
RS Stock No. 183-701
Mfr. Part No.B3S-1000
BrandOmron
TWD22.00
Each (In a Pack of 5)
units
SPST-NO Surface Mount Momentary 0.55mm Cream Button - - 6.6 x 6 x 3.65mm - - 50 mA @ 24 V dc - 1.57 N
RS Stock No. 686-6819
Mfr. Part No.B3W-4050
BrandOmron
TWD23.00
Each (In a Bag of 5)
units
SPST-NO Through Hole - 3.75mm - Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 1.96 N
RS Stock No. 492-838
Mfr. Part No.B3W-9000-G1G
BrandOmron
TWD104.00
Each
units
SPST-NO Through Hole Momentary - Green Cap - - 10 x 10 x 10.2mm Yes - 50 mA @ 24 V dc IP00 1.57 N
RS Stock No. 686-6865
Mfr. Part No.B3F-4000
BrandOmron
TWD17.00
Each (In a Bag of 5)
units
SPST-NO Through Hole - 0.8mm Lvory Plunger - - 12 x 12 x 4.3mm - - 50 mA @ 24 V dc - 1.27 N
RS Stock No. 492-945
Mfr. Part No.B3W-9000-Y1Y
BrandOmron
TWD104.00
Each
units
SPST-NO Through Hole Momentary - Yellow Cap - - 10 x 10 x 10.2mm Yes - 50 mA @ 24 V dc IP00 1.57 N
RS Stock No. 794-4089
Mfr. Part No.B3WN6002
BrandOmron
TWD24.80
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary 4mm - Push Button - - 8 x 8 x 13mm - - 50 mA @ 24 V dc IP67 1.96 N
RS Stock No. 682-1421
Mfr. Part No.B3U-1100P
BrandOmron
TWD31.20
Each (In a Pack of 5)
units
SPST-NO Surface Mount - 0.4mm - Button - - 3 x 2.5 x 1.6mm - - 50 mA @ 12 V ac - 1.5 N
RS Stock No. 686-6761
Mfr. Part No.B3S-1002P
BrandOmron
TWD25.80
Each (In a Bag of 5)
units
SPST-NO Surface Mount - 0.8mm - Button - - 6.6 x 6 x 4.30mm - - 50 mA @ 24 V dc - 2.26 N
RS Stock No. 682-1156
Mfr. Part No.B3F-1060
BrandOmron
TWD11.20
Each (In a Pack of 5)
units
SPST-NO Through Hole - 3.6mm - Plunger - - 6 x 6 x 7mm - - 50 mA @ 24 V dc - 0.98 N
RS Stock No. 686-6862
Mfr. Part No.B3F-1052
BrandOmron
TWD10.20
Each (In a Bag of 5)
units
SPST-NO Through Hole - 3mm Yellow Plunger - - 6 x 6 x 7.3mm - - 50 mA @ 24 V dc - 1.47 N
RS Stock No. 682-1305
Mfr. Part No.B3J-2400
BrandOmron
TWD121.00
Each
units
SPST-NO Through Hole - 6.8mm Blue Button - - - Yes - 50 mA @ 24 V dc - 1.27 N
RS Stock No. 686-6777
Mfr. Part No.B3F-4055
BrandOmron
TWD15.00
Each (In a Bag of 5)
units
SPST-NO Through Hole - 3mm Yellow Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 2.55 N
RS Stock No. 686-6768
Mfr. Part No.B3F-4050
BrandOmron
TWD15.80
Each (In a Bag of 5)
units
SPST-NO Through Hole - 3mm Lvory Plunger - - 12 x 12 x 7.3mm - - 50 mA @ 24 V dc - 1.27 N
RS Stock No. 682-0702
Mfr. Part No.B3F-8000N
BrandOmron
TWD143.60
Each (In a Pack of 5)
units
SPST-NO Through Hole - - - Button - - - - - 50 mA @ 24 V dc - 1.27 N
RS Stock No. 686-6821
Mfr. Part No.B3FS1002
BrandOmron
TWD22.40
Each (In a Bag of 5)
units
SPST-NO Surface Mount - 0.5mm - Plunger - - 6.30 x 6 x 4.3mm - - 50 mA @ 24 V dc - 1.47 N
RS Stock No. 686-6869
Mfr. Part No.B3F-4005
BrandOmron
TWD28.80
Each (In a Bag of 5)
units
SPST-NO Through Hole - 0.8mm Yellow Plunger - - 12 x 12 x 4.3mm - - 50 mA @ 24 V dc - 2.55 N