Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)Tact switches are an electromechanical switch for:- Keyboards Keypads Instruments Interface control panel applicationsThere are many types of electric tactile switches available and these are:- Standard Types Illuminated Types Sealed Types Key Tops Surface Mount Types Hinged Types SPST (Single Pole Single through) SPDT (single pole double throw) DPST (double pole, single throw) DPDT (double pole double throw)All Tactile switches are designed for applications such as:- Automotive Industrial Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 212 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 392-2048
Mfr. Part No.EVQP0E07K
BrandPanasonic
TWD14.60
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PC Pin Momentary 7.45mm Black Tactile - - 6.20 x 6.20 x 7.45mm - - 50 mA @ 30 V dc - -
RS Stock No. 756-1644
Mfr. Part No.EVPAA402W
BrandPanasonic
TWD28.20
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.7mm White Push Plate - - 3.5 x 2.9 x 1.7mm - - 20 mA - 2.4 N
RS Stock No. 392-2054
Mfr. Part No.EVQP0D07K
BrandPanasonic
TWD15.00
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PC Pin Momentary 7.45mm Black Tactile - - 6.20 x 6.20 x 7.45mm - - 50 mA @ 30 V dc - -
RS Stock No. 392-1499
Mfr. Part No.EVQPQHB55
BrandPanasonic
TWD7.60
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 0.5mm Blue Tactile 4.5mm 4.5mm 4.5 x 4.5 x 0.55mm - - 20 mA @ 15 V dc - -
RS Stock No. 756-1690
Mfr. Part No.EVQP6YB55
BrandPanasonic
TWD14.10
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 0.58mm - Push Plate - - 4.10 x 4.10 x 0.58mm - - 20 mA - 2.4 N
RS Stock No. 756-1858
Mfr. Part No.EVQQ2P03W
BrandPanasonic
TWD8.70
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 3.1mm White Push Plate - - - - - 20 mA - 1.6 N
RS Stock No. 392-1556
Mfr. Part No.EVQPLHA15
BrandPanasonic
TWD17.80
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm Orange Tactile 4.9mm 4.9mm 4.9 x 4.9 x 1.50mm - - 20 mA @ 15 V dc - -
RS Stock No. 756-1379
Mfr. Part No.ESE20C341
BrandPanasonic
TWD45.00
Each (In a Pack of 2)
units
Single Pole Single Throw (SPST) Solder Momentary - - Lever 8.9mm 5.7mm 8.9 x 5.7mm - Through Hole 100 mA @ 14 V dc - -
RS Stock No. 756-1401
Mfr. Part No.ESE20D323
BrandPanasonic
TWD39.50
Each (In a Pack of 2)
units
Single Pole Single Throw (SPST) Solder Momentary - - Lever - - - - Through Hole 100 mA @ 14 V dc - -
RS Stock No. 125-0200
Mfr. Part No.EVPAA802Q
BrandPanasonic
TWD31.00
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) J Bend Momentary 2.2mm Grey Push Plate 3.5mm 2.9mm 3.50 x 2.90 x 1.70mm - Surface Mount 20 mA @ 15 V dc - 5 N
RS Stock No. 756-1726
Mfr. Part No.EVQP7B01K
BrandPanasonic
TWD17.00
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.35mm Black Push Plate - - - - - 50 mA @ 12 V dc - 2.2 N
RS Stock No. 756-1404
Mfr. Part No.ESE20D421
BrandPanasonic
TWD45.00
Each (In a Pack of 2)
units
Single Pole Single Throw (SPST) Solder Momentary - - Lever 8.9mm 5.7mm 8.9 x 5.7mm - Through Hole 100 mA @ 14 V dc - -
RS Stock No. 756-1388
Mfr. Part No.ESE20C343
BrandPanasonic
TWD43.00
Each (In a Pack of 2)
units
Single Pole Single Throw (SPST) Solder Momentary - - Lever 8.9mm 5.7mm 8.9 x 5.7mm - Through Hole 100 mA @ 14 V dc - -
RS Stock No. 125-0201
Mfr. Part No.EVPAA902Q
BrandPanasonic
TWD31.80
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) J Bend Momentary 2.2mm Grey Push Plate 3.5mm 2.9mm 3.50 x 2.90 x 1.70mm - Surface Mount 20 mA @ 15 V dc - 5 N
RS Stock No. 815-6527
Mfr. Part No.EVQ-PAD07K
BrandPanasonic
TWD3.70
Each (In a Pack of 5000)
units
SPST Pc Pin - 7mm Black Push Plate - - - - - 20 mA - 1.3 N
RS Stock No. 125-0226
Mfr. Part No.EVQP0405M
BrandPanasonic
TWD31.80
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) J Bend Momentary 4.6 (Dia.)mm Natural Push Plate 6mm 6mm 6 x 6.1mm - Surface Mount 20 mA @ 15 V dc - 3 N
RS Stock No. 178-9019
Mfr. Part No.EVQP7A01P
BrandPanasonic
TWD45,942.00
1 Reel of 5000
Reel(s)
Single Pole Single Throw (SPST) Straight Momentary 0.65mm Black Side 3.5mm 2.9mm 3.5 x 2.9mm - Surface Mount 10 μA → 50 mA - 2.2 N
RS Stock No. 811-3353
Mfr. Part No.EVQ-P7C01P
BrandPanasonic
TWD12.00
Each
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.7mm Black Side 3.5mm 2.9mm 3.50x 2.90mm - - 50 mA @ 12 V dc - 2.2 N
RS Stock No. 756-1640
Mfr. Part No.EVPAA202K
BrandPanasonic
TWD21.80
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.7mm Black Push Plate - - 3.5 x 2.9 x 1.7mm - - 20 mA - 1.6 N
RS Stock No. 756-1694
Mfr. Part No.EVQP1K05M
BrandPanasonic
TWD22.80
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 5mm Natural Push Plate 6.1mm 6mm 6.1 x 6 x 5mm - - 50 mA @ 12 V dc - 2.2 N