Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 378-6634
Mfr. Part No.DTSA61KV
BrandAPEM
TWD11.90
Each (In a Pack of 20)
units
SPST-NO Through Hole - 0.6mm Black Button - - 6 x 6 x 3.15mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 378-6325
Mfr. Part No.DTSM31NV
BrandAPEM
TWD15.10
Each (In a Pack of 10)
units
SPST-NO Surface Mount - 0.8mm Brown Button - - 6 x 3.5 x 4.3mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 692-6917
Mfr. Part No.DTSMW65NV
BrandAPEM
TWD36.00
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary - Brown Washable - - 6.30 x 6.20 x 3.5mm - - 50 mA @ 12 V dc - 180 gf
RS Stock No. 378-6397
Mfr. Part No.DTS61RV
BrandAPEM
TWD10.40
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 0.8mm Red Button - - 6 x 6 x 4.3mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 378-6707
Mfr. Part No.DTSA65NV
BrandAPEM
TWD10.20
Each (In a Pack of 20)
units
SPST-NO Through Hole - 5.8mm Brown Button - - 6 x 6 x 8.35mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 378-6460
Mfr. Part No.DTS63RV
BrandAPEM
TWD10.70
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3.5mm Red Button - - 6 x 6 x 7mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 378-6274
Mfr. Part No.DTS31NV
BrandAPEM
TWD10.80
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary - Brown - - - 6 x 3.5 x 4.3mm - - 50 mA @ 12 V dc - 1.569 N
RS Stock No. 378-6729
Mfr. Part No.DTS21NV
BrandAPEM
TWD18.60
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary 0mm Brown Button - - 12 x 12 x 4.3mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 693-1326
Mfr. Part No.ILLUMEC 12
BrandAPEM
TWD1,165.00
Each
units
Single Pole Single Throw (SPST) Surface Mount Momentary - Red - - - - Yes - 50 mA @ 24 V dc IP67 100 N
RS Stock No. 378-6410
Mfr. Part No.DTS62KV
BrandAPEM
TWD8.60
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 1.5mm Black Button - - 6 x 6 x 5mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 378-6381
Mfr. Part No.DTS61NV
BrandAPEM
TWD5.00
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 0.8mm Brown Button - - 6 x 6 x 4.3mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 507-352
Mfr. Part No.LPI3424R1K147XX
BrandAPEM
TWD1,243.00
Each
units
SPST-NO Screw - - White Button - - - Yes - 50 mA @ 24 V dc - -
RS Stock No. 378-6454
Mfr. Part No.DTS63NV
BrandAPEM
TWD9.20
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 3.5mm Brown Button - - 6 x 6 x 7mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 692-6989
Mfr. Part No.PTFV
BrandAPEM
TWD30.60
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary - - Tactile - - - - - 50 mA @ 12 V dc - 220 gf
RS Stock No. 146-3491
Mfr. Part No.6CJ1NOPR
BrandAPEM
TWD73,950.00
1 Reel of 1000
Reel(s)
Single Pole Single Throw (SPST) J Bend Momentary 1mm Black Round 8mm 8mm 8 x 8mm - Surface Mount 50 mA IP67 3.7 N
RS Stock No. 692-6936
Mfr. Part No.DTSL61RBV
BrandAPEM
TWD17.40
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary - Red Tactile - - - - - 50 mA @ 12 V dc - 260 gf
RS Stock No. 378-6482
Mfr. Part No.DTS65NV
BrandAPEM
TWD10.20
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 6mm Brown Button - - 6 x 6 x 9.5mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 692-6995
Mfr. Part No.PL3BCV
BrandAPEM
TWD61.00
Each (In a Pack of 5)
units
- Solder - - - Tactile - - - - - 10 mA @ 5 V dc - 70 (Lever) N, 200 (Center Push) N
RS Stock No. 378-6533
Mfr. Part No.DTSM644RV
BrandAPEM
TWD15.10
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary 4mm Red Button - - 6 x 6 x 7.3mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 378-6296
Mfr. Part No.DTS31SV
BrandAPEM
TWD10.50
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Through Hole Momentary - Pink - - - 6 x 3.5 x 4.3mm - - 50 mA @ 12 V dc - 3.138 N