Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 178 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 758-1922
Mfr. Part No.SKHHAJA010
TWD8.10
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 4.3mm Black Stem - - 6 x 6 x 4.3mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 103-4414
Mfr. Part No.SKHHAJ
TWD8.40
Each (In a Pack of 5)
units
- Through Hole - 0.7mm - Button - - - - - - - 0.98 N
RS Stock No. 917-4018
Mfr. Part No.SKEGADA010
TWD29.00
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 1.5mm Ivory Cap 6mm 6mm 6 x 6mm - Snap-In 5 mA - 0.78 N
RS Stock No. 336-7508
Mfr. Part No.SKQGAB
TWD14.80
Each (In a Pack of 5)
units
SPST-NO Surface Mount - 0.3mm - Button - - - - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 119-1911
Mfr. Part No.SKHHAK
TWD8.40
Each (In a Pack of 5)
units
SPST-NO Through Hole - 1.5mm Black Button - - - - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 758-1938
Mfr. Part No.SKHHAKA010
TWD8.30
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 5mm Black Stem - - 6 x 6 x 5mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 758-1925
Mfr. Part No.SKHHALA010
TWD8.30
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 4.3mm Grey Stem - - 6 x 6 x 4.3mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 758-2063
Mfr. Part No.SKQGABE010
TWD15.30
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm - Stem - - 5.2 x 5.2mm - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 917-3835
Mfr. Part No.SKSCLBE010
TWD16.70
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 0.65mm Black Button 3.5mm 3.55mm 3.5 x 3.55mm - Surface Mount 50 mA - 2.2 N
RS Stock No. 758-1957
Mfr. Part No.SKHHANA010
TWD8.30
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 9.5mm Black Stem - - 6 x 6 x 9.5mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 917-3829
Mfr. Part No.SKSGAAE010
TWD14.60
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 0.4mm Black Button 3mm 2.7mm 3 x 2.7mm - Surface Mount 50 mA - 4 N
RS Stock No. 336-7514
Mfr. Part No.SKQGAD
TWD14.80
Each (In a Pack of 5)
units
SPST-NO Surface Mount - 0.3mm - Button - - - - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 119-1955
Mfr. Part No.SKHHAN
TWD8.40
Each (In a Pack of 5)
units
SPST-NO Through Hole - 6mm Black Button - - - - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 917-3949
Mfr. Part No.SKSGACE010
TWD14.60
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 0.4mm Natural Button 3mm 2.7mm 3 x 2.7mm - Surface Mount 50 mA - 1.6 N
RS Stock No. 336-6909
Mfr. Part No.SKHHAP
TWD9.60
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Latching 6mm Grey Button - - - - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 917-3863
Mfr. Part No.SKQKAKD010
TWD21.90
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) Pc Pin Momentary 5.8mm Grey Button 6.6mm 6.6mm 6.6 x 6.6mm - Through Hole 50 mA - 1.57 N
RS Stock No. 917-3952
Mfr. Part No.SKSCLDE010
TWD18.20
Each (In a Bag of 10)
units
Single Pole Single Throw (SPST) - Momentary 0.65mm Black Button 3.5mm 3.55mm 3.5 x 3.55mm - Surface Mount 50 mA - 1.6 N
RS Stock No. 336-7211
Mfr. Part No.SKQJAE
TWD24.60
Each (In a Pack of 5)
units
SPST-NO Through Hole - 3.3mm Grey Button - - - - - 50 mA @ 12 V dc - 1.57 N
RS Stock No. 758-1969
Mfr. Part No.SKHHBSA010
TWD8.30
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 9.5mm Red Stem - - 6 x 6 x 9.5mm - - 50 mA @ 12 V dc - 2.55 N
RS Stock No. 758-2073
Mfr. Part No.SKRAAKE010
TWD18.70
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 3.4mm White Stem - - 6.2 x 6.2 x 3.4mm - - 50 mA @ 12 V dc - 2.45 N