Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filters

Viewing 1 - 20 of 1304 products
Results per page
Description Price Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS Stock No. 495-4608
Mfr. Part No.3CSH9
BrandMEC
TWD65.00
Each
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.3mm - Button - - - - - 50 mA @ 24 V dc - -
RS Stock No. 682-1153
Mfr. Part No.B3F-1075
BrandOmron
TWD11.20
Each (In a Pack of 5)
units
SPST-NO Through Hole - 6.1mm - Plunger - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 2.55 N
RS Stock No. 103-4414
Mfr. Part No.SKHHAJ
TWD8.80
Each (In a Pack of 5)
units
- Through Hole - 0.7mm - Button - - - - - - - 0.98 N
RS Stock No. 758-1922
Mfr. Part No.SKHHAJA010
TWD8.50
Each (In a Box of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 4.3mm Black Stem - - 6 x 6 x 4.3mm - - 50 mA @ 12 V dc - 0.98 N
RS Stock No. 161-6046
Mfr. Part No.4-1437565-1
TWD3.50
Each (In a Bag of 750)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 7.89 x 3.5 x 8.5mm - - 50 mA @ 12 V ac - 1.57 N
RS Stock No. 479-1508
Mfr. Part No.4-1437565-1
TWD3.90
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.4mm Black Button - - 6 x 6 x 5mm - Surface Mount 50 mA @ 12 V ac - 1.57 N
RS Stock No. 392-2048
Mfr. Part No.EVQP0E07K
BrandPanasonic
TWD13.60
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PC Pin Momentary 7.45mm Black Tactile - - 6.20 x 6.20 x 7.45mm - - 50 mA @ 30 V dc - -
RS Stock No. 762-5849
Mfr. Part No.TMEG1-01-Z
TWD35.00
Each
units
Single Pole Single Throw (SPST) Solder, Tab Momentary - - Button - - - - PCB 50 mA - -
RS Stock No. 161-3779
Mfr. Part No.1825910-6
TWD2.70
Each (In a Bag of 750)
units
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N
RS Stock No. 756-1644
Mfr. Part No.EVPAA402W
BrandPanasonic
TWD28.80
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Surface Mount Momentary 1.7mm White Push Plate - - 3.5 x 2.9 x 1.7mm - - 20 mA - 2.4 N
RS Stock No. 479-1413
Mfr. Part No.1825910-6
TWD2.90
Each (In a Pack of 20)
units
Single Pole Single Throw (SPST) Through Hole Momentary 1.4mm Black Button - - 6 x 6 x 5mm - - 50 mA @ 24 V dc - 1.569 N
RS Stock No. 231-3106
Mfr. Part No.3CTH9
BrandMEC
TWD60.00
Each
units
Single Pole Single Throw (SPST) - Momentary - - - - - - - - 50 mA @ 24 V dc IP67 3 N
RS Stock No. 102-361
Mfr. Part No.KSR221G LFS
BrandC & K
TWD19.00
Each (In a Pack of 10)
units
SPST-NO Surface Mount Off-(On) 0.75mm - Button - - 6 x 3.8 x 2.5mm - Surface Mount 50 mA @ 32 V dc IP50 2 N
RS Stock No. 912-0396
Mfr. Part No.3CTH9
BrandMEC
TWD50.40
Each (In a Tube of 50)
units
Single Pole Single Throw (SPST) - Momentary - Black - - - - - PCB 50 mA IP67 3.5 N
RS Stock No. 161-4531
Mfr. Part No.FSMIJ63AR04
TWD34.90
Each (In a Tube of 75)
units
Single Pole Single Throw (SPST) PC Pin Momentary - White Rectangular - - - Yes Through Hole 50 mA - 260 gf
RS Stock No. 164-0939
Mfr. Part No.FSMSM
TWD5,170.00
1 Bag of 1000
Bag(s)
Single Pole Single Throw (SPST) Through Hole Momentary 1.07mm Black Button - - - - - 50 mA @ 24 V dc - 1.8 N
RS Stock No. 718-2477
Mfr. Part No.FSMSM
TWD8.00
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) Through Hole Momentary 1.07mm Black Button - - 6 x 3.5 x 4.57mm - - 50 mA @ 24 V dc - 1.8 N
RS Stock No. 124-6904
Mfr. Part No.FSMIJ63AR04
TWD58.80
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) PC Pin Momentary - White Rectangular - - - Yes Through Hole 50 mA - 260 gf
RS Stock No. 765-0384
Mfr. Part No.B3FS-4002P
BrandOmron
TWD36.30
Each (In a Pack of 10)
units
SPST-NO Solder - 0.4mm Black Cap - - - - - 50 mA @ 24 V dc - 1.47 N
RS Stock No. 126-874
Mfr. Part No.4FSH92242
BrandMEC
TWD218.00
Each
units
SP-NO Surface Mount Momentary - Green/Yellow Push Button - - 10 x 10 x 10.4mm Yes - 50 mA @ 24 V dc IP67 2.5 N