Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.
Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.
The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.
Switching Operations
Typically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:
• Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for ’set it and leave it’ applications such as turning a device on and off.
• Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
• Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

Mounting Types
Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Actuator Material
RS Stock No. 181-0038
Mfr. Part No.NK236
BrandAPEM
TWD55.60
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) PCB Latching 500 mA V ac @ 12 - Through Hole Slide - - - - 20mΩ - Glass Fibre Reinforced PA
RS Stock No. 339-673
Mfr. Part No.25136NAH
BrandAPEM
TWD108.00
Each
units
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 125 V ac - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 692-6295
Mfr. Part No.25146NLDB
BrandAPEM
TWD270.00
Each
units
Double Pole Double Throw (DPDT) PCB Latching 100 mA @ 30 V dc - Through Hole Slide - - - - 50mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 692-6305
Mfr. Part No.25136NLDH
BrandAPEM
TWD119.00
Each
units
Single Pole Double Throw (SPDT) PCB Latching 100 mA @ 30 V dc - Through Hole Slide - - - - 50mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 692-6242
Mfr. Part No.25136NAB
BrandAPEM
TWD137.00
Each
units
Single Pole Double Throw (SPDT) PCB Latching 4 A @ 125 V ac - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 692-6327
Mfr. Part No.25149NLDH
BrandAPEM
TWD396.00
Each
units
Double Pole Double Throw (DPDT) PCB On-Off-On 100 mA @ 30 V dc - Through Hole Slide - - - - 50mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 692-6365
Mfr. Part No.25346NLD
BrandAPEM
TWD279.00
Each
units
Double Pole Double Throw (DPDT) PCB Latching 100 mA @ 30 V dc - Through Hole Slide - - - - 50mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 332-818
Mfr. Part No.25336NA
BrandAPEM
TWD121.00
Each
units
Single Pole Double Throw (SPDT) PCB Latching 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 119-1078
Mfr. Part No.25149NAH
BrandAPEM
TWD389.00
Each
units
Double Pole Double Throw (DPDT) PCB On-Off-On 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 692-6254
Mfr. Part No.25139NAB
BrandAPEM
TWD164.00
Each
units
Single Pole Double Throw (SPDT) PCB On-Off-On 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 692-6337
Mfr. Part No.25346NA
BrandAPEM
TWD306.00
Each
units
Double Pole Double Throw (DPDT) PCB Latching 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 278-1492
Mfr. Part No.NK236W
BrandAPEM
TWD91.80
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) PCB Latching 500 A @ 12 V ac - Through Hole Slide - - - - 20mΩ - Glass Fibre Reinforced PA
RS Stock No. 332-824
Mfr. Part No.25546NA
BrandAPEM
TWD296.00
Each
units
Double Pole Double Throw (DPDT) PCB Latching 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 692-6318
Mfr. Part No.25139NLDH
BrandAPEM
TWD177.00
Each
units
Single Pole Double Throw (SPDT) PCB On-Off-On 100 mA @ 30 V dc - Through Hole Slide - - - - 50mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 692-6273
Mfr. Part No.25149NAB
BrandAPEM
TWD383.00
Each
units
Double Pole Double Throw (DPDT) PCB On-Off-On 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 119-1062
Mfr. Part No.25146NAH
BrandAPEM
TWD189.00
Each
units
Double Pole Double Throw (DPDT) PCB Latching 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 692-6260
Mfr. Part No.25146NAB
BrandAPEM
TWD270.00
Each
units
Double Pole Double Throw (DPDT) PCB Latching 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 692-6315
Mfr. Part No.25146NLDH
BrandAPEM
TWD365.00
Each
units
Double Pole Double Throw (DPDT) PCB Latching 100 mA @ 30 V dc - Through Hole Slide - - - - 50mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 692-6343
Mfr. Part No.25349NA
BrandAPEM
TWD525.00
Each
units
Double Pole Double Throw (DPDT) PCB On-Off-On 1 A @ 30 V dc - Through Hole Side - - - - 10mΩ 20000Operations Glass Fibre Reinforced PA
RS Stock No. 190-0614
Mfr. Part No.TG39W000050
BrandAPEM
TWD231.00
Each
units
Single Pole Single Throw (SPST) PCB On-Off-On 400 mA @ 20 V - Through Hole Slide - - - - 20mΩ - Thermoplastic