Rocker Switches

A rocker switch is one of the most common forms of switches in the world due to how easy it is to use and its reliability. It is an on-off switch that rocks back and forth like a see-saw.


Rocker switches are commonly referred to as single pole and double pole which relates to the number of circuits that are controlled by the switch. The throw defines how many positions the switches poles can be connected to.


Non-illuminated rocker switches often have a circle and a horizontal dash to indicate whether the switch is on or off. Other switches have a coloured LED which lights up when the switch is on.


There are several types of switching options available:


On-off


Illuminated


Momentary


Changeover


Centre-off


What is a rocker switch used for?


There are many applications where you can use a rocker switch. This includes household appliances, medical systems, power supply units, control panels and HVAC equipment.


...
Read more Read less

Filters

Viewing 41 - 60 of 900 products
Results per page
Description Price Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Lens Shape/Symbol Actuator Shape
RS Stock No. 319-988
Mfr. Part No.H8660VBAAB
TWD147.00
Each
units
Double Pole Double Throw (DPDT) On-On 22mm 19.4mm - 10 AV ac @ 250 No Amber Panel Mount - Quick Connect - - Rectangular
RS Stock No. 749-2421
Mfr. Part No.C1300ALAAAB
TWD49.00
Each
units
Single Pole Single Throw (SPST) On-Off 11mm 30mm - 16 A @ 250 V ac No - Panel Mount IP40 Quick Connect On (symbol); Off (symbol) - Rectangular
RS Stock No. 428-9241
Mfr. Part No.JW-M11RGG
TWD228.00
Each
units
Single Pole Single Throw (SPST) On-None-Off 15.4mm 24mm - 10 A @ 125/250 V ac No Black Panel Mount - Quick Connect, Solder - - Rectangular
RS Stock No. 718-2247
Mfr. Part No.PRASA1-16F-BB0BW
TWD44.00
Each
units
Single Pole Single Throw (SPST) On-None-Off 19.2mm 13mm - 10 A @ 250 V ac No Black Panel Mount - Quick Connect On (symbol); Off (symbol) - -
RS Stock No. 164-0941
Mfr. Part No.PRASA1-16F-BB0BW
TWD41.40
Each (In a Tray of 100)
units
Single Pole Single Throw (SPST) On-None-Off 19.2mm 13mm - 16 A No Black Panel Mount - Quick Connect On (symbol); Off (symbol) - -
RS Stock No. 741-0820
Mfr. Part No.1839.1407
BrandMarquardt
TWD333.00
Each
units
Double Pole Double Throw (DPDT) (On)-Off-(On) 22mm 30mm - 6 A @ 250 V ac No Black Panel Mount IP40 Quick Connect On (symbol); Off (symbol); On (symbol) - Rectangular
RS Stock No. 440-6935
Mfr. Part No.WRG32F7BWWKN
BrandZF
TWD237.00
Each
units
Double Pole Single Throw (DPST) On-None-Off 22mm 30.2mm - 16 A @ 250 V ac No White Panel Mount - Quick Connect - - Rectangular
RS Stock No. 507-431
Mfr. Part No.KR412AXXXA
BrandAPEM
TWD481.00
Each
units
Double Pole Single Throw (DPST) On-Off 21.08mm 36.8mm - 5 A @ 24 V dc No - Panel Mount IP68 Quick Connect, Solder - - Rectangular
RS Stock No. 428-9156
Mfr. Part No.JW-S11RKKR
TWD201.00
Each
units
Single Pole Single Throw (SPST) On-None-Off 12.9mm 19.2mm - 10 A Yes Black Panel Mount - Quick Connect, Solder - - Rectangular
RS Stock No. 710-9334
Mfr. Part No.1-1571986-4
TWD169.00
Each
units
Single Pole Double Throw (SPDT) On-(On) 10.6mm 17.96mm - 400 mA @ 20 V No Black PCB - - - - Rectangular
RS Stock No. 197-7901
Mfr. Part No.C1560AAAAA
TWD70.00
Each
units
Double Pole Double Throw (DPDT) On-On 22.2mm 27.2mm - 16 A @ 250 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS Stock No. 868-1587
Mfr. Part No.LRA32H2BBRLN
BrandZF
TWD34.00
Each (In a Pack of 50)
units
Double Pole Single Throw (DPST) On-None-Off 19.69mm 12.9mm - 10 A Yes Red Panel Mount - Quick Connect - - Rectangular
RS Stock No. 419-744
BrandRS PRO
TWD38.60
Each (In a Pack of 5)
units
SPST On-None-Off 19.8mm 13mm - 16 A @ 125 V ac No Black Panel Mount - Quick Connect - - Rectangular
RS Stock No. 102-9642
Mfr. Part No.1802.1108
BrandMarquardt
TWD64.00
Each
units
Double Pole Single Throw (DPST) On-None-Off 21.9mm 19.2mm - 10 A No Black Panel Mount IP40 Quick Connect On (symbol); Off (symbol) - Rectangular
RS Stock No. 741-0814
Mfr. Part No.1835.3108
BrandMarquardt
TWD187.00
Each
units
Double Pole Single Throw (DPST) On-None-Off 22mm 30mm - 10 A Yes Green Panel Mount IP40 Quick Connect On (symbol); Off (symbol) - Rectangular
RS Stock No. 607-7371
Mfr. Part No.1805.7109
BrandMarquardt
TWD232.00
Each
units
Double Pole Single Throw (DPST) On-None-Off 21.9mm 19.2mm - 10 A Yes Green Panel Mount IP40 Quick Connect On (symbol); Off (symbol) - Rectangular
RS Stock No. 155-8951
Mfr. Part No.CR102J25S215QF
BrandC & K
TWD65.50
Each (In a Pack of 2)
units
Single Pole Single Throw (SPST) On-None-Off - - 20.2mm 10 A No Red - - Quick Connect - - Round
RS Stock No. 278-9913
Mfr. Part No.H8500VBAAA
TWD83.00
Each
units
Single Pole Single Throw (SPST) On-Off 12.9mm 19.4mm - 15 A @ 250 V ac No - Panel Mount - Quick Connect - - Rectangular
RS Stock No. 913-1926
Mfr. Part No.L18B1CXX1-00000-000-XWL1
TWD482.00
Each
units
Single Pole Single Throw (SPST) (On)-Off-(On) 22.02mm 44.04mm - 15 A Yes Black Panel Mount IP67, IP68 Quick Connect - - Rectangular
RS Stock No. 320-225
Mfr. Part No.RCR-30090000
TWD112.00
Each
units
SPST - 28.58mm 13.97mm - 16 A @ 250 V ac - Black/Red Panel Mount - Quick Connect - - -