Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat. Push Button Switch OperationPush button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place. Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.Push Button Switch UsesPush button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Read more Read less

Filters

Viewing 41 - 60 of 4840 products
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS Stock No. 320-792
Mfr. Part No.76-9420/439088R
BrandITW
TWD571.00
Each
units
- SPDT-NO/NC Panel Mount Yes - - 10.1 A @ 250 V ac - - - Red - - Solder, Tab
RS Stock No. 103-5726
Mfr. Part No.9633NCD
BrandAPEM
TWD116.00
Each
units
Momentary 1-pole on-off switch Panel Mount No 6.5 (Dia.)mm 6.35mm 100 mA @ 30 V dc - - - - 250V ac Cylinder Solder
RS Stock No. 762-5858
Mfr. Part No.TMG1-01
TWD32.00
Each
units
Momentary Single Pole Single Throw (SPST) PCB - - - 50 mA @ 48 V dc - - - - - - PC Terminal
RS Stock No. 426-540
Mfr. Part No.1241.6821.1120000
BrandSchurter
TWD761.00
Each
units
Latching Double Pole Double Throw (DPDT) Panel Mount No 19 (Dia.)mm 19mm 12 A @ 250 V ac - - IP64 Natural 125/250V ac Round Tab
RS Stock No. 320-635
Mfr. Part No.T0920SOAAD
TWD98.00
Each
units
Momentary Double Pole Double Throw (DPDT) Panel Mount - 7.1 (Dia.)mm 7.1mm 500 mA @ 250 V ac - - - - 250V ac Round Solder Tab
RS Stock No. 758-2102
Mfr. Part No.SPUN194900
TWD83.50
Each (In a Box of 2)
units
Latching Double Pole Double Throw (DPDT) PCB No - - 100 mA @ 30 V dc - - - - 30V dc - Through Hole
RS Stock No. 762-5940
Mfr. Part No.CFPB-1CC-1W9
TWD100.00
Each
units
Momentary Single Pole Single Throw (SPST) PCB - - - 5 mA @ 5 V dc - - - White - - PC Terminal
RS Stock No. 111-5803
BrandRS PRO
TWD485.00
Each
units
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 19 (Dia.)mm 19mm 5 A Blue - IP67 Silver 250V ac Round Solder Pin
RS Stock No. 103-5732
Mfr. Part No.8632A
BrandAPEM
TWD480.00
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 6.5 (Dia.)mm 6.5mm 4 A@ 30 V dc - - - Silver 250V ac Round Solder, Tab
RS Stock No. 762-5817
Mfr. Part No.TM2-21-L6
TWD114.00
Each
units
Momentary Single Pole Single Throw (SPST) PCB Yes - - 50 mA@ 48 V dc Blue - - - - - PC Terminal
RS Stock No. 123-6071
Mfr. Part No.AV1911R124Q04
TWD533.00
Each
units
Latching Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 3 A White - IP67 Silver 250V ac Round Wire Lug
RS Stock No. 811-4135
Mfr. Part No.82-6551.1134
BrandEAO
TWD694.00
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 1 A @ 24 V dc Green - IP65, IP67 Natural Aluminium 24V Round Soldering / QC
RS Stock No. 222-342
Mfr. Part No.TM1-01
TWD43.00
Each
units
Off-(On) Single Pole Single Throw (SPST) - - - - 50 mA @ 48 V dc - - - - - - Through Hole
RS Stock No. 435-5679
Mfr. Part No.3251-20-01/67
BrandEICHOFF
TWD783.00
Each
units
Latching 2-pole on-off switch Panel Mount No 21.7 x 45.2mm - 16 A @ 230 V ac - - IP65 Silver - Rectangular -
RS Stock No. 846-6726
BrandRS PRO
TWD228.00
Each
units
Latching Single Pole Double Throw (SPDT) PCB No 12.2 (Dia.)mm 12.2mm 2 A, 4 A - - - Silver - Cylinder Solder Lug
RS Stock No. 864-4487
Mfr. Part No.IMR7Z452104UL
BrandAPEM
TWD511.00
Each
units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 13.6 (Dia.)mm 13.6mm 3 A - - IP67 Yellow 28V dc Plunger Quick Connect
RS Stock No. 320-629
Mfr. Part No.T0916SOAAE
TWD161.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount - 7.1 (Dia.)mm 7.1mm 500 mA @ 250 V ac - - - Black 250V ac Round Solder Tab
RS Stock No. 123-6093
Mfr. Part No.AV1921E124Q04
TWD553.00
Each
units
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 3 A White - IP67 Silver 250V ac Round Wire Lug
RS Stock No. 163-9215
Mfr. Part No.AV1911R124Q04
TWD465.70
Each (In a Tray of 100)
units
Latching Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 3 A White - IP67 Silver 250V ac Round Wire Lug
RS Stock No. 123-6100
Mfr. Part No.AV1910P312Q04
TWD533.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 3 A Red - IP67 Silver 250V ac Round Wire Lug