Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Read more Read less

Filters

Viewing 1 - 20 of 150 products
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS Stock No. 133-6546
Mfr. Part No.MP0012
BrandBulgin
TWD460.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 19.2 (Dia.)mm 19.2mm 2 A @ 12 V dc - - - Black 110/250V ac Plunger Screw
RS Stock No. 708-2945
Mfr. Part No.MP0031/2
BrandBulgin
TWD789.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 19.2 (Dia.)mm 19.2mm 5 A @ 250 V ac - - IP66 Silver 250V ac Round Solder
RS Stock No. 861-0374
Mfr. Part No.MP0045/1E1GN012
BrandBulgin
TWD768.00
Each
units
Latching Double Pole Double Throw (DPDT) Panel Mount Yes 16.2 (Dia.)mm 16.2mm 3 A Green - - Silver 50V Plunger Solder
RS Stock No. 708-2961
Mfr. Part No.MP0038/3
BrandBulgin
TWD966.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 25.8 (Dia.)mm 25.8mm 5 A @ 250 V ac - - IP66 Silver 250V ac Round Solder
RS Stock No. 729-5325
Mfr. Part No.MPI001/TE/BL/6
BrandBulgin
TWD1,088.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Blue - IP66 Silver 24V dc Flat Screw
RS Stock No. 729-5246
Mfr. Part No.MPI001/FL/BL/24
BrandBulgin
TWD1,119.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Blue - IP66 Silver 24V dc Flat Through Hole
RS Stock No. 708-2949
Mfr. Part No.MP0031/3
BrandBulgin
TWD1,003.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 19.2 (Dia.)mm 19.2mm 5 A @ 250 V ac - - IP66 Silver 250V ac Round Solder
RS Stock No. 127-8492
Mfr. Part No.MMP0120/AGNS
BrandBulgin
TWD261.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No - 12mm 2 A - - IP67 Green 36V dc Round Screw
RS Stock No. 204-8011
Mfr. Part No.MPB037
BrandBulgin
TWD483.20
Each (In a Box of 50)
units
Momentary SPST Panel Mount - 19.2mm - - - - IP68 - 50V - -
RS Stock No. 127-8476
Mfr. Part No.MAV0120/3D2AM012
BrandBulgin
TWD681.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes - 12mm 2 A Amber, Yellow - IP67 Silver 36V dc Round Solder Lug
RS Stock No. 729-5277
Mfr. Part No.MPI002/FL/RD/24
BrandBulgin
TWD1,327.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Red - IP66 Silver - Flat Through Hole
RS Stock No. 127-8469
Mfr. Part No.MAV0120/3D1AM024
BrandBulgin
TWD605.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes - 12mm 2 A Amber, Yellow - IP67 Silver 36V dc Round Solder Lug
RS Stock No. 729-5378
Mfr. Part No.MPI002/28/RD/24
BrandBulgin
TWD1,116.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Red - IP66 Silver 24V dc Flat Tab
RS Stock No. 127-8500
Mfr. Part No.MMP0120/SSS67/P
BrandBulgin
TWD612.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No - 12mm 2 A - - IP67 Silver 36V dc Round Solder Lug
RS Stock No. 729-5488
Mfr. Part No.MPI002/FL/GN
BrandBulgin
TWD1,279.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Green - IP66 Silver 24V dc Flat Flying Lead
RS Stock No. 708-3046
Mfr. Part No.MPI002/28/GN
BrandBulgin
TWD1,223.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc - - IP66 Silver 24V dc Flat -
RS Stock No. 708-2942
Mfr. Part No.MP0031
BrandBulgin
TWD793.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No 19.2 (Dia.)mm 19.2mm 5 A @ 250 V ac - - IP66 Silver 250V ac Round Solder
RS Stock No. 127-8467
Mfr. Part No.MAV0120/3D
BrandBulgin
TWD574.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes - 12mm 2 A - - IP67 Silver 36V dc Round Solder Lug
RS Stock No. 729-5375
Mfr. Part No.MPI002/28/BL/24
BrandBulgin
TWD1,263.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount Yes 19.2 (Dia.)mm 19.2mm 50 mA @ 24 V dc Blue - IP66 Silver 24V dc Flat Tab
RS Stock No. 127-8491
Mfr. Part No.MMP0120/AGNP
BrandBulgin
TWD268.00
Each
units
Momentary Single Pole Single Throw (SPST) Panel Mount No - 12mm 2 A - - IP67 Green 36V dc Round Solder Lug