Keypads

Keypads are blocks or pads that house a set of buttons to provide a user interface to a machine. The buttons usually display numbers, letters or symbols. Numeric keypads are miniature keyboards designed to operate small electronic devices, such as telephones.

Keypads are usually available when an information input is required. For example, in a calculator you will input the sum via a keypad or selecting your choice in a vending machine.

Keypads are also popular in security systems which require the input of a PIN or passcode. You will find keypads in point-of-sale machines and card machines too. Common keypads feature 0 to 9 buttons or start/stop functions while other keypads may come blank and provide the ability to customise with wording and symbols.

...
Read more Read less

Filters

Viewing 1 - 20 of 96 products
Results per page
Description Price Keypad Layout Membrane Operation Number of Keys Keypad Output Illuminated IP Rating Case Material Case Colour Mechanical Life Per Key Contact Material Actuator Colour Actuator Material Depth Behind Panel Minimum Operating Temperature
RS Stock No. 690-3176
Mfr. Part No.SL.16350.211
BrandEOZ
TWD6,127.00
Each
units
4 x 4 - 16 - Yes IP67 ABS - 4 x 10^6Operations Carbon Chrome PC - -25°C
RS Stock No. 146-222
Mfr. Part No.ECO.16250.06
BrandEOZ
TWD356.00
Each
units
4 x 4 - 16 - - IP40 - - - - White PC - -20°C
RS Stock No. 184-8897
Mfr. Part No.2K160102
BrandStorm
TWD2,214.00
Each
units
4 x 4 - 16 Matrix - IP65 Polymer - 4000000Operations Gold Over Nickel Plated Grey - 8mm -25°C
RS Stock No. 184-8960
Mfr. Part No.3K16T102
BrandStorm
TWD1,609.00
Each
units
4 x 4 - 16 Matrix - IP54 Polymer - 2000000Operations Gold Over Nickel Plated Grey - 8mm -10°C
RS Stock No. 301-3891
Mfr. Part No.GS120202
BrandStorm
TWD1,534.00
Each
units
4 x 3 - 12 Matrix - IP54 Polymer Black 2000000Operations Gold Over Nickel Plated - - 8mm -20°C
RS Stock No. 507-504
Mfr. Part No.AC3559
BrandAPEM
TWD477.00
Each
units
4 x 1 Yes 4 Matrix - - - - 1000000Operations Silver Silver PC - -30°C
RS Stock No. 507-497
Mfr. Part No.AC3561
BrandAPEM
TWD580.00
Each
units
4 x 4 Yes 16 Matrix - - - - 1000000Operations Silver Silver PC - -30°C
RS Stock No. 399-1319
Mfr. Part No.FT4K1002
BrandStorm
TWD4,129.00
Each
units
5 x 4 - 20 - - IP54 Polymer Black 4 x 10^6Operations Gold Plated Carbon Clear - - -40°C
RS Stock No. 133-175
Mfr. Part No.T8P0120010001
BrandAPEM
TWD4,118.00
1 Box of 1
Box(es)
4 x 3 - 12 - - IP65 - - 1000000Operations - - Stainless Steel 10mm -20°C
RS Stock No. 805-6828
Mfr. Part No.AC4934
BrandApem
TWD962.00
Each
units
4 x 3 - - Matrix - IP54 - - 5000000Operations - - Stainless Steel - -25°C
RS Stock No. 805-6837
Mfr. Part No.AC4933
BrandApem
TWD945.00
Each
units
4 x 3 - - Matrix - IP54 - - 5000000Operations - - Stainless Steel - -25°C
RS Stock No. 193-1939
Mfr. Part No.PRN0500L0B12S
BrandAPEM
TWD5,235.00
Each
units
- - 5 Matrix Yes IP65 ABS - - Gold Plated - Stainless Steel 12.75mm -20°C
RS Stock No. 411-977
Mfr. Part No.1K042102
BrandStorm
TWD1,858.00
Each
units
4 x 1 - 4 Matrix - IP65 Die Cast Zinc - 4000000Operations Gold Over Nickel Plated - Die Cast Zinc 8mm -40°C
RS Stock No. 793-3752
Mfr. Part No.7202-16T0202
BrandStorm
TWD1,386.00
Each
units
4 x 4 - 16 Matrix - IP65 Polymer Black 2000000Operations - Black, Blue, Green, Red, Yellow Plastic 12mm -20°C
RS Stock No. 193-1940
Mfr. Part No.PR01210XXXXS
BrandAPEM
TWD6,217.00
Each
units
4 x 3 - 12 Matrix No IP65 ABS - - Gold Plated - Stainless Steel 10mm -20°C
RS Stock No. 690-3205
Mfr. Part No.M12iARSAYSMT
BrandEOZ
TWD4,159.00
Each
units
4 x 3 - 12 - Yes IP67 Plastic - 1000000Operations Gold Plated Carbon Yellow Anodised Aluminium 24.2mm -25°C
RS Stock No. 146-014
Mfr. Part No.ECO.12150.06
BrandEOZ
TWD327.00
Each
units
4 x 3 - 12 - - IP40 - - - - White PC - -20°C
RS Stock No. 903-3185
Mfr. Part No.70033512
BrandBopla
TWD2,020.00
Each
units
Telephone Yes 12 Matrix - IP65 Conductive Silver Grey >1000000Operations Gold Grey - - -20 (Embossing) °C, -20 (Without Embossing) °C
RS Stock No. 146-412
Mfr. Part No.S.16350.001
BrandEOZ
TWD4,755.00
Each
units
4 x 4 - 16 Matrix - IP67 ZAMAK 5 - 4000000Operations Carbon Chrome Zinc Aluminium Alloy 8.6mm -25°C
RS Stock No. 301-3879
Mfr. Part No.PLX16T202
BrandStorm
TWD2,817.00
Each
units
4 x 4 - 16 Matrix - IP65 Polymer Black 4000000Operations Gold Over Nickel Plated Silver Die Cast Zinc 8mm -40°C