Key Switches

Filters

Viewing 61 - 80 of 217 products
Results per page
Description Price Number of Positions Switch Operation Contact Configuration Key Trapping Contact Current Rating IP Rating Key Type Terminal Type Case Material Bezel Shape Application Depth Behind Panel Key Index Angle Contact Material
RS Stock No. 762-5671
Mfr. Part No.MRK1031L-R-Z
TWD241.00
Each
units
3 On-On-On SP3T-NC - 20 V dc VA - Standard Right Angle PC Terminal - - - - 45° Gold Plated
RS Stock No. 125-8235
Mfr. Part No.LK5GGB126M3
BrandAPEM
TWD519.00
Each
units
3 Momentary SP3T - 4 A - Flat Solder Glass Filled Polyester Round Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation 27.3mm 45° Copper Alloy
RS Stock No. 176-0160
Mfr. Part No.51-235.025D2
BrandEAO
TWD2,267.00
Each
units
2 - NC/NO - 5 A IP65 Standard Solder - Round - 26.5 → 49mm 90° Silver
RS Stock No. 331-4914
Mfr. Part No.61-9210.0,61-9220.0,61-9230.0,61-2201.0/D
BrandEAO
TWD1,484.00
Each
units
2 Latching - Yes 5 A @ 250 V ac IP65 (Front); IP40 (Rear) - - Polyamide - - 42mm 90° Gold Plated Silver
RS Stock No. 896-8058
Mfr. Part No.WRL-5-M-D-2-RS
BrandLorlin
TWD648.00
Each
units
1 Latching Double Pole Single Throw (DPST) Yes 1 A @ 115 V ac IP66, IP67 Common Solder Nylon 66 Round Marine 22.4mm 60° Brass CZ108
RS Stock No. 337-633
Mfr. Part No.60092
TWD1,396.00
Each
units
2 - DP-CO Yes 4 A @ 125 V ac - Common Screw Glass Fibre Reinforced Nylon - High Security 44.9mm 90° Silver
RS Stock No. 711-8347
Mfr. Part No.SRL-5-F-S-2
BrandLorlin
TWD426.00
Each
units
3 - SP-CO No 3 A @ 50 V dc, 5 A @ 115 V ac - Common Solder Glass Fibre Reinforced PA Tapered - 22.4mm 90° Silver Plated Brass
RS Stock No. 692-5154
Mfr. Part No.JD9J126W
BrandAPEM
TWD644.00
Each
units
3 Latching Double Pole Single Throw (DPST) - 4 A @ 28 V dc - Flat Wire Lead Zinc Alloy Round - - 45° Gold Plated Copper Alloy
RS Stock No. 863-6988
Mfr. Part No.Y1011U2C203NQ
BrandC & K
TWD321.00
Each
units
2 - SP - 4 A - Flat Solder Glass Filled Polyester Round Cash Register, Computer, Point of Sale Terminal 23.14mm 90° Silver
RS Stock No. 825-629
Mfr. Part No.K640042-NI
BrandKaba
TWD2,065.00
Each
units
2 Latching SPDT - 5 A @ 250 V ac - Flat Solder - Round - - - -
RS Stock No. 787-4763
Mfr. Part No.14-135.025K2
BrandEAO
TWD2,918.00
Each
units
2 Latching (NC + NO) per element Yes 5 A@ 250 V ac IP65 Flat Solder Plastic Round High Security 35.5 → 58mm 90° Gold
RS Stock No. 863-7029
Mfr. Part No.Y2011U2C202NQ
BrandC & K
TWD457.00
Each
units
2 - DP - 4 A - Flat Through Hole Glass Filled Polyester Round Cash Register, Computer, Point of Sale Terminal 23.14mm 90° Silver
RS Stock No. 739-2909
Mfr. Part No.IRL-5-M-D-2-RS
BrandLorlin
TWD393.00
Each
units
2 Momentary Double Pole Double Throw (DPDT) Yes 1 A @ 24 V dc - Random Solder Polyamide Tapered - 29.6mm 60° Silver Plated Brass
RS Stock No. 863-6953
Mfr. Part No.Y100AB2C203NQ
BrandC & K
TWD670.00
Each
units
4 - SP4T - 4 A - Flat Solder Glass Filled Polyester Round Cash Register, Computer, Point of Sale Terminal 23.14mm 45° Silver
New
RS Stock No. 200-4178
Mfr. Part No.51-236.025D2
BrandEAO
TWD2,999.00
Each
units
2 - 2NC+2NO Yes 5 A - - - - - - - - -
RS Stock No. 863-6963
Mfr. Part No.Y101136C201NQE
BrandC & K
TWD554.00
Each
units
2 - SP - 4 A - Flat Solder Glass Filled Polyester Round Cash Register, Computer, Point of Sale Terminal 23.14mm 90° Silver
RS Stock No. 711-8331
Mfr. Part No.CKL6018
BrandLorlin
TWD515.00
Each
units
4 - SP - 150 mA @ 250 V ac - - Solder Chrome Plated Zinc Alloy Round - 48.7mm 90° Silver Plated Brass
New
RS Stock No. 200-4176
Mfr. Part No.51-445.036D
BrandEAO
TWD2,504.00
Each
units
2 - 1NC+1NO Yes 100 mA - - - - - - - - -
RS Stock No. 853-6490
Mfr. Part No.84826-01
BrandHoneywell
TWD536.00
Each
units
3 Off-On-Start - - 20 A @ 12 V dc - Straight Metri-Pack Nylon, PP Round Industrial 31.67mm 45° Brass
RS Stock No. 860-9251
Mfr. Part No.704.121.0
BrandEAO
TWD1,295.00
Each
units
2 Maintained, Reset - Yes - IP65 Straight Screw - Round - 53mm 90° -