Description | Price | Number of Positions | Switch Operation | Contact Configuration | Key Trapping | Contact Current Rating | IP Rating | Key Type | Terminal Type | Case Material | Bezel Shape | Application | Depth Behind Panel | Key Index Angle | Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
711-8335
Mfr. Part No.WRLM-5-S-S
BrandLorlin
|
TWD649.00
Each
units
|
2 | Latching | Double Pole Double Throw (DPDT) | Yes | 4 A @ 250 V ac | IP67 | - | Solder | Glass Fibre Reinforced PA | Tapered | - | 40.85mm | 90° | Silver Cadmium Oxide | |
RS Stock No.
182-556
Mfr. Part No.LS121
BrandLorlin
|
TWD293.00
Each
units
|
2 | On-Off | DPST | - | 4 A @ 125 V ac | - | Tubular | Through Hole | Zinc Alloy | Round | Electromechanical | - | 90° | - | |
RS Stock No.
863-7026
Mfr. Part No.Y201132V203NQ
BrandC & K
|
TWD599.00
Each
units
|
2 | - | DP | - | 4 A | - | Flat | Solder | Glass Filled Polyester | Round | Cash Register, Computer, Point of Sale Terminal | 23.65mm | 90° | Silver | |
RS Stock No.
863-7060
Mfr. Part No.YF21132C203NQ
BrandC & K
|
TWD511.00
Each
units
|
1 | - | DP | - | 4 A | - | Flat | Solder | Nylon | Round | Cash Register, Computer Servers, Point of Sale Terminal | 28.07mm | 90° | Silver | |
RS Stock No.
182-562
Mfr. Part No.LS300
BrandLorlin
|
TWD568.00
Each
units
|
2 | On-Off | SPST | - | 2 A@ 250 V ac | - | Tubular | Through Hole | Zinc Alloy | Round | Electromechanical | - | 90° | - | |
RS Stock No.
319-770
Mfr. Part No.SRL5MS2850
BrandLorlin
|
TWD354.00
Each
units
|
2 | - | DP-CO | Yes | 3 A@ 50 V dc, 5 A@ 115 V ac | - | Common | Solder | Glass Fibre Reinforced PA | Tapered | - | 22.4mm | 60° | Silver Plated Brass | |
RS Stock No.
877-1949
BrandRS PRO
|
TWD503.00
Each
units
|
2 | Latching | Single Pole Double Throw (SPDT) | - | 5 A | IP40 | - | Solder | Stainless Steel | Round | - | 39.5mm | 90° | Silver | |
RS Stock No.
321-054
Mfr. Part No.SRL5DS2850
BrandLorlin
|
TWD614.00
Each
units
|
2 | - | SP-CO | No | 3 A @ 50 V dc, 5 A @ 115 V ac | - | Common | Solder | Glass Fibre Reinforced PA | Tapered | - | 22.4mm | 90° | Silver Plated Brass | |
RS Stock No.
829-9214
Mfr. Part No.HA1K-3C2VD
BrandIdec
|
TWD1,877.00
Each
units
|
3 | Latching | Double Pole Double Throw (DPDT) | - | 100 mA | IP65 | Common | Solder, Tab | Plastic | Round | - | - | 45° | Gold | |
RS Stock No.
340-8716
Mfr. Part No.A165KJ2ML2
BrandOmron
|
TWD2,922.00
Each
units
|
2 | Latching | Double Pole Double Throw (DPDT) | - | 5 A @ 125 V ac | IP65 | Flat | Solder | - | Rectangular | - | - | 90° | - | |
RS Stock No.
863-6925
Mfr. Part No.H200AA2F205NQ
BrandC & K
|
TWD795.00
Each
units
|
3 | - | DP | - | 6 A@ 250 V ac, 12 A@ 125 V ac | - | Flat | Quick Connect | Nylon | Round | Elevators, Machine Controls | 28.35mm | 45° | Silver | |
RS Stock No.
124-5255
Mfr. Part No.K31100602-1-NI
BrandKaba
|
TWD4,559.00
Each
units
|
2 | Momentary | DP-CO | - | 20 A | - | Common | Screw | - | Round | - | 70.1mm | 90° | Silver | |
RS Stock No.
863-7082
Mfr. Part No.YM061U2C2WCNQ
BrandC & K
|
TWD564.00
Each
units
|
2 | Latching | Single Pole Single Throw (SPST) | - | 4 A | - | Flat | Wire Lead | Nylon | Round | Automotive Accessories, Cable TV Connectors, Computers | 27.07mm | 90° | Silver | |
RS Stock No.
692-5150
Mfr. Part No.JD9O126W
BrandAPEM
|
TWD659.00
Each
units
|
2 | Latching | Double Pole Single Throw (DPST) | Yes | 4 A @ 28 V dc | - | Flat | Wire Lead | Zinc Alloy | Round | - | - | 90° | Gold Plated Copper Alloy | |
RS Stock No.
739-2909
Mfr. Part No.IRL-5-M-D-2-RS
BrandLorlin
|
TWD386.00
Each
units
|
2 | Momentary | Double Pole Double Throw (DPDT) | Yes | 1 A @ 24 V dc | - | Random | Solder | Polyamide | Tapered | - | 29.6mm | 60° | Silver Plated Brass | |
RS Stock No.
125-8234
Mfr. Part No.LK5EGB126M3
BrandAPEM
|
TWD632.00
Each
units
|
3 | Momentary | SP3T | - | 4 A | - | Flat | Solder | Glass Filled Polyester | Round | Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation | 27.3mm | 45° | Copper Alloy | |
RS Stock No.
279-0115
Mfr. Part No.704.115.018
BrandEAO
|
TWD2,252.00
Each
units
|
- | Momentary | - | - | - | IP65 | - | - | - | - | - | - | - | - | |
RS Stock No.
665-815
Mfr. Part No.SRL5JS2850
BrandLorlin
|
TWD272.00
Each
units
|
2 | - | DP-CO | No | 3 A@ 50 V dc, 5 A@ 115 V ac | - | Common | Solder | Glass Fibre Reinforced PA | - | - | 22.4mm | 60° | Silver Plated Brass | |
RS Stock No.
125-8238
Mfr. Part No.LK6JNB126N3
BrandAPEM
|
TWD420.00
Each
units
|
3 | Latching | DP3T | - | 4 A | - | Flat | Solder | Glass Filled Polyester | Round | Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation | 22.29mm | 45° | Copper Alloy | |
RS Stock No.
124-5256
Mfr. Part No.K31100802-1-NI
BrandKaba
|
TWD6,137.00
Each
units
|
2 | Spring Return | DP-CO | - | 20 A | - | Common | Screw | - | Round | - | 70.1mm | 30° | Silver |