Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS Stock No. 179-5611
Mfr. Part No.SAM-H2-MR14SPA
BrandC & K
TWD103.90
Each (In a Box of 54)
units
2 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1.25 mm Through Hole - 11.5mm -40°C
RS Stock No. 179-5609
Mfr. Part No.SAM-H2-LR10SPA
BrandC & K
TWD97.00
Each (In a Box of 72)
units
2 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1 mm Through Hole - 11.5mm -40°C
RS Stock No. 179-5612
Mfr. Part No.SAM-H4-MR11SPA
BrandC & K
TWD214.30
Each (In a Box of 44)
units
4 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1 mm Through Hole - 11.5mm -40°C
RS Stock No. 179-6061
Mfr. Part No.SAM-H4-MR11SPA
BrandC & K
TWD214.60
Each (In a Pack of 5)
units
4 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1 mm Through Hole - 11.5mm -40°C
RS Stock No. 179-6058
Mfr. Part No.SAM-H2-LR10SPA
BrandC & K
TWD97.20
Each (In a Pack of 5)
units
2 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1 mm Through Hole - 11.5mm -40°C
RS Stock No. 179-5610
Mfr. Part No.SAM-H2-LR14SPA
BrandC & K
TWD100.70
Each (In a Box of 72)
units
2 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1.25 mm Through Hole - 11.5mm -40°C
RS Stock No. 179-6060
Mfr. Part No.SAM-H2-MR14SPA
BrandC & K
TWD104.00
Each (In a Pack of 5)
units
2 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1.25 mm Through Hole - 11.5mm -40°C
RS Stock No. 179-6059
Mfr. Part No.SAM-H2-LR14SPA
BrandC & K
TWD100.80
Each (In a Pack of 5)
units
2 SAM Momentary IP30 Round 14V dc 15 A Single Pole Double Throw (SPDT) Silver Alloy 1.25 mm Through Hole - 11.5mm -40°C