Description | Price | Number of Axes | Series | Switch Technology | IP Rating | Handle Type | Contact Voltage Rating | Contact Current Rating | Contact Configuration | Contact Material | Joystick Travel | Terminal Type | Mechanical Life | Depth Behind Panel | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
126-953
Mfr. Part No.8BE1RE6549
BrandAPEM
|
TWD3,270.00
1 Box of 1
Box(es)
|
2 | - | Progressive | IP65 | Conical | 125V ac | 1 A | - | Gold Plated | ±18 ° | - | 1000000Operations | 32.8mm | -25°C | |
RS Stock No.
542-8661
Mfr. Part No.9001K35H2
BrandSchneider Electric
|
TWD14,367.00
Each
units
|
4 | Harmony 9001K | Slow Break | IP66 | Lever | - | 3 A @ 240 V ac, 550 mA @ 125 V dc | 2NO/2NC | Silver Alloy | - | Screw Clamp | 500000Cycles | 71mm | -25°C | |
RS Stock No.
506-3551
Mfr. Part No.1D1-5F-15-87
BrandAPEM
|
TWD957.00
Each
units
|
4 | - | Momentary | - | Conical | 250V ac | 6 A@ 250 V ac | - | - | ±12 ° | Solder | 5000000Operations | - | -20°C | |
RS Stock No.
440-7922
Mfr. Part No.7SA10SBL2588
BrandAPEM
|
TWD3,142.00
Each
units
|
2 | - | Dual Axis Potentiometric, Momentary | IP65 | Knob | - | 10 mA | - | Tinned Copper | 2 Way Gate at 36 ° | Flying Lead | 10000000Operations | 38.5mm | -20°C | |
RS Stock No.
479-1564
Mfr. Part No.2V1-7F-11-87
BrandAPEM
|
TWD754.00
Each
units
|
2 | - | - | IP65 | - | 250V ac | 16 A @ 250 V ac | - | - | ±12 ° | Solder | 5000000Operations | - | -20°C | |
RS Stock No.
548-7569
Mfr. Part No.DM11L0A1F
BrandCH Products
|
TWD4,661.00
Each
units
|
2 | - | Momentary | - | Conical | - | - | - | - | ±30 ° | Solder | 5 x 10⁶Operations | - | -25°C | |
RS Stock No.
479-1570
Mfr. Part No.1V1-5F-11-87
BrandAPEM
|
TWD810.00
Each
units
|
2 | - | Momentary | IP65 | Conical | 250V ac | 6 A@ 250 V ac | - | Gold | ±12 ° | Solder | 5000000Operations | - | -20°C | |
RS Stock No.
548-7575
Mfr. Part No.S30L081P-50
BrandCH Products
|
TWD6,562.00
Each
units
|
3 | - | Passive | - | Castle | - | - | SPST | - | ±30 ° | Solder | 5 x 10⁶Operations | - | -25°C | |
RS Stock No.
825-2603
BrandRS PRO
|
TWD4,219.00
Each
units
|
2 | - | Spring Return | IP65 | Knob | 250V ac | 5 A@ 250 V ac | - | - | ±12 ° | Quick Connect | 200000Operations | 21.5mm | -20°C | |
RS Stock No.
123-9635
Mfr. Part No.RKJXM2E13004
BrandAlps Alpine
|
TWD907.00
Each
units
|
Center-Push, 8 | - | Momentary | - | Lever | - | 10 mA | SP4T | - | 0.3 mm | PC Pin | 100000Cycles | 15mm | -40°C | |
RS Stock No.
123-5678
Mfr. Part No.HS1A24SA
BrandAPEM
|
TWD3,493.00
Each
units
|
2 Axis | - | Spring Return | IP68, IP69K | Castle | - | 100 mA | SPST | Brass | 30 ° | Wire Lead | 300000Operations | 14.8mm | -25°C | |
RS Stock No.
123-5681
Mfr. Part No.PC3566
BrandAPEM
|
TWD9,667.00
Each
units
|
2 Axis | - | Spring Return | IP67, IP69K | Stick | - | 100 mA | - | - | ±25 ° | Wire Lead | 1000000Cycles | - | -40°C | |
RS Stock No.
877-8540
Mfr. Part No.60C22-M7-4-040C
BrandGrayhill
|
TWD1,479.00
Each
units
|
4 | - | - | - | Knob | - | 35 mA | - | - | 22.5 ° | Flat Ribbon Cable | 500000Cycles | 16.79mm | -40°C | |
RS Stock No.
123-9578
Mfr. Part No.RKJXV1224005
BrandAlps Alpine
|
TWD73.00
Each
units
|
2 | - | Momentary | - | Lever | - | 50 mA | - | - | 0.4 mm | PC Pin | 500000 (Center Push) cycles, 2000000 (Potentiometer) cycles | 18.95mm | -10°C | |
RS Stock No.
419-681
Mfr. Part No.462C-1
BrandZF
|
TWD19,557.00
Each
units
|
2 | - | Momentary | IP67 | Knob | - | - | - | - | 15 ° | Solder | - | - | 0°C | |
RS Stock No.
123-9636
Mfr. Part No.RKJXT1F42001
BrandAlps Alpine
|
TWD209.00
Each
units
|
Center-Push, 4 | - | Momentary | - | Lever | - | 10 mA | DP4T | - | 0.3 mm | PC Pin | 50000Cycles | 17.4mm | -40°C | |
RS Stock No.
813-3287
Mfr. Part No.JHT-1131CC1N
BrandOtto
|
TWD7,968.00
Each
units
|
- | - | Hall Effect | IP68S | Round | 5.5V dc | 12 (Single) mA, 20 (Dual) mA | - | - | 18 → 22 ° | Wire Lead | 5000000Cycles | 0.75mm | -40°C | |
RS Stock No.
693-2310
Mfr. Part No.3140SE600
BrandApem
|
TWD3,334.00
Each
units
|
2 | - | Hall Effect | IP65 | Conical | 5V | 40 mA@ 5 V dc | - | - | 36 °, 50 ° | Through Hole | 5000000Cycles | 20mm | -25°C | |
RS Stock No.
818-0943
Mfr. Part No.9001K70H7
BrandSchneider Electric
|
TWD11,236.00
Each
units
|
2 | Harmony 9001K | Spring Return | IP66 | Knob | - | 3 A ac, 550 mA dc | CO | Silver Alloy | - | Screw Clamp | 500000Cycles | 71mm | -25°C | |
RS Stock No.
727-5970
Mfr. Part No.BF240D03BK1200
BrandApem
|
TWD2,744.00
Each
units
|
1 | - | Hall Effect | IP67 | Lever | 5V | - | - | - | ±25 ° | Through Hole | 2000000Cycles | - | -25°C |