Thermostatic Switches

Thermostats are used in temperature control systems regulating air or liquids and can be used in both commercial and domestic applications. The two main types are capillary and bimetallic thermostats.
RS Components offer a range of thermostats such as enclosure thermostats, mechanical HVAC thermostats, digital and programmable HVAC thermostats, digital and smart thermostats with Wi-Fi.

What Does a Thermostat Do?
It regulates the temperature of a liquid in a tank, or in conjuction with air conditioning units to monitor the air in a room/system. The thermostat simply switches the system off or on whenever necessary so that a constant temperature can be maintained. At home room thermostats switches on the heating when the room is cold and once the temperature has reached the level set, the programmable thermostat switches the heating off.

Capillary Thermostats
These consist of a sensor, capillary tube, diaphragms, a probe and an expansion medium. When the liquid heats up and expands, the temperature sensor is heated allowing for it to be converted into displacement in the diaphragm. The contacts within the closed circuit system can be opened or closed by this displacement due to pressure.
Due to their accuracy and easy installation, they are widely used to control air and water temperatures and are suitable for use in storage heaters, hot tanks and boilers to control hot water.

Bimetallic Thermostats
These consist of a strip of two different metals with different coefficients of linear expansion. The bimetallic strip acts as an electric contact breaker in an electric heating circuit. When the desired temperature is reached, the circuit is broken.
The strips of metal are bolted together. A bridge is then created in the electrical circuit and is connected to your heating system. The strip carries electricity through the circuit when the heating is on. When the strips get hot, both of the metals expand but one more so than the other. The hottest metal bends and opens the circuit. Once the circuit is open the electricity switches off and the heating cuts out.
Once the heating is off, the room cools down which in turn cools down the strip of metal and allows it to go back to its original shape. When it cools, the metal goes back into the circuit and switches the heating back on as the electricity flow has been re-established. The metal strip takes a while to expand and contract so the heating is not constantly switching on and off every few seconds.

...
Read more Read less

Filters

Viewing 1 - 20 of 149 products
Results per page
Description Price Minimum Temperature Maximum Temperature Opening Temperature Closing Temperature Thermostat Type Switch Configuration Contact Rating Contact Voltage Rating Terminal Type Mounting Type Reset Type Switch Function
RS Stock No. 228-2535
Mfr. Part No.2455RC 9082-466 L220C
BrandHoneywell
TWD345.00
Each
units
0°C +260°C +220°C +180°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 228-2541
Mfr. Part No.2455RC 9082-465 L200
BrandHoneywell
TWD343.00
Each
units
0°C +260°C +200°C +160°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 253-2745
Mfr. Part No.67L080
TWD196.00
Each
units
- - - - - - - - - - - -
RS Stock No. 253-2694
Mfr. Part No.67F070
TWD192.00
Each
units
- - - - - - - - - - - -
RS Stock No. 229-5878
Mfr. Part No.2455RP 9100-436 L80C
BrandHoneywell
TWD340.00
Each
units
0°C +186°C +80°C +65°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 339-314
Mfr. Part No.2455R 82-191 L100C
BrandHoneywell
TWD323.00
Each
units
- - +100°C - Bi-Metallic NC 10 A 250 V ac Quick Connect - - -
RS Stock No. 733-4710
BrandRS PRO
TWD923.00
Each
units
- - - - - - - - - - Automatic -
RS Stock No. 339-291
Mfr. Part No.2455R 82-196 L40C
BrandHoneywell
TWD325.00
Each
units
- - +40°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 228-2636
Mfr. Part No.2455R 9082-462 L50C
BrandHoneywell
TWD314.00
Each
units
- - +50°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 111-7297
Mfr. Part No.802F-085
BrandSelco
TWD300.00
Each
units
+40°C +120°C - +85°C Bi-Metallic SPST-NO 1 A @ 120 V ac, 1 A @ 48 V dc, 20 mA @ 5 V dc 5 V dc @ 20 mA, 48 V dc @ 1 A, 120 V ac @ 1 A PCB Pin PCB Mount - Close On Rise
RS Stock No. 331-540
Mfr. Part No.2455R 82-713 F60C
BrandHoneywell
TWD317.00
Each
units
- - +45°C +60°C Bi-Metallic NO 15 A 240 V ac Quick Connect - - -
RS Stock No. 253-2739
Mfr. Part No.67L070
TWD188.00
Each
units
- - - - - - - - - - - -
RS Stock No. 733-4723
BrandRS PRO
TWD920.00
Each
units
0°C 90°C - - Capillary SPDT 16 A 250 V ac - Panel Mount Automatic -
RS Stock No. 229-5890
Mfr. Part No.2455RP 9100-434 L60C
BrandHoneywell
TWD311.00
Each
units
0°C +186°C +60°C +45°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 228-2591
Mfr. Part No.2455RM 9082-471 L120
BrandHoneywell
TWD380.00
Each
units
+50°C +150°C +120°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 339-724
Mfr. Part No.2455R 82-235 L150C
BrandHoneywell
TWD327.00
Each
units
- - +150°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 331-578
Mfr. Part No.2455R 82-711 F100C
BrandHoneywell
TWD317.00
Each
units
- - - 100C - - - - - - - -
RS Stock No. 467-024
Mfr. Part No.603070/0001-6-021-000-25-0-00-15-00-00-000-00-17
BrandJumo
TWD3,360.00
Each
units
0°C +50°C - - Capillary - - - - - - -
RS Stock No. 331-556
Mfr. Part No.2455R 82-712 F75C
BrandHoneywell
TWD317.00
Each
units
- - +60°C +75°C Bi-Metallic NO 15 A 240 V ac Quick Connect - - -
RS Stock No. 229-5812
Mfr. Part No.2455RP 9100-441 L150C
BrandHoneywell
TWD243.00
Each
units
0°C +186°C +150°C +135°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -