Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Read more Read less

Filters

Viewing 41 - 60 of 197 products
Results per page
Description Price Range Series Pole Configuration Normal State Configuration Rated stroke Power to Lock / Unlock Actuator Included Actuator Type Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS Stock No. 763-7053
Mfr. Part No.3SE5312-0SE11
BrandSiemens
TWD14,989.00
Each
units
Sirius 3SE5 - - - Power to Lock - Various Options M20 54mm 43.8mm 184.1mm 24 V dc -
RS Stock No. 146-5798
Mfr. Part No.AZM170-02ZRI-B1 24VAC/DC
BrandSchmersal
TWD9,545.00
Each
units
- AZM 170 DP - - Power to Unlock Yes Coded M20 90mm 84mm 30mm 24 V ac/dc 24V
RS Stock No. 742-0717
Mfr. Part No.AZM 170SK-11/11ZRK-2197 24 VAC/DC
BrandSchmersal
TWD8,506.00
Each
units
- AZM 170 - - - Power to Unlock No Various Options 1/2 NPT 30mm 108mm 100.5mm 24 V ac/dc -
RS Stock No. 739-0638
Mfr. Part No.XCSLE2525342
TWD5,011.00
Each
units
Preventa XCS-LE - - - Power to Unlock Yes Key M20 205mm 51mm 43.5mm 230 V ac/dc -
RS Stock No. 826-3993
Mfr. Part No.201001
BrandIDEM
TWD5,107.00
Each
units
SEZYLOCK KLP - - - Power to Unlock No Various Options M20 160mm 46mm 45.5mm 24 V ac/dc -
RS Stock No. 263-3769
Mfr. Part No.XCSE7332
TWD10,814.00
Each
units
Preventa XCS-E - - - Power to Unlock Yes Key PG13.5 98mm 44mm 146mm 110/120 V ac -
RS Stock No. 180-6094
Mfr. Part No.1077943
BrandSick
TWD11,942.00
Each
units
- MLP1 - - - - Yes - - 120mm 38.5mm 60mm 28.8 V dc -
RS Stock No. 746-7201
Mfr. Part No.D4BL-2CRA
BrandOmron
TWD10,577.00
Each
units
- D4BL - - - Power to Unlock - Various Options 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc -
RS Stock No. 739-0561
Mfr. Part No.XCSLF2727313
TWD7,184.00
Each
units
Preventa XCS-LF - - - Power to Unlock Yes Key 1/2 in 205mm 51mm 43.5mm 24 V ac/dc -
RS Stock No. 763-6940
Mfr. Part No.3SE5322-0SE21
BrandSiemens
TWD11,863.00
Each
units
Sirius 3SE5 - - - Power to Lock - Various Options M20 54mm 43.8mm 184.1mm 24 V dc -
RS Stock No. 814-6996
Mfr. Part No.XCSE5513
TWD37,039.00
Each
units
Preventa XCS-E - - - Power to Lock Yes Key 1/2 NPT 146mm 98mm 44mm 24 V ac/dc -
RS Stock No. 763-6952
Mfr. Part No.3SE5322-0SE23
BrandSiemens
TWD11,863.00
Each
units
Sirius 3SE5 - - - Power to Lock - Various Options M20 54mm 43.8mm 184.1mm 230 V ac -
RS Stock No. 617-5093
Mfr. Part No.AZM190-02/01RK-24VDC
BrandSchmersal
TWD9,866.00
Each
units
- AZM 190 - - - Power to Unlock No Various Options M20 41mm 29.5mm 178mm 24 V dc -
RS Stock No. 826-4016
Mfr. Part No.209001-PB
BrandIDEM
TWD11,931.00
Each
units
HYGIELOCK KL4-SS - - - Power to Unlock No Various Options M20 198mm 48mm 47mm 24 V ac/dc -
RS Stock No. 880-1725
Mfr. Part No.AZM300Z-I2-ST-SD2P
BrandSchmersal
TWD19,277.00
Each
units
- AZM 300 - - - Power to Unlock No Various Options M12 85mm 100mm 35mm 24 V dc -
RS Stock No. 840-2732
Mfr. Part No.SI-LS42DSH
BrandBanner
TWD8,663.00
Each
units
- SI-LS42 - - - Power to Unlock No Various Options M20 42.5mm 170mm 45mm 24 V ac/dc -
RS Stock No. 880-1886
Mfr. Part No.MZM 100 ST2-SD2PREM-A
BrandSchmersal
TWD25,067.00
Each
units
- MZM 100 - - - Power to Lock No Straight M12 40mm 179mm 40mm 24 V dc -
RS Stock No. 739-0603
Mfr. Part No.XCS LF3535343
TWD12,684.00
Each
units
Preventa XCS-LF - - - Power to Unlock Yes Key 1/2 in 205mm 51mm 43.5mm 230 V ac/dc -
RS Stock No. 739-0656
Mfr. Part No.XCSLE3535312
TWD6,697.00
Each
units
Preventa XCS-LE - - - Power to Unlock Yes Key 1/2 NPT 205mm 51mm 43.5mm 24 V ac/dc -
RS Stock No. 880-1707
Mfr. Part No.AZM300Z-ST-1P2P-A
BrandSchmersal
TWD17,648.00
Each
units
- AZM 300 - - - Power to Lock No Various Options 1/2 NPT 85mm 100mm 35mm 24 V dc -