Description | Price | Series | Contact Configuration | Supply Voltage | Supply Current | IP Rating | Connection Type | Reset Method | Housing Material | Maximum Operating Frequency | Dimensions | Depth | Length | Width | Number of Positions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
733-2307
Mfr. Part No.2TLA020001R1000
BrandABB
|
TWD1,764.00
Each
units
|
JSHD | - | 30 V | 500 mA | IP65 | Cable | Push to Release | Nylon 6.6 | - | 26.55 x 20.7 x 13.5 mm | 13.5mm | 26.55mm | 20.7mm | 3 | |
RS Stock No.
746-7188
Mfr. Part No.A4EG-C000041
BrandOmron
|
TWD8,360.00
Each
units
|
A4EG | NC | - | 1 (ac) A, 125 V dc, 300 (dc) mA | IP66 | - | - | Plastic | 20Operations | 262 x 48 x 60 mm | 60mm | 262mm | 48mm | 3 | |
RS Stock No.
757-9058
Mfr. Part No.A4EG-BE2R041
BrandOmron
|
TWD15,031.00
Each
units
|
A4EG | 2 NC | - | - | IP65 | - | - | Plastic | 10operations/min | 294 x 63 x 48 mm | 48mm | 294mm | 63mm | 3 | |
RS Stock No.
757-9051
Mfr. Part No.A4EG-BM2B041
BrandOmron
|
TWD11,908.00
Each
units
|
A4EG | 2 NO | - | - | IP65 | - | - | Plastic | 60operations/min | 277 x 60 x 48 mm | 48mm | 277mm | 60mm | 3 | |
RS Stock No.
733-2297
Mfr. Part No.2TLA019995R2400
BrandABB Jokab
|
TWD16,616.00
Each
units
|
JSHD | - | 50 V | 200 mA | IP65 | Cable | Push to Release | Nylon 6.6 | - | 173 x 63 x 74.5 mm | 74.5mm | 173mm | 63mm | 3 | |
RS Stock No.
447-4613
Mfr. Part No.XY2AU1
|
TWD13,612.00
Each
units
|
XY2 AU | 1NC, 2NO | - | - | IP66 | - | - | Polyamide | - | 261 x 46 x 58 mm | 58mm | 261mm | 267mm | 3 | |
RS Stock No.
447-4629
Mfr. Part No.XY2AU2
|
TWD13,242.00
Each
units
|
XY2 AU | - | - | - | IP65 | - | - | Polyamide | - | 267 x 46 x 58 mm | 58mm | 261mm | 267mm | 3 | |
RS Stock No.
733-2288
Mfr. Part No.2TLA019995R0200
BrandABB Jokab
|
TWD17,466.00
Each
units
|
JSHD | - | 50 V | 200 mA | IP65 | Cable | Push to Release | Polyamide 6.6 | - | 173 x 63 x 74.5 mm | 74.5mm | 173mm | 63mm | 3 |