Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
Read more Read less

Filters

Viewing 1 - 20 of 324 products
Results per page
Description Price Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS Stock No. 447-3806
Mfr. Part No.ZCMD21
TWD1,693.00
Each
units
- DP NO/NC - 1.5 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Plug 50mm 30mm
RS Stock No. 700-4286
Mfr. Part No.ZCP39
TWD883.00
Each
units
- 3P NO/2NC - 750 mA Plastic 240V 250V - Snap Action OsiSense XC Screw 65mm 31mm
RS Stock No. 447-3575
Mfr. Part No.ZCP21
TWD435.00
Each
units
- DP NO/NC - 1.5 A Plastic 240V 250V - Snap Action OsiSense XC Screw 65mm 31mm
RS Stock No. 360-8562
Mfr. Part No.ZCKM1H29
TWD2,679.00
Each
units
- DP NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Wire Lead 64mm 58.5mm
RS Stock No. 447-3840
Mfr. Part No.XCMD2102L1
TWD1,640.00
Each
units
Plunger DP NO/NC IP66, IP67, IP68 1.5 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Wire Lead 50mm 30mm
RS Stock No. 125-8474
Mfr. Part No.XCMN2121L1
TWD1,246.00
Each
units
Spring Return Roller Lever Plunger DP NO/NC IP65 6 A Plastic 240V 250V Fixed Cable Snap Action OsiSense XC Fixed Cable 30mm 16mm
RS Stock No. 230-1951
Mfr. Part No.XCKM121
TWD5,370.00
Each
units
Plunger DP NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 64mm 63mm
RS Stock No. 700-4166
Mfr. Part No.XCKP2145G11
TWD944.00
Each
units
Lever DP NO/NC IP66, IP67 10 A Plastic 240V 250V - Snap Action OsiSense XC Screw 65mm 31mm
RS Stock No. 700-4267
Mfr. Part No.XCKP2118G11
TWD778.00
Each
units
Lever DP NO/NC IP66, IP67 10 A Plastic 240V 250V - Snap Action OsiSense XC Screw 65mm 31mm
RS Stock No. 609-3862
Mfr. Part No.ZCMD21L5
TWD2,143.00
Each
units
- DP NO/NC - 1.5 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Wire Lead 50mm 30mm
RS Stock No. 609-6631
Mfr. Part No.XCMD2102M12
TWD4,142.00
Each
units
Plunger DP NO/NC IP66, IP67, IP68 1.5 A Zinc Alloy 240V 250V - Snap Action OsiSense XC M12 Connector 50mm 30mm
RS Stock No. 656-7149
Mfr. Part No.ZCKJ7H29
TWD1,613.00
Each
units
- DP 2NC IP65 10 A Metal 240V 250V - Slow Action OsiSense XC Screw - -
RS Stock No. 236-007
Mfr. Part No.XCKM115H29
TWD1,659.00
Each
units
Lever DP NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 64mm 63mm
RS Stock No. 360-8584
Mfr. Part No.ZCKM1
TWD1,349.00
Each
units
- DP NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Wire Lead 64mm 58.5mm
RS Stock No. 236-029
Mfr. Part No.XCKS131H29
TWD1,630.00
Each
units
Lever DP NO/NC IP65 3 A Plastic 240V 250V - Snap Action OsiSense XC Screw 72.5mm 40mm
RS Stock No. 447-3395
Mfr. Part No.XCKP2118P16
TWD1,073.00
Each
units
Lever DP NO/NC IP66, IP67 10 A Plastic 240V 250V - Snap Action OsiSense XC Screw 65mm 31mm
RS Stock No. 700-4169
Mfr. Part No.XCKP2106G11
TWD1,061.00
Each
units
Coil Spring DP NO/NC IP66, IP67 10 A Plastic 240V 250V - Snap Action OsiSense XC Screw 65mm 31mm
RS Stock No. 814-7854
Mfr. Part No.XCKD2106N12
TWD4,136.00
Each
units
Coil Spring DPST NO/NC IP66, IP67 10 A Zamak® Zinc Alloy 240V - 1/2 NPT Conduit Snap Action OsiSense XC Wire Lead 65mm 31mm
RS Stock No. 125-8467
Mfr. Part No.XCKVR54D1H29
TWD5,098.00
Each
units
Crossed Rods Lever 4P 2NC IP65 10 A PBT+PC GF30 FR, Plastic 240V 125V Screw Clamp Slow Action OsiSense XC Screw 200mm 57mm
RS Stock No. 235-931
Mfr. Part No.XCKJ167H29
TWD2,022.00
Each
units
Plunger SPDT NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 77mm 40mm