Description | Price | Number of Positions | Actuator Type | Contact Configuration | IP Rating | Angle of Throw | Maximum Current | Series | Cutout Diameter | Terminal Type | Illuminated | Maximum AC Voltage | Maximum DC Voltage | Hazardous Area Certification | Number of Keys | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
831-7753
Mfr. Part No.ASW211-103
BrandIdec
|
TWD968.00
Each
units
|
2 | - | 1NO/1NC | IP65 | - | 10A | IDEC TW | 22mm | Screw | No | 400V | 220V | - | - | |
RS Stock No.
210-4191
Mfr. Part No.MW1S-3Y2
BrandIdec
|
TWD2,014.00
Each
units
|
3 | - | NC/NO | IP66 | - | 5 A, 10 A | MW | - | - | Yes | - | - | - | - | |
RS Stock No.
831-8292
Mfr. Part No.CW1S-2E22
BrandIdec
|
TWD1,586.00
Each
units
|
2 | - | 2NO/2NC | - | 90° | 10A | IDEC CW | 22mm | Screw | No | 240V | 240V | - | - | |
RS Stock No.
831-8321
Mfr. Part No.CW1S-3E20
BrandIdec
|
TWD865.00
Each
units
|
3 | - | 2NO | - | 45° | 10A | IDEC CW | 22mm | Screw | No | 240V | 240V | - | - | |
RS Stock No.
831-7750
Mfr. Part No.ASW202-104
BrandIdec
|
TWD1,178.00
Each
units
|
2 | - | 2NC | IP65 | - | 10A | IDEC TW | 22mm | Screw | No | 400V | 220V | - | - | |
RS Stock No.
213-1487
Mfr. Part No.YW1K-2A
BrandIdec
|
TWD628.00
Each
units
|
2 | - | NC/NO | - | - | - | YW1K | - | - | Yes | - | - | - | - | |
RS Stock No.
168-2555
Mfr. Part No.YW1K-3AE21
BrandIdec
|
TWD526.00
Each
units
|
3 | - | 2NO/NC | IP65 | 45° | - | YW | 22mm | Screw | Yes | - | - | - | 1 | |
RS Stock No.
831-8295
Mfr. Part No.CW1S-2E40
BrandIdec
|
TWD1,642.00
Each
units
|
2 | - | 4NO | - | 90° | 10A | IDEC CW | 22mm | Screw | No | 240V | 240V | - | - | |
RS Stock No.
168-2633
Mfr. Part No.YW1S-31E21
BrandIdec
|
TWD442.00
Each
units
|
3 | Spring Return | 2NO/NC | IP65 | 45° | - | YW | 22mm | Screw | Yes | - | - | - | 1 | |
RS Stock No.
168-2764
Mfr. Part No.CW4S-2LE11
BrandIdec
|
TWD489.00
Each
units
|
2 | - | SPDT | IP67 | 90° | 10A | CW | 22mm | Screw | - | 240V | 240V | - | - | |
RS Stock No.
213-1488
Mfr. Part No.YW1K-33D
BrandIdec
|
TWD628.00
Each
units
|
3 | - | NC/NO | - | - | - | YW1K | - | - | Yes | - | - | - | - | |
RS Stock No.
831-8324
Mfr. Part No.CW1S-3E22
BrandIdec
|
TWD1,586.00
Each
units
|
3 | - | 2NO/2NC | - | 45° | 10A | IDEC CW | 22mm | Screw | No | 240V | 240V | - | - | |
RS Stock No.
832-5855
Mfr. Part No.CW4S-33E22N2
BrandIdec
|
TWD1,593.00
Each
units
|
3 | - | 2NO/2NC | - | 45° | 10A | IDEC CW | 22mm | Screw | No | 240V | 240V | - | - | |
RS Stock No.
168-2735
Mfr. Part No.CW4K-21BE20
BrandIdec
|
TWD2,366.00
Each
units
|
2 | Spring Return | DPNO | - | 90° | 10A | CW | 22mm | Screw | - | 240V | 240V | - | 1 | |
RS Stock No.
213-1489
Mfr. Part No.YW1K-3A
BrandIdec
|
TWD628.00
Each
units
|
3 | - | NC/NO | - | - | - | YW1K | - | - | Yes | - | - | - | - | |
RS Stock No.
168-2695
Mfr. Part No.CW1K-31BE20
BrandIdec
|
TWD2,022.00
Each
units
|
3 | Spring Return | DPNO | - | 45° | 10A | CW | 22mm | Screw | - | 240V | 240V | - | 1 | |
RS Stock No.
168-2631
Mfr. Part No.YW1S-21E11
BrandIdec
|
TWD332.00
Each
units
|
2 | Spring Return | SPDT | IP65 | 90° | - | YW | 22mm | Screw | Yes | - | - | - | 1 | |
RS Stock No.
168-2725
Mfr. Part No.CW1S-31LE20
BrandIdec
|
TWD430.00
Each
units
|
3 | Spring Return | DPNO | IP67 | 45° | 10A | CW | 22mm | Screw | - | 240V | 240V | - | - | |
RS Stock No.
168-2634
Mfr. Part No.YW1S-32E21
BrandIdec
|
TWD442.00
Each
units
|
3 | Spring Return | 2NO/NC | IP65 | 45° | - | YW | 22mm | Screw | Yes | - | - | - | 1 | |
RS Stock No.
831-8328
Mfr. Part No.CW1S-3E22N2
BrandIdec
|
TWD1,724.00
Each
units
|
3 | - | 2NO/2NC | - | 45° | 10A | IDEC CW | 22mm | Screw | No | 240V | 240V | - | - |