Hall Effect Switches

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Minimum Supply Voltage Maximum Supply Voltage Supply Current Maximum Current Output Switch Life Actuator Type Terminal Type Output Type Switching Action IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Supply Voltage Range
RS Stock No. 122-8509
Mfr. Part No.SM2-P1-3MA
BrandSuregrip
TWD3,990
Each
units
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - On-Off-On IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc
RS Stock No. 737-3765
Mfr. Part No.HTWF-1A12B22
BrandOtto
TWD2,947
Each
units
4.5V dc 5.5V dc 10mA - 250000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS Stock No. 737-3768
Mfr. Part No.HTWF-1H11A22A
BrandOtto
TWD3,842
Each
units
4.5V dc 5.5V dc 10mA - 250000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS Stock No. 737-3774
Mfr. Part No.HTWM-1B12A22
BrandOtto
TWD3,794
Each
units
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS Stock No. 294-252
Mfr. Part No.HPL-3322212
BrandOtto
TWD2,119
Each
units
- - - - 1000000Operations Button Through Hole - - - -40°C +85°C -40 → +85°C -
RS Stock No. 765-1179
Mfr. Part No.IHLR0155F2
BrandAPEM
TWD1,920
Each
units
- - 9mA 1.25mA 10000000Cycles Plunger Pre-wired Linear - IP67 -40°C +85°C -40 → +85°C 6.5 → 30 V
RS Stock No. 765-1181
Mfr. Part No.IHSR36F2
BrandApem
TWD1,220
Each
units
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS Stock No. 765-1197
Mfr. Part No.IHSH36F6
BrandAPEM
TWD827
Each
units
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS Stock No. 737-3778
Mfr. Part No.HTWM-1H11B22
BrandOtto
TWD3,794
Each
units
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS Stock No. 765-1185
Mfr. Part No.IHSR36F6
BrandApem
TWD1,207
Each
units
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS Stock No. 823-2393
Mfr. Part No.SM-P1-F
BrandSuregrip
TWD3,393
Each
units
- - - - - Slide Pre-wired Proportional On-Off-On IP66 - - - Maximum of 5 V dc
RS Stock No. 737-3762
Mfr. Part No.HTWM-1A12A22
BrandOtto
TWD3,360
Each
units
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS Stock No. 765-1175
Mfr. Part No.IHLR015XF6
BrandApem
TWD1,241
Each
units
- - 9mA 1.25mA 10000000Cycles Plunger Pre-wired Linear - IP67 -40°C +85°C -40 → +85°C 4.5 → 5.5 V
RS Stock No. 765-1194
Mfr. Part No.IHSH36F2
BrandApem
TWD984
Each
units
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS Stock No. 294-375
Mfr. Part No.HP7-DF23321
BrandOtto
TWD1,568
Each
units
- 24V dc - - 10000000Operations Dome Through Hole - Momentary - -40°C +85°C -40 → +85°C -
RS Stock No. 765-1191
Mfr. Part No.IHSR36F2100
BrandAPEM
TWD1,280
Each
units
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS Stock No. 765-1201
Mfr. Part No.IHSR36F2101
BrandApem
TWD909
Each
units
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS Stock No. 765-1188
Mfr. Part No.IHLR0155F6
BrandAPEM
TWD1,920
Each
units
- - 9mA 1.25mA 10000000Cycles Plunger Pre-wired Linear - IP67 -40°C +85°C -40 → +85°C 6.5 → 30 V
RS Stock No. 765-1172
Mfr. Part No.IHLR015XF2
BrandApem
TWD1,620
Each
units
- - 9mA 1.25mA 10000000Cycles Plunger Pre-wired Linear - IP67 -40°C +85°C -40 → +85°C 4.5 → 5.5 V
RS Stock No. 122-8508
Mfr. Part No.SM2-P1-F
BrandSuregrip
TWD4,200
Each
units
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - Latching IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc