Emergency Stop Foot Switches

Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

How do emergency stop foot switches work?

Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

Types of emergency stop foot switches

Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Range Series Pole and Throw Configuration Normal State Configuration Contact Operation Cover Number of Pedals IP Rating Push Button Material Housing Material Housing Colour Depth Dimensions Length
RS Stock No. 764-4092
Mfr. Part No.3SE2903-1AB20
BrandSiemens
TWD5,411.00
Each
units
SIRIUS 3SE2 DPST 2NO/2NC Momentary No 1 IP65 Thermoplastic Aluminium - 61mm 220 x 70 x 61mm 220mm
RS Stock No. 764-4086
Mfr. Part No.3SE2932-0AB20
BrandSiemens
TWD8,577.00
Each
units
SIRIUS 3SE2 SPST NO/NC Momentary No 2 IP65 Thermoplastic Aluminium - 63mm 221 x 193 x 63mm 221mm
RS Stock No. 764-4073
Mfr. Part No.3SE2924-3AA20
BrandSiemens
TWD13,226.00
Each
units
SIRIUS 3SE2 DPDT 2NO/2NC 2 Step Yes 1 IP65 Thermoplastic Aluminium Grey 140mm 264 x 156 x 140mm 264mm
RS Stock No. 764-4070
Mfr. Part No.3SE2912-2AB20
BrandSiemens
TWD7,615.00
Each
units
SIRIUS 3SE2 SPST NO/NC Momentary No 1 IP65 Thermoplastic Aluminium - 61mm 220 x 70 x 61mm 220mm
RS Stock No. 764-4089
Mfr. Part No.3SE2912-2AA20
BrandSiemens
TWD9,298.00
Each
units
SIRIUS 3SE2 SPST NO/NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 220 x 156 x 138mm 220mm
RS Stock No. 764-4102
Mfr. Part No.3SE2903-1AA20
BrandSiemens
TWD8,016.00
Each
units
SIRIUS 3SE2 DPST 2NO/2NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 265 x 156 x 138mm 265mm
RS Stock No. 764-4105
Mfr. Part No.3SE2902-0AA20
BrandSiemens
TWD7,615.00
Each
units
SIRIUS 3SE2 SPST NO/NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 265 x 156 x 138mm 265mm
RS Stock No. 764-4076
Mfr. Part No.3SE2902-0AB20
BrandSiemens
TWD5,210.00
Each
units
SIRIUS 3SE2 SPST NO/NC Momentary No 1 IP65 Thermoplastic Aluminium - 61mm 220 x 70 x 61mm 220mm
RS Stock No. 764-4082
Mfr. Part No.3SE2932-1AB20
BrandSiemens
TWD9,178.00
Each
units
SIRIUS 3SE2 DPST 2NO/2NC Momentary No 2 IP65 Thermoplastic Aluminium - 63mm 221 x 193 x 63mm 221mm
RS Stock No. 764-4095
Mfr. Part No.3SE2932-1AA20
BrandSiemens
TWD13,025.00
Each
units
SIRIUS 3SE2 DPST 2NO/2NC Momentary Yes 2 IP65 Thermoplastic Aluminium Grey 140mm 264 x 284 x 140mm 264mm