DIP & SIP Switches

What is a DIP Switch?
A DIP Switch or “dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.
How do they work?
They work simply with on or off switches on the DIP switch its self that tell electricity to flow through the switch once “on” has been achieved.
Features and benefits:
• Gold contacts on some models for high reliability
• Good replacement for jumpers
• Units vary with 1 through to 32 poles.
• Longer poles in some models save loading time in production.
• Can be modified by cutting the poles to required level
• Good service temperature ranges for all environments
• Offer resistances to shock and vibrations in some models
• Inexpensive
• Can check settings without powering them on
Where might I use one?
• PC expansion cards
• Arcade machines
• Automatic garage doors
• Industrial sectors

...
Read more Read less

Filters

Viewing 1 - 20 of 1207 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 164-8693
Mfr. Part No.ADF04S04
TWD22
Each (In a Tube of 35)
units
4P 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 639-4733
Mfr. Part No.ADF04S04
TWD20
Each
units
4P 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 877-2419
Mfr. Part No.DHA-08T-Q
BrandAPEM
TWD28
Each (In a Tube of 40)
units
SPST 25 mA @ 24 V dc Gold Plate 8 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 877-2416
Mfr. Part No.DHA-08T-Q
BrandAPEM
TWD49
Each (In a Bag of 5)
units
SPST 25 mA @ 24 V dc Gold Plate 8 Surface Mount Flush Slide DIP - - - -40 → +85°C - - -
RS Stock No. 877-2384
Mfr. Part No.SIP-08TV
BrandAPEM
TWD36
Each (In a Tube of 20)
units
SPST 10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc - 8 PCB Slide SIP - +80°C -30°C -30 → +80°C - - 5 V dc, 50 V dc
RS Stock No. 534-770
Mfr. Part No.A6S-8102-H
BrandOmron
TWD89
Each (In a Pack of 5)
units
8P 25 mA@ 24 V dc Gold Plated 8 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS Stock No. 616-0855
Mfr. Part No.A6H-8102
BrandOmron
TWD152
Each
units
8P 25 mA@ 24 V dc - 8 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 300V ac -
RS Stock No. 877-2264
Mfr. Part No.IKD0403101
BrandAPEM
TWD19
Each (In a Tube of 42)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 4 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 352-4666
Mfr. Part No.S-1010A
TWD62
Each
units
- 100 mA@ 5 V dc Gold Plated Copper Alloy 16 PCB Rotary Flush DIP - +85°C -40°C -40 → +85°C - 300V ac -
RS Stock No. 877-2255
Mfr. Part No.IKD0403101
BrandAPEM
TWD29
Each (In a Bag of 5)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 4 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 877-2309
Mfr. Part No.IKD0403000
BrandAPEM
TWD33
Each (In a Bag of 5)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 4 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 164-7439
Mfr. Part No.1825007-1
TWD92
Each (In a Bag of 45)
units
10P 20 mA @ 20 V dc Gold over Nickel Plated Copper Alloy 10 Through Hole Rotary Flush - - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 877-2302
Mfr. Part No.IKD0403000
BrandAPEM
TWD19
Each (In a Tube of 42)
units
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 4 Surface Mount Recessed Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS Stock No. 161-4079
Mfr. Part No.ADE0404
TWD14
Each (In a Tube of 35)
units
4P 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 639-4727
Mfr. Part No.ADE0404
TWD17
Each
units
4P 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 686-6881
Mfr. Part No.A6H-0101
BrandOmron
TWD138
Each
units
10P 25 mA@ 24 V dc - 10 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 300V ac -
RS Stock No. 122-2967
Mfr. Part No.IKD0405101
BrandAPEM
TWD28
Each (In a Bag of 5)
units
4PST 25 mA Phosphor Bronze Gold Plated 4 Surface Mount Raised, Top Side Lever DIP - +85°C -20°C -20 → +85°C - 500V ac 24V dc
RS Stock No. 122-2968
Mfr. Part No.IKD0405101
BrandAPEM
TWD19
Each (In a Tube of 42)
units
4PST 25 mA Phosphor Bronze Gold Plated 4 Surface Mount Raised, Top Side Lever DIP - +85°C -20°C -20 → +85°C - 500V ac 24V dc
RS Stock No. 918-9931
Mfr. Part No.SBS 61004 T
TWD53
Each (On a Reel of 10)
units
4PST 25 (Switching) mA, 100 (Non-Switching) mA Brass With Tin Plated Over Nickel 4 Surface Mount Raised DIP 5000 Operations +85°C 40°C - - 500V dc 24 V dc, 50 V dc
RS Stock No. 161-6066
Mfr. Part No.GDH08S04
TWD43
Each (In a Bag of 40)
units
8P 25 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -