DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.


How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.

Features and benefits:

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary with 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Offer resistance to shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

Where might I use DIP and SIP switches?

  • PC expansion cards
  • Arcade machines
  • Automatic garage doors
  • Industrial sectors

...
Read more Read less

Filters

Viewing 61 - 80 of 1167 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 876-7473
Mfr. Part No.78F01ST
BrandGrayhill
TWD121.80
Each (In a Pack of 10)
units
2PST 4 A Copper Alloy 1 Through Hole Slide DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 177-4146
Mfr. Part No.204-4ST
BrandCTS
TWD36.20
Each (In a Tube of 45)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 4 Surface Mount Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 682-1027
Mfr. Part No.A6S-7101-H
BrandOmron
TWD60.80
Each (In a Pack of 5)
units
7P 25 mA@ 24 V dc Gold Plated 7 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS Stock No. 877-2346
Mfr. Part No.DPL04V
BrandAPEM
TWD60.10
Each (In a Tube of 39)
units
SPST 25 mA Phosphor Bronze 4 Through Hole Piano DIP - +70°C -20°C -20 → +70°C - 500V dc 24V dc
RS Stock No. 174-5546
Mfr. Part No.BD08AV
BrandC & K
TWD99.00
Each
units
SPST 100 mA@ 25 V dc Gold Nickel Phosphor Bronze 8 Through Hole Slide DIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 910-8131
Mfr. Part No.P36SMJ103
BrandHartmann
TWD114.60
Each (In a Tube of 50)
units
- 100 mA, 400 mA Gold over Nickel Plated Phosphor Bronze 16 Surface Mount Screwdriver DIP 10000Cycles +90°C -30°C -30 → +90°C - - 24V dc
RS Stock No. 473-2515
Mfr. Part No.SC-1010B
TWD60.00
Each
units
- 100 mA@ 5 V dc Gold Plated Copper Alloy 16 PCB Rotary Flush SOP - +85°C -25°C -25 → +85°C - 250V ac -
RS Stock No. 793-1746
Mfr. Part No.SDA03H1BD
BrandC & K
TWD42.00
Each
units
SPST 25 mA @ 24 V dc Gold Plated Beryllium Copper 3 Through Hole Extended DIP 1000Cycles +85°C -40°C -40 → +85°C - - -
RS Stock No. 177-4167
Mfr. Part No.206-6RAST
BrandCTS
TWD44.90
Each (In a Tube of 30)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 6 Through Hole Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 179-7207
Mfr. Part No.SDB02H1BD
BrandC & K
TWD20.40
Each (In a Tube of 77)
units
Double Pole Double Throw (DPDT) 100 mA Phosphor Bronze 2 Through Hole Extended Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS Stock No. 123-4565
Mfr. Part No.21812LPSTF
BrandCTS
TWD71.00
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 25 mA Beryllium Copper 12 Surface Mount Piano DIP - +85°C -55°C -55 → +85°C - 350V ac 24V dc
RS Stock No. 337-560
Mfr. Part No.ED57657
BrandERG
TWD232.00
Each
units
SPST 1 A@ 100 V Nickel and gold plated 8 Through Hole Directing Switch DIP 20000Operations +100°C -55°C - - - -
RS Stock No. 177-4364
Mfr. Part No.204-121ST
BrandCTS
TWD59.80
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) 50 (Switching) mA, 100 (Non Switching) mA - 1 Surface Mount Standard DIP - +85°C -55 -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
New
RS Stock No. 196-8180
Mfr. Part No.S-4010A
TWD110.80
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 718-2039
Mfr. Part No.3-5435640-5
TWD51.00
Each
units
SPST 100 mA@ 5 V dc Gold Plated Copper 4 Through Hole Rocker DIP 2000Operations +105°C -55°C -55 → +105°C - - -
RS Stock No. 256-288
Mfr. Part No.1825007-6
TWD158.00
Each
units
10P 20 mA@ 20 V dc Gold over Nickel Plated Copper Alloy 10 Through Hole Rotary Flush DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 682-1064
Mfr. Part No.A6T-3104
BrandOmron
TWD44.60
Each (In a Pack of 5)
units
3P 25 mA@ 24 V dc Gold Plated 3 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS Stock No. 161-3044
Mfr. Part No.TDA01H0SB1R
BrandC & K
TWD67.40
Each (In a Pack of 5)
units
SPST 25 mA @ 24 V dc Copper Alloy 1 Surface Mount Flush, Recessed, Slide DIP - +85°C -40°C -40 → +85°C - 300V ac 24V dc
RS Stock No. 177-4357
Mfr. Part No.219-4LPST
BrandCTS
TWD29.10
Each (In a Pack of 15)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 4 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 877-2429
Mfr. Part No.DA04V
BrandAPEM
TWD49.60
Each (In a Bag of 5)
units
SPST 25 mA Phosphor Bronze 4 Through Hole Raised DIP - +70°C -20°C -20 → +70°C - 500V dc 24V dc