DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 20 of 232 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 177-4371
Mfr. Part No.204-211ST
BrandCTS
TWD44.00
Each (In a Pack of 5)
units
Double Pole Single Throw (DPST) 50 (Switching) mA, 100 (Non Switching) mA - 1 Surface Mount Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4372
Mfr. Part No.219-5LPST
BrandCTS
TWD32.40
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 5 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4261
Mfr. Part No.210-2MS
BrandCTS
TWD16.30
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 2 Through Hole - DIP - +85°C -40°C -40 → +85°C - 500V ac 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4239
Mfr. Part No.220ADC04
BrandCTS
TWD78.10
Each (In a Tube of 66)
units
- 100 mA Beryllium Copper 4 Through Hole Knurled Slotted Shaft DIP - +85°C -40°C -40 → +85°C - 250V ac 50V dc
RS Stock No. 177-4373
Mfr. Part No.219-8MSTR
BrandCTS
TWD44.50
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 8 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4273
Mfr. Part No.210-3MS
BrandCTS
TWD19.10
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 3 Through Hole - DIP - +85°C -40°C -40 → +85°C - 500V ac 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4290
Mfr. Part No.206-4ST
BrandCTS
TWD36.20
Each (In a Pack of 15)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 4 Through Hole Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4125
Mfr. Part No.193-4MSR
BrandCTS
TWD41.30
Each (On a Reel of 350)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 4 Surface Mount Piano DIP - +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 123-4561
Mfr. Part No.2184LPSTF
BrandCTS
TWD39.80
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 25 mA Beryllium Copper 4 Surface Mount Piano DIP - +85°C -55°C -55 → +85°C - 350V ac 24V dc
RS Stock No. 177-4217
Mfr. Part No.219-3LPSTR
BrandCTS
TWD24,705.00
1 Reel of 1000
Reel(s)
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 3 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 123-4583
Mfr. Part No.220ADA16
BrandCTS
TWD76.00
Each (In a Pack of 3)
units
SPST 100 mA Beryllium Copper 16 Through Hole Rotary DIP - +85°C -40°C -40 → +85°C - 250V ac 50V dc
RS Stock No. 177-4262
Mfr. Part No.204-8ST
BrandCTS
TWD52.40
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 8 Surface Mount Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4221
Mfr. Part No.219-4LPSTR
BrandCTS
TWD19,095.00
1 Reel of 1000
Reel(s)
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 4 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4316
Mfr. Part No.208-2
BrandCTS
TWD22.90
Each (In a Pack of 15)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 2 Through Hole Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4349
Mfr. Part No.219-3MSTR
BrandCTS
TWD29.60
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 3 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4240
Mfr. Part No.220ADC10
BrandCTS
TWD78.10
Each (In a Tube of 66)
units
- 100 mA Beryllium Copper 10 Through Hole Rotary DIP - +85°C -40°C -40 → +85°C - 250V ac 50V dc
RS Stock No. 177-4374
Mfr. Part No.204-211STR
BrandCTS
TWD48.10
Each (In a Pack of 10)
units
Double Pole Single Throw (DPST) 50 (Switching) mA, 100 (Non Switching) mA - 1 Surface Mount Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4233
Mfr. Part No.219-8LPSTRF
BrandCTS
TWD37,389.00
1 Reel of 1000
Reel(s)
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 8 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4266
Mfr. Part No.208-8
BrandCTS
TWD31.40
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 8 Through Hole Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4226
Mfr. Part No.219-6LPST
BrandCTS
TWD29.40
Each (In a Tube of 30)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 6 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc