Logic Level Translators

Filters

Viewing 1 - 20 of 155 products
Results per page
Description Price Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 806-3258
Mfr. Part No.MC14504BDTG
TWD35.30
Each (In a Pack of 10)
units
CMOS Level Shifter CMOS, TTL to CMOS -2.4mA 2.4mA CMOS, TTL 550 ns@ 50 pF Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 18 V
RS Stock No. 163-0541
Mfr. Part No.MC14504BDTG
TWD35.30
Each (In a Tube of 96)
units
CMOS Level Shifter CMOS, TTL to CMOS -2.4mA 2.4mA CMOS, TTL 550 ns @ 50 pF Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 18 V
RS Stock No. 787-6851
Mfr. Part No.MC10H124FNG
TWD241.00
Each
units
74 Translator TTL to MECL 18mA 25mA MECL 3.1ns Surface Mount PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc
RS Stock No. 178-7026
Mfr. Part No.PCA9517D,112
BrandNXP
TWD36.50
Each (In a Tube of 100)
units
PCA Level Translating I2C Bus Repeater CMOS -6mA 6mA Open Drain 250 ns @ 57 pF Surface Mount SOIC 8 5 x 4 x 1.45mm 1.45mm 5mm 5.5 V
RS Stock No. 186-7338
Mfr. Part No.NLSV1T34AMX1TCG
TWD10.20
Each (On a Reel of 3000)
units
- Voltage Level Translator - -24mA 24mA - 3.3 ns @ 15 pF Surface Mount ULLGA 6 1.45 x 1 x 0.35mm 0.35mm 1.45mm 4.5 V
RS Stock No. 162-9387
Mfr. Part No.MC10H124FNG
TWD207.30
Each (In a Tube of 46)
units
74 Translator TTL to MECL 18mA 25mA MECL 3.1ns Surface Mount PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc
RS Stock No. 186-8270
Mfr. Part No.NLSV1T34AMX1TCG
TWD22.00
Each (In a Pack of 10)
units
- Voltage Level Translator - -24mA 24mA - 3.3 ns @ 15 pF Surface Mount ULLGA 6 1.45 x 1 x 0.35mm 0.35mm 1.45mm 4.5 V
RS Stock No. 814-3871
Mfr. Part No.SN74AVC2T244DQMR
TWD34.60
Each (On a Tape of 10)
units
AVC Translator - -24mA 24mA - 20ns Surface Mount X2SON 8 1.85 x 1.25 x 0.35mm 0.35mm 1.85mm 3.6 V
RS Stock No. 162-8334
Mfr. Part No.SN74AVC2T244DQMR
TWD16.30
Each (On a Reel of 3000)
units
AVC Translator - -24mA 24mA - 20ns Surface Mount X2SON 8 1.85 x 1.25 x 0.35mm 0.35mm 1.85mm 3.6 V
RS Stock No. 261-511
Mfr. Part No.MC100EP90DTG
TWD559.00
Each
units
ECL Translator ECL, LVECL to LVPECL, PECL -50mA 50mA - -5.5 V ns @ 5.5 V, 0.34 ns @ -3 V Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm ±5.5 V
RS Stock No. 165-8505
Mfr. Part No.74HC4049D,652
BrandNexperia
TWD16.20
Each (In a Tube of 50)
units
74HC Hex Inverting High to Low Level Shifter - -5.2mA 5.2mA Single Ended 130 ns @ 50 pF Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 6 V
RS Stock No. 163-2451
Mfr. Part No.MC100EP90DTG
TWD492.10
Each (In a Tube of 75)
units
ECL Translator ECL, LVECL to LVPECL, PECL -50mA 50mA - -5.5 V ns @ 5.5 V, 0.34 ns @ -3 V Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm ±5.5 V
RS Stock No. 798-7917
Mfr. Part No.MAX9376EUB+
TWD386.00
Each
units
LVDS, LVPECL Translator LVDS to LVPECL, LVPECL to LVDS - - LVPECL 600ps Surface Mount μMAX 10 3 x 3.05 x 0.95mm 0.95mm 3mm 3.6 V
RS Stock No. 160-3364
Mfr. Part No.ADG3231BRJZ-REEL7
TWD23.30
Each (On a Reel of 3000)
units
- Level Translator LVTTL to CMOS -8mA 8mA Single Ended 10.25 ns @ 30 pF Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3.6 V
RS Stock No. 190-4799
Mfr. Part No.MAX31855TASA+
TWD156.40
Each (In a Tube of 100)
units
- - - - - - - Surface Mount SO 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 162-8331
Mfr. Part No.SN65LVELT22D
TWD110.80
Each (In a Tube of 75)
units
ECL Translator LVPECL to LVTTL - - LVPECL 550ns Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.8 V
RS Stock No. 908-0951
Mfr. Part No.MC10EPT20DTG
TWD293.00
Each
units
CMOS, TTL Translator LVCMOS to LVPECL, LVTTL to LVPECL - - PECL 490ps Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V
RS Stock No. 131-4663
Mfr. Part No.ADG3304BCPZ-REEL7
TWD88.00
Each (In a Pack of 2)
units
CMOS Level Translator VCCA to VCCY, VCCY to VCCA 20µA 20µA CMOS 25 (A → Y) ns @ 50 pF, 35 (Y → A) ns @ 15 pF Surface Mount LFCSP 20 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 5.5 V
RS Stock No. 186-9227
Mfr. Part No.MC100EPT25DG
TWD372.00
Each
units
ECL Translator ECL to LVTTL -3mA 24mA LVTTL 1600 ps @ 20 pF Surface Mount SOIC-NB 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 186-8838
Mfr. Part No.MC100LVEL92DWG
TWD319.10
Each (In a Tube of 38)
units
ECL Translator PECL to LVPECL - - LVPECL 780ps Surface Mount SOIC-WB 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 3.8 (LVPECL) V, 5.5 (PECL) V